Nylon 6/6 Polyamide Spec Sheet Datasheet by Advanced Cable Ties, Inc.

View All Related Products | Download PDF Datasheet
.u. ///ACT ADVANCED CABLE TIES, INC.
NOTE: MAX TORQUE: 115 IN-LBS. (9.58 FT-LBS) WITH A BOLT & WASHER
ADVANCED CABLE TIES PART
NUMBER A
IN (mm)
+/- .010 (.254mm)
B
IN (mm)
+/- .005 (.127mm)
C
IN (mm)
+/- .005 (.127mm)
D
IN (mm)
+/- .005
(.127mm)
E
IN (mm)
+/- .010
(.254mm)
F
IN (mm)
+/- .005
(.127mm)
G
IN (mm)
+/- .005
(.127mm)
H
IN (mm)
+/- .010
(.254mm)
BOLT
SIZE MAX CABLE TIE WIDTH
AL/AR-SM120-187-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .127 (3.225mm) .324 (8.229mm) .338 (8.585mm) .187 (4.762mm)
3/16” & #10 120 lb.
AL/AR-SM120-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .127 (3.225mm) .324 (8.229mm) .338 (8.585mm) .250 (6.350mm) 1/4” 120 lb.
AL/AR-SM120-312-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .127 (3.225mm) .324 (8.229mm) .338 (8.585mm) .312 (7.937mm)
5/16” 120 lb.
AL/AR-SM175-187-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .138 (3.505mm) .363 (9.220mm) .375 (9.525mm) .187 (4.762mm)
3/16” & #10 175 lb.
AL/AR-SM175-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .138 (3.505mm) .363 (9.220mm) .375 (9.525mm) .250 (6.350mm) 1/4” 175 lb.
AL/AR-SM175-312-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .138 (3.505mm) .363 (9.220mm) .375 (9.525mm) .312 (7.937mm)
5/16” 175 lb.
AL/AR-SM250-187-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .150 (3.810mm) .519 (13.183mm) .533 (13.538mm) .187 (4.762mm)
3/16” & #10 250 lb.
AL/AR-SM250-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .150 (3.810mm) .519 (13.183mm) .533 (13.538mm) .250 (6.350mm) 1/4” 250 lb.
AL/AR-SM250-312-# 1.405 (35.687mm) .683 (17.348mm) .308 (7.823mm) .729 (18.516mm) .150 (3.810mm) .519 (13.183mm) .533 (13.538mm) .312 (7.937mm)
5/16” 250 lb.
HEAVY DUTY SERIES SCREW MOUNTS
D 08/16/18 EG CORRECTED “A” DIMENSION # - MATERIAL DESIGNATIONS:
30 = UV BLACK HEAT STABILIZED
IT-30 = IMPACT RESISTANT, UV BLACK, HEAT STABILIZED
MATERIAL:
NYLON 6/6 POLYAMIDE
C 3/15/18 PB
ADDED BOLT SIZES AND REMOVED MATERIAL DESIGNATIONS
ON PARTS AND REPLACED WITH #
B 8/2/2017 JA REMOVE NATURAL & AP DESIGNATIONS; ADDED NOTE
REFERENCING TORQUE SHEET 1 OF 1 REV.: C DRAWING NO.: HD-SM-C
A 6/12/17 JA INTITIAL RELEASE DRAWN BY DATE CHECK SCALE
REV DATE BY DESCRIPTION JA 8/2/2017 KT NONE
SPC-4.10.92.3

Products related to this Datasheet

CABLE TIE HLDR SNGLE SCREW MNT
Available Quantity: 900
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 890
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 825
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 740
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW MNT
Available Quantity: 721
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 150
Unit Price: 33000
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 3/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 3/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 3/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 3/16"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 1/4"
Available Quantity: 0
Unit Price: 16509
CABLE TIE HLDR SNGLE SCREW 5/16"
Available Quantity: 0
Unit Price: 16509