- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager
Z9-PC, Z9-PC-SR001 Datasheet by FreeWave Technologies
View All Related Products | Download PDF Datasheet
Designed, Manufactured,
and Tested in Boulder, CO
Data Sheet: ZumLink™ 900 Series OEM | Z9-PC & Z9-PC-SR001
900 Series OEM
Future-Ready Industrial
Ethernet Radio
FreeWave’s ZumLink™ 900 Series is made for
secure collection, transport, and control of data in
rugged industrial environments, providing a long-
range, low-power solution for remote wireless
communications—with capabilities that can be
seamlessly added as IIoT requirements evolve.
The ZumLink Z9-PC and Z9-PC-SR001 for OEMs operate in the
unlicensed 900 MHz spectrum and utilize Frequency Hopping
Spread Spectrum (FHSS) technology for cybersecure data
transfer with RF link rates up to 4 Mbps. Performance is further
enhanced by FreeWave’s Network Accelerators, which utilize
techniques such as packet compression, packet aggregation,
forward error correction, and Adaptive Spectrum Learning to
maximize network throughput, efficiency, and reliability.
ZumLink OEM radios are ideal for integration in networks,
systems, and devices used by oil and gas, precision agriculture,
water / wastewater, smart cities, and utilities. They provide a
Cost, Size, Weight, and Power (CSWaP) advantage with their
small, lightweight form factor, industry-leading low power
consumption, and low-cost integration. Conformal coating is
available for applications with salt spray, moisture, dust, or
corrosion concerns.
The ZumLink 900 Series is also software upgradable to
include FreeWave’s IQ Application Environment, a Linux-
based operating system for developing and deploying
third-party applications.
Key Features
Operates in the Unlicensed 900 MHz Spectrum:
Cost-effective, easy to deploy
High Speed Data Rates: Five RF link rates
supporting from 80 kbps to 4 Mbps
Long Range: Up to 97 km (60 miles) with clear line
of sight
Safe for Hazardous Locations: Class I, Division 2
certified to board level
Leverages FreeWave’s Network Accelerators:
to maximize network efficiency
Packet Compression: Minimizes packet transmission
Packet Aggregation: Increases throughput
Forward Error Correction: Improves network reliability
Adaptive Spectrum Learning: Reduces the impact of
interferences
Low Current Consumption: 330 mA @ 12 V in
transmit; 108 mA @ 12 V in receive
Secure: SSH, SNMP, 128- and 256-bit AES counter
mode encryption
Reliable Communication: CRC, ARQ, FEC
CSWaP Advantage: Optimal Cost, Size, Weight, and
Power combination
Upgradable with the IQ Application Environment:
Linux-based operating system and storage for
applications built in any Linux-compatible language
Z9-PC-SR001
Z9-PC

5395 Pearl Parkway
Boulder, CO 80301
Copyright © 2019 FreeWave Technologies, Inc. All rights reserved.
As of Jul-2019. Specifications are subject to change without notice.
LDS0024AA
TF: 1.866.923.6168
Tel: 303.381.9200
www.freewave.com
Technical Specifications | ZumLink™ 900 Series OEM
Type Frequency Hopping Spread Spectrum
Modulation 2 level GFSK
4- and 8-ary FSK
Link Throughput Up to 1.6 Mbps; 4 Mbps with Compression
Error Detection ARQ and CRC, retransmit on error, FEC
Hopping Rates 400, 200, 100, 50, 25 ms
Hopping Channels* Up to 112; RF Data Rate Dependent
Hopping Patterns Up to 16; RF Data Rate Dependent
Protocol Adaptive Spectrum Learning (ASL)
User Interface Rates Ethernet Rate: 10/100 Mbps
Serial Rate: up to 250 kbps
Data Encryption 128-bit and 256-bit AES CCM
Advanced Features Packet Compression and Aggregation
Data Transmission
Data Connectors Dual Row 10-pin header
1 Ethernet / Power, 2 Serial
USB Connector Micro USB
RF Connector MMCX
Interfaces
VLAN 802.1Q
Serial TCP server, Modbus/TCP, Modbus RTU,
TCP client
Traffic Filtering Netmask filter, ARP filter
Networking
Management HTTP, SSH
SNMPv1/v2c/v3, Enterprise MIB, Modbus
Management
Z9-PC Board Level Unit, 902 to 928 MHz
Z9-PC-SR001 Board Level Unit with RJ-45, 902 to 928 MHz
Z9-PC-DEVKIT Includes 2 Z9-PC units and accessories
Z9-PC-CC Board Level Unit, 902 to 928 MHz,
Conformal Coating
Z9-PC-SR001-CC Board Level Unit with RJ-45, 902 to 928 MHz,
Conformal Coating
Information to Order
Model Number Description
Transmitter
Frequency Range* 902 to 928 MHz
Output Power* 10 mW to 1 W; user selectable
Range 97 km (60 miles) with clear line of sight
Channel Spacing 230.4, 345.6, 691.2, 1382.4, 1612.8 (Beta),
3225.6 kHz
RF Data Rate 115.2, 250, 500 kbps, 1, 1.5 (Beta), & 4 Mbps;
user selectable
Computing Resources (OPTIONAL UPGRADE)**
CPU ARM Cortex-A8 1 GHz
RAM 512 MB
Storage 1 GB
OS Debian-based Linux
*Country-specific models and information are available. Contact FreeWave Sales for information. | **Requires licensing. Contact FreeWave Sales for information.
Operating
Temperature
-40°C to +85°C (-40°F to +185°F)
Humidity 0 to 95%, non-condensing
Dimensions Z9-PC:
101.60 L x 50.80 W x 12.45 H (mm)
4.0 L x 2.0 W x 0.49 H (in)
Z9-PC-SR001:
101.60 L x 50.80 W x 16.51 H (mm)
4.0 L x 2.0 W x 0.65 H (in)
Weight Z9-PC: 41 g (0.09 lbs)
Z9-PC-SR001: 45 g (0.10 lbs)
Reliability MTBF 207,801
Safety Class I, Division 2, Groups A-D
UL
RoHS Directive 2011/65/EU
General Information
IF Selectivity
System Gain
Sensitivity
> 40 dB
135 dB
Receiver
RF Data Rates Without FEC With FEC
115.2 kbps -105 dBm -108 dBm
250 kbps -102 dBm -105 dBm
500 kbps -99 dBm -102 dBm
1 Mbps -95 dBm -98 dBm
1.5 Mbps (Beta) -90 dBm -93 dBm
4 Mbps -83 dBm -86 dBm
Operating Voltage +5 to +12 VDC
Current Consumption
Voltage Transmit Receive Idle
12 VDC 330 mA 108 mA 91 mA
Power Requirements