Datenblatt für ASPHSPH24K254 Drawing von JST Sales America Inc.

Elecmca‘ Sgecmcauons
13 4 5
A
B
D
C
8
76
2
13 4 58
76
2
A
B
D
C
SIZE
DRAWING NO.
GAM-339
REV
DATE
SCALE
1:1
ZONE
REV
DESCRIPTION
DATE
APPROVED
PART NO.
ASPHSPH24K254
DESCRIPTION
2.0mm Pitch PH Series Standard Leads - 10” Inside Length
DOUBLE END LEADS
CUSTOMER NAME
All dimensions are in
millimeters with a default
tolerance of +/- 5.0 unless
otherwise specified.
Drawn By:
Larissa Mosley
Checked By:
Steven Pilkington
CUSTOMER PART NO.
5/1/2018
Item No.
Part No.
Description
1
SPH-002T-P0.5S
PH Connector Contact
2
L1007, 24 AWG
Black
APPLICABLE HOUSINGS
NO. OF CIRCUITS
HOUSING PART NO.
2
PHR-2
3
PHR-3
4
PHR-4
5
PHR-5
6
PHR-6
7
PHR-7
8
PHR-8
9
PHR-9
10
PHR-10
11
PHR-11
12
PHR-12
13
PHR-13
14
PHR-14
15
PHR-15
16
PHR-16
254 +/- 5.0
265.4 +/- 5.0
2
1
1
1Add Electrical Specifications 7/02/2018 LM
Electrical Specifications
Current: 2.0A AC/DC
Voltage: 100V AC/DC
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.