Datenblatt für LR14XWA von Panasonic - BSG

Industrial C (LR14XWA)
Chemical
System:
Alkaline-Zinc/Manganese Dioxide
(Zn/MnO2)
Designation: ANSI-14A, IEC-LR14
Nominal
Voltage: 1.5V
Operating
Temperature
Range:
-20°C to 54°C (-4°F to 130°F)
Typical
Weight: 70 grams (2.47 oz.)
Typical
Volume: 26.9 cm3(1.6 in.3)
Terminals: Flat (Recessed Negative)
Shelf Life: 7 years (80% Capacity)
Heavy Metals
Content:
No added Mercury,
Cadmium or Lead
Industry Standard Dimensions mm (inches)
Dimensions Comply with ANSI and IEC Standards Specifications
Important Notice: This data sheet contains typical information specific to products manufactured at the time of its publication.
Photos represent typical industrial applications but may or may not match the battery size on this data sheet.
Batteries for every application and industry including:
Medical Hotel/Motel/Restaurant Transportation
Communications Government/Municipality HVAC
Contractors Janitorial/Sanitation Power Plants
Manufacturing Military/Defense Security
Page 1 of 2
Dimensions Millimeters Inches
A Max 50.0 1.696
B Min 48.5 1.909
C Min 13.0 0.512
E Max 0.9 0.035
F Max 7.5 0.295
G Min 1.5 0.059
OD Max 26.2 1.031
OD Min 24.9 0.98
Part Number: LR14XWA
(Replaces Panasonic part number AM-2PI)
Alkaline-Zinc/Manganese Dioxide
P nasonic +1 Constant Current at 20°C mam Arr ‘r ‘CVV 'uoc swam Luz» v Lu-mar. nun IIH i Vallaga (DEV) Vallaga (cw; ‘ 6 fl Pmahla hghlmg 12.2mm. LIF) ‘ 5 n a n 3 n z n n n o 9 o a u 5 m ‘5 2m 25 so Dulalmn (Mauls) ‘5 ll mmnhmlhmp ‘ 5 n 4 n 3 n 2 n n n o 9 o a m ‘5 20 2; 3n nurauan ruaursp Vanage 1cm!) Vanage mm D Rama (I Dahm 4mm u an an an ‘ Zn ‘50 mum" (Hunts) Pmahla 1 mm M n a a ‘2 m 20 Dulalmn [unursp Panasonic
Typical Discharge Characteristics with
Constant Current at 20°C
Typical Discharge Characteristics with
Constant Resistance at 20°C
Typical Temperature Characteristics
0.9 Volts Cutoff Voltage
Panasonic Industrial Company - OEM Battery Sales Group
www.panasonic.com/batteries
e-mail: oembatteries@us.panasonic.com
©2009 Panasonic Energy Corporation of America. All rights reserved. All reproductions prohibited without proper authorization.
Characteristics and specifications subject to change without prior notification.
This information is generally typical and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to modification
without notice. Cell/battery performance and service life depends on the operating temperature, cut-off voltage and load applied to cell/battery in a specific application. It is the responsibility of each user to ensure that each
cell/battery application is adequately designed safe and compatible with all conditions encountered during use and in conformance with existing standards and requirements. Contact Panasonic for the latest information.
C (LR14XWA)
Part Number: LR14XWA (Replaces Panasonic part number AM-2PI)
Alkaline-Zinc/Manganese Dioxide
Industrial
IEC/ANSI Standard Tests @ 20°C
Portable Lighting (2.2ohm LIF)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 5 10 15 20 25 30
0 5 10 15 20 25 30
Duration (Hours)
D
Toy (2.2ohm 1h/d)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
Duration (Hours)
D
Radio (10ohm 4h/d)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 30 60 90 120 150
Duration (Hours)
D
Portable Lighting (1.5ohm HIF)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 4 8 12 16 20
Duration (Hours)
D
Voltage (CCV)
Voltage (CCV)
Voltage (CCV)
Voltage (CCV)
Page 2 of 2 Form CInd PEC-6.2009