Datenblatt für SBR130S3 von Diodes Incorporated

woes” @, Lem-he: Grew 205 ® Case ng 2015
SBR is a registered trademark of Diodes Incorporated.
SBR130S3
Document number: DS31099 Rev. 7 - 2
1 of 4
www.diodes.com
April 2015
© Diodes Incorporated
SBR130S3
NEW PR O D U C T
1A SBR
®
SUPER BARRIER RECTIFIER
Features
Low Forward Voltage Drop
Low Reverse Leakage
Excellent High Temperature Stability
Patented Super Barrier Rectifier Technology
Soft, fast switching capability
+150°C Operating Junction Temperature
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SOD323
Case Material: Molded Plastic, “Green” Molding Compound.
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe.
Solderable per MIL-STD-202, Method 208
Weight: 0.004 grams (Approximate)
Ordering Information
(Note 4)
Part Number
Case
Packag
SBR130S3-7 SOD323 3,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen and Antimony free, "Green"
and Lead-Free.
3. Halogen and Antimony free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Top View
SOD323
D3, JE = Product Type Marking Code
D3
JE
SOD323
m5. SBR130$3 JA 5m 1 IF. INSTANTANEOUS FORWARD CURRENT (mA) 0,000 1,000 mo 10 1 0 0 2 0.4 0.5 0.8 1 1 2 vp \NSTANTANEOUS FORWARD VOLTAGE (V) Fig 1 Typica‘ Forward Chalacleflstics \R, \NSTANTANEOUS REVERSE CURRENT(uA) 10.000 1,000 100 10 10 0.1 0 0 10 20 30 VR, INSTANTANEOUS REVERSE VOLTAGE (V) Fig. 2 Typwca‘ Reverse Characterlsucs 2015
SBR is a registered trademark of Diodes Incorporated.
SBR130S3
Document number: DS31099 Rev. 7 - 2
2 of 4
www.diodes.com
April 2015
© Diodes Incorporated
SBR130S3
NEW PR O D U C T
Maximum Ratings
(@T
A
= +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
V
RRM
V
RWM
V
RM
30 V
RMS Reverse Voltage V
R(RMS)
21 V
Average Rectified Output Current (Note 6) I
O
1 A
Non-Repetitive Peak Forward Surge Current
8.3ms Single Half Sine-Wave Superimposed on Rated Load I
FSM
20 A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Thermal Resistance Junction to Ambient (Note 5) R
θ
JA
488 °C/W
Operating and Storage Temperature Range T
J
, T
STG
-65 to +150 °C
Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 7) V
(BR)R
30 - - V I
R
= 200µA
Forward Voltage Drop V
F
- 0.39 0.43
V
I
F
= 700mA, T
J
= +25°C
- 0.31 0.34 I
F
= 700mA, T
J
= +125°C
- 0.42 0.46 I
F
= 1A, T
J
= +25°C
- 0.36 0.39 I
F
= 1A, T
J
= +125°C
Leakage Current (Note 7) I
R
- 8.0 20 µA V
R
= 10V, T
J
= +25°C
- 4.0 10 mA V
R
= 10V, T
J
= +125°C
- 12 50 µA V
R
= 30V, T
J
= +25°C
- 5 15 mA V
R
= 30V, T
J
= +125°C
Notes: 5. Part mounted on FR-4 PC board with recommended pad layout, which can be found on our website at http://www.diodes.com.
6. Part mounted on 50mm X 50mm 2oz copper pad.
7. Short duration pulse test used to minimize self-heating effect.
T = -55°C
A
T = 25°C
A
T = 75°C
A
T = 125°C
A
T = 150°C
A
T = -55°C
A
T = 25°C
A
T = 75°C
A
T = 125°C
A
T = 150°C
A
m5” 1 000 Fig. 3 TotaT Capacmance vs Reverse thage TA, DERATED AMBIENT TEMPERATURE ("C) 150 125 100 4 or m o m m SBR130$3 6 12 1a 24 30 VR, DC REVERSE VOLTAGE (V) Hg 4 Operalmg Temperature Deralmg \ __ /; CI LL j x1 2015
SBR is a registered trademark of Diodes Incorporated.
SBR130S3
Document number: DS31099 Rev. 7 - 2
3 of 4
www.diodes.com
April 2015
© Diodes Incorporated
SBR130S3
NEW PR O D U C T
Fig. 3 Total Capacitance vs. Reverse Voltage
10
100
1,000
0 5 10 15 20 25 30
V , DC REVERSE VOLTAGE (V)
R
C
,
T
O
T
A
L
C
A
P
A
C
I
T
A
N
C
E
(
p
F
)
T
f = 1.0MHz
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOD323
Dim
Min
Max
Typ
A1
-- 0.10 0.05
A2
1.00 1.10 1.05
b
0.25 0.35 0.30
c
0.10 0.15 0.11
D
1.20 1.40 1.30
E
1.60 1.80 1.70
He
2.30 2.70 2.50
L
0.20 0.40 0.30
a
All D
imensions in mm
Dimensions
Value (in mm)
X
0.590
X1
2.700
Y
0.450
m5” samsoss 2015
SBR is a registered trademark of Diodes Incorporated.
SBR130S3
Document number: DS31099 Rev. 7 - 2
4 of 4
www.diodes.com
April 2015
© Diodes Incorporated
SBR130S3
NEW PR O D U C T
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com