Datenblatt für TAL221 von SparkFun Electronics

TAL221 MINIATURE LOAD CELL ectrlcal connection and Dimensions:(dlmenslon unit: mm) .1 3mm 100, 150, 200 300,500,750 006 i 0.15 0.7 i 0015 150
TAL221 MINIATURE LOAD CELL
Features:
Capacity 100~1500g
Material: aluminum-alloy
Type: Parallel beam type
Defend grade: IP65
Application : body scales, hand scales, kitchen scales,
postal scales, fishing scales, baby body scales and other
micro electronic weighing systems.
Specifications:
capacity g 100, 150, 200 300,500,750 1000,1500
rated output mV/V 0.6 ± 0.15 0.7 ± 0.15 1.0 ± 0.15
safe overload %FS 150
ultimate overload %FS 200
excitation voltage Vdc 6
combined error %FS 0.05
zero balance %FS ± 0.1
non-linearity %FS ± 0.05
hysteresis %FS ± 0.05
repeatability %FS ± 0.05
creep %FS/3min ± 0.05
input resistance Ω 1090 ± 10
output resistance Ω 1000 ± 10
insulation resistance M Ω ≥ 2000 @ 50 Vdc
operating temperature range -10 ~ +40
compensated temperature range -20 ~ +60
temperature coefficient of SPAN %FS/10 ± 0.1
temperature coefficient of ZERO %FS/10 ± 0.1
Corner correction %FS ± 0.1
Electrical connection cable
4 color wire, Ø 0.6 × 110 mm
excitation(+):Red excitation(-):Black
signal(+):Green signal(-):White
Electrical connection and Dimensions:(dimension unit: mm)
Ordering code: model-capacity- rated output-accuracy-defend grade- the length of cable
WWW.HTC-SENSOR.COM