Datenblatt für KRL Series von Susumu

short- side terminal, face down. KRL series MW (up to 170(2) and tor iw thermal emtappiioation. Exoelient TCRs: mfciov 3mg. Face dawn mounting otters accurate sensing. Depending pe and short-side terminal type ranging from 1/3Wt0 5W power rating. . mmmwenviwmm Long-slde lermlnal ical ‘ w ‘ W L T _ 1 1A i T E KRlZDiE KRW KRLiIOSo 2.0:020 89:020 11.01020 ”5:020 l5:|)20 5.0 2|) 0.5:0.20 0.51020 I) 5:0 20 0.51020 0.551020 00010.20 . 13510.20 1.5010 20 1.501020 0.401020 04010.20 ~) 0.301020 03010.20 ‘ 00010.20 0.701020 05010.20 cal 0 AJ— KRL 6432 C R010 F T1 T: 0 LJ Susumu gmup naming
susumu group catalog
Short-side terminal Long-side terminal
L
W
T
A
L
W
T
A
KRL 6432 - C - R010 - F - T1
Resistance Value
Operating Temperature :
C (high temperature application)
M (low thermal emf application)
Dimensions
(mm)
L
W
T
A (5.07.0m)
A (8.0m)
KRL1220
2.00.20
1.250.20
0.50.20
0.40.20
KRL1632
3.20.20
1.60.20
0.50.20
1.100.20
0.40.20
KRL3264
6.30.20
3.10.20
0.50.20
1.900.20
1.00.20
Dimensions
(mm)
L
W
T
A (1m)
A (2m)
A (3m)
KRL2012
2.00.20
1.250.20
0.50.20
0.550.20
0.400.20
0.300.20
KRL3216
3.20.20
1.60.20
0.50.20
0.600.20
0.400.20
0.300.20
KRL6432
6.30.20
3.10.20
0.50.20
1.200.20
0.500.20
KRL7638
7.60.20
3.80.20
0.50.20
1.350.20
0.600.20
KRL9045
8.90.20
4.50.20
0.50.20
1.600.20
0.700.20
KRL11050
11.00.20
5.00.20
0.50.20
1.800.20
0.800.20
KRL1632
0.5W
KRL1220
0.3W
10m100m
KRL3264
1.0W
5m100m
59m : 2.0 (G)
10m: 1.0 (F)
59m : 100
10m: 50
C : 55170C
M : 55155C
KRL2012
0.66W
KRL3216
1.0W
KRL6432
2.0W
KRL7638
3.0W
KRL9045
4.0W
KRL11050
5.0W
1m50m 1m100m
1m :
2m :
3m:
5.0 (J)
2.0 (G)
1.0 (F)
1m :
2m :
3m:
150
100
50
C : 55170C
M : 55155C
Completely lead free
RoHS compliant
Resistance Tolerance
Package
(T1:1000pcs/reel, T5:5000pcs/reel)
Dimensions
Part Code
Precision current sensing low resistance chip resistors
Metal foil, long-side terminal/
short- side terminal, face down. KRL series
SPECIFICATIONS
Mechanical
Electrical
Mechanical
Electrical
PART NUMBER
Two types are available: for high temperature application (up to 170C) and for low thermal emf application. Excellent TCRs:
+/-150ppm/C for 1mΩ, +/-100ppm/C for 2mΩ, +/-50ppm/C for 3mΩ. Face down mounting offers accurate sensing. Depending
on customers’ applications, we offer long-side terminal type and short-side terminal type ranging from 1/3W to 5W power rating.
Protective coating used is halogen free showing our commitment to environment.
Contact our sales office for wrap around terminal ERL series.
Type
Power
Resistance Range()
Operating Temp. Range
Operating Temp. Range
TCR ppm /C
Tolerance %
(code)
Type
Power
Resistance Range()
TCR ppm /C
Tolerance %
(code)