Datenblatt für Strain Relief Grips Catalog von Molex

STRAIN-RELIEF GRIPS
Plugs, connectors, and boxes/enclosures in harsh areas demand strain relief for optimal perfor-
mance . Woodhead grips reduce arc bend, assist in the load support of a hanging box, and help
to prevent pullout . Woodhead offers a solution for both standard and wet-location environments
to ensure maximum life . Deluxe cord grips feature an aluminum body integrated with a stain-
less steel mesh . Non-metallic Max-Loc® grips are available with an O-ring and stainless steel or
non-metallic mesh and are suitable for wet locations. Stainless steel Max-Loc fittings and wire
mesh assemblies offer the greatest impact and chemical resistance to be applied in food
processing, dairy, aerospace and clean room environments .
WOODHEAD® HEAVY-DUTY GRIPS PROVIDE STRAIN RELIEF FOR CORDS
AND FLEXIBLE CONDUIT ON PLUGS, CONNECTORS, PUSH-BUTTON
STATIONS, ENCLOSURES, AND PENDANT OR HANGING BOXES USED ON
PORTABLE EQUIPMENT FOR COMMERCIAL, INSTITUTIONAL AND INDUS-
TRIAL APPLICATIONS
• Electricians
• HVAC contractors
• Irrigation equipment
• Panel builders
Full-diameter cord range Allows grips for any cord size for
customer convenience
Threaded-style bodies available in Ensures environmental compatibility
stainless steel and non-metallic
Threaded-style bodies available Provides customer product flexibility
in a full range of sizes
FEATURES AND
BENEFITS
APPLICATIONS
@@ molex‘
C-5
www.molex.com/woodhead
C
Grips
Thread Size Cable Diameter Mesh Length Woodhead No. Order No.
½" NPT 5.598.13mm (.22–.32") 0.083m 3.250" 36501 130097-0256
½" NPT 7.62–10.92mm (.30–.43") 0.095m 3.750" 36503 130097-0258
½" NPT 10.16–13.72mm (.40–.54") 0.121m 4.750" 36505 130097-0260
¾" NPT 13.21–18.54mm (.52–.73") 0.146m 5.750" 36508 130097-0262
1" NPT 17.7824.64mm (.70–.97") 0.178m 7.000" 36512 130097-0265
" NPT 23.88–31.75mm (.94–1.25") 0.229m 9.000" 36515 130097-0269
1½" NPT 30.4838.10mm (1.20–1.50") 0.298m 11.750" 36516 130097-0271
2" NPT 35.56–44.45mm (1.40–1.75") 0.337m 13.250" 36517 130097-0272
2½" NPT 41.1550.80mm (1.62–2.00") 0.343m 13.500" 36518 130097-0273
2½" NPT 50.80–62.23mm (2.00–2.45") 0.349m 13.750" 36519 130097-0274
Strain Relief
Dust-Tight, Wide Range
Aluminum Body
Galvanized Steel Mesh
Straight Male
Insulated Bushing
Features and Benefits
Wide diameter range and general purpose character
accommodate many applications including electrical
boxes and enclosures, machine tools and bus drops
Galvanized Steel mesh construction provides great
strength
Insulated throat provides conductor protection upon
flexing and wire entry/exit
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body: Aluminum
Nut: Zinc-plated Steel
Mesh Collar: Zinc-plated Steel and Aluminum
Dust Seal Gasket: Neoprene
Mesh Material: Galvanized Steel
Insulating bushing: Thermoplastic
Weave Type: Single weave mesh
Environmental
Rating: Dust-tight, general purpose
@@ molex
C-6 www.molex.com/woodhead
C
Grips
Cable Diameter Form Size Straight Male Straight Female Right Angle Male 45° Angle Male
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250")
F2
36250 130097-0160 36280 130097-0184 36340 130097-0210 36310 130097-0197
6.359.53mm (.250–.375") 36251 130097-0161 36282 130097-0185 36342 130097-0211 36312 130097-0198
9.53–12.70mm (.375–.500") 36254 130097-0163 36284 130097-0186 36344 130097-0212 36314 130097-0199
12.70–15.88mm (.500–.625") 36256 130097-0165 36286 130097-0187 36346 130097-0213 36316 130097-0200
15.88–19.05mm (.625.750") F3 36245 130097-0156
19.05–22.23mm (.750.875") 36246 130097-0157
Note: See Technical Section for compnent details
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
½" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
molex‘
C-7
www.molex.com/woodhead
C
Grips
Straight Male
Cable Diameter Form Size Woodhead No. Order No.
6.359.53mm (.250–.375") F2 36257 130097-0166
9.53–12.70mm (.375–.500") 36259 130097-0167
12.70–15.88mm (.500–.625")
F3
36261 130097-0168
15.88–19.05mm (.625.750") 36263 130097-0170
19.05–22.23mm (.750.875") 36248 130097-0158
Straight Female
Cable Diameter Form Size Woodhead No. Order No.
6.359.53mm (.250–.375")
F2
36290 130097-0191
9.53–12.70mm (.375–.500") 36292 130097-0627
12.70–15.88mm (.500–.625") 36294 130097-0192
15.93–19.05mm (.627–.750") F3 36296 130097-0496
Right Angle Male
Cable Diameter Form Size Woodhead No. Order No.
6.359.53mm (.250–.375")
F3
36347 130097-0214
9.53–12.70mm (.375–.500") 36349 130097-0215
12.70–15.88mm (.500–.625") 36351 130097-0216
15.88–19.05mm (.625.750") 36353 130097-0217
45° Angle Male
Cable Diameter Form Size Woodhead No. Order No.
6.359.53mm (.250–.375")
F3
36317 130097-0201
9.53–12.70mm (.375–.500") 36319 130097-0202
12.70–15.88mm (.500–.625") 36321 130097-0203
15.88–19.05mm (.625.750") 36323 130097-0204
Note: See Technical Section for compnent details
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
¾" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
molex
C-8 www.molex.com/woodhead
C
Grips
Cable Diameter Form Size Straight Male Straight Female Right Angle Male 45° Angle Male
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
11.10–14.27mm (.437–.562")
F4
36829 130097-0295 36826 130097-0629
11.10–14.40mm (.437–.567") 36249 130097-0159 36818 130097-0293
14.27–17.45mm (.562–.687") 36830 130097-0296 36827 130097-0294
14.40–17.45mm (.567–.687") 36275 130097-0179 36819 130097-0628
15.88–19.05mm (.625.750") 36265 130097-0171 36298 130097-0193 36355 130097-0218 36326 130097-0205
19.05–22.23mm (.750.875") 36267 130097-0172 36300 130097-0194 36357 130097-0219 36328 130097-0206
22.23–25.40mm (.875–1.000") 36269 130097-0173 36302 130097-0195 36359 130097-0220 36330 130097-0207
25.40–28.58mm (1.000–1.125") F5 36270 130097-0174
28.58–31.75mm (1.125–1.250") 36276 130097-0180
Note: See Technical Section for compnent details
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
1" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
1¼" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
Cable Diameter Form Size Straight Male Right Angle Male
Woodhead No. Order No. Woodhead No. Order No.
19.05–22.23mm (.750.875")
F5
36277 130097-0181 36831 130097-0297
22.23–25.40mm (.875–1.000") 36271 130097-0175 36361 130097-0221
25.40–28.58mm (1.000–1.125") 36272 130097-0176 36362 130097-0222
28.58–31.75mm (1.125–1.250") 36273 130097-0177 36363 130097-0223
31.7534.93mm (1.250–1.375") 36274 130097-0178 36364 130097-0224
Note: See Technical Section for compnent details
@@ molex‘
C-9
www.molex.com/woodhead
C
Grips
Cable Diameter Form Size Straight Male Right Angle Male
Woodhead No. Order No. Woodhead No. Order No.
19.05–22.23mm (.750.875")
F5
36278 130097-0182
22.23–25.40mm (.875–1.000") 36475 130097-0235 36470 130097-0231
25.40–28.58mm (1.000–1.125") 36476 130097-0236 36471 130097-0232
28.58–31.75mm (1.125–1.250") 36477 130097-0237 36472 130097-0233
31.7534.93mm (1.250–1.375") 36478 130097-0238 36473 130097-0234
33.32–36.50mm (1.312–1.437")
F6
36479 130097-0239
36.50–39.67mm (1.437–1.562") 36480 130097-0240
39.63–42.67mm (1.560–1.680") 36481 130097-0241
42.67–45.97mm (1.680–1.810") 36482 130097-0242
44.45 47.50mm (1.750–1.870") 36483 130097-0243
Note: See Technical Section for compnent details
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
1½" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
2" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
Cable Diameter Form Size Straight Male Right Angle Male
Woodhead No. Order No. Woodhead No. Order No.
31.7534.93mm (1.250–1.375")
F6
36484 130097-0244
33.32–36.50mm (1.312–1.437") 36279 130097-0183
36.50–39.67mm (1.437–1.562") 36485 130097-0245 36497 130097-0252
39.63–42.67mm (1.560–1.680") 36486 130097-0246 36498 130097-0253
42.67–45.97mm (1.680–1.810") 36487 130097-0247 36499 130097-0254
44.45 47.63mm (1.7501.875") 36488 130097-0248 36500 130097-0255
46.02–49.20mm (1.812–1.937")
F7
36489 130097-0249
49.20–52.37mm (1.937–2.062") 36816 130097-0292
52.37–55.55mm (2.062–2.187") 36287 130097-0188
55.55–58.72mm (2.187–2.312") 36288 130097-0189
58.7261.90mm (2.312–2.437") 36289 130097-0190
Note: See Technical Section for compnent details
@@ chili]; molex
C-10 www.molex.com/woodhead
C
Grips
2½" NPT, Straight Male
Cable Diameter Form Size Woodhead No. Order No.
42.8546.02mm (1.687–1.812")
F7
36800 130097-0276
46.02–49.20mm (1.812–1.937") 36801 130097-0277
49.20–52.37mm (1.937–2.062") 36802 130097-0278
52.37–55.55mm (2.062–2.187") 36803 130097-0279
55.55–58.72mm (2.187–2.312") 36804 130097-0280
58.7261.90mm (2.312–2.437") 36805 130097-0281
3" NPT, Straight Male
Cable Diameter Form Size Woodhead No. Order No.
42.88–46.02mm (1.6881.812")
F8
36806 130097-0282
46.02–49.20mm (1.812–1.937") 36807 130097-0283
49.20–52.37mm (1.937–2.062") 36808 130097-0284
52.37–55.55mm (2.062–2.187") 36809 130097-0285
55.55–58.72mm (2.187–2.312") 36810 130097-0286
58.7261.90mm (2.312–2.437") 36811 130097-0287
61.9066.68mm (2.437–2.625") 36812 130097-0288
66.68–71.42mm (2.625–2.812") 36813 130097-0289
71.42–76.20mm (2.812–3.000") 36814 130097-0290
76.20–82.55mm (3.000–3.250") 36815 130097-0291
Note: See Technical Section for compnent details
Strain Relief
Deluxe Cord Grip
Aluminum Body
Stainless Steel Mesh
2½" NPT and 3" NPT
Features and Benefits
Aluminum/Stainless Steel material construction
performs well to resist corrosion
50% double weave construction improves cable
protection and pull-out resistance
Robust design good for indoor and outdoor use
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body, Compression Nut, Mesh Collar: Aluminum
Grommet: Rubber
Friction Ring: Zinc-plated Steel
Mesh Material: Stainless Steel
Weave Type: Half double and half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
Hazardous Location Ratings:
Class I, Division 2
Class II, Division 1 and 2
Class III, Division 1 and 2
mo|ex.
C-11
www.molex.com/woodhead
C
Grips
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
¼" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
Physical
Compression Nut Form Size: 0
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Cable Diameter Grommet Color Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
1.913.43mm (.075.135") Black 5398130098-0024 00-0920 130180-0335
3.43–5.08mm (.135–.200") Gray 5400 130098-0025 00-0921 130180-0336
5.086.73mm (.200–.265") Green 5402130098-0026 00-0922 130180-0337
* See MAX-LOC Accessories if o-ring or locknut is required
UL unattainable
Cable jacket may need to be stripped for clearance
Cable Diameter Grommet Color Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
3.184.75mm (.125.187") Yellow 5500 130098-0027 00-4960 130180-0398
4.75–6.35mm (.187–.250") Orange 5502 130098-0029 00-4961 130180-0399
6.35–7.93mm (.250–.312") Black 5504 130098-0031 00-4962 130180-0186
7.939.53mm (.312–.375") Gray 5506 130098-0032 00-4963 130180-0163
9.5311.10mm (.375–.437") Green 5508130098-0034 00-4964 130180-0400
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
³/
8" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 1
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
@@ molex
C-12 www.molex.com/woodhead
C
Grips
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
1.57–3.18mm (.062–.125") Black 5518130098-0036 5518W* 130098-0038 00-4978 130180-0405
3.184.75mm (.125.187") Yellow 5520 130098-0041 5520W 130098-0043 00-4970 130180-0401
4.75–6.35mm (.187–.250") Orange 5522 130098-0046 5522W 130098-0049 00-4971 130180-0402
6.35–7.93mm (.250–.312") Black 5524 130098-0052 5524W 130098-0056 00-4972 130180-0403
7.939.53mm (.312–.375") Gray 5526 130098-0061 5526W 130098-0064 00-5263 130180-0286
9.5311.10mm (.375–.437") Green 5528 130098-0069 5528W 130098-0071 00-5264 130180-0287
11.10–12.70mm (.437–.500") Orange 5530 130098-0076 5530W 130098-0078 00-4975 130180-0404
12.70–14.27mm (.500–.562") Black 5532130098-0082 5532W130098-0086 00-5266 130180-0288
14.27–15.88mm (.562–.625") Gray 5534130097-0327 5534W130098-0092 00-5267 130180-0289
* See MAX-LOC Accessories if o-ring or locknut is required
UL unattainable
Cable jacket may need to be stripped for clearance
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non-Metalllic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5522M 130099-0068 5522NM 130099-0069 00-4971 130180-0402
6.35–7.93mm (.250–.312") Black 5524M 130099-0072 5524NM 130099-0073 00-4972 130180-0403
7.939.53mm (.312–.375") Gray 5526M 130099-0076 5526NM 130099-0077 00-5263 130180-0286
9.5311.10mm (.375–.437") Green 5528M 130099-0080 5528NM 130099-0081 00-5264 130180-0287
11.10–12.70mm (.437–.500") Orange 5530M 130099-0084 5530NM 130099-0085 00-4975 130180-0404
12.70–14.27mm (.500–.562") Black 5532M130099-0088 00-5266 130180-0288
14.27–15.88mm (.562–.625") Gray 5534M130099-0090 00-5267 130180-0289
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
½" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 2
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
molex‘
C-13
www.molex.com/woodhead
C
Grips
Strain Relief Grips
Black MAX-LOC® Cord Seal
Straight Male
½" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Black nylon body is resistant to impact, corrosion and
UV/Sunlight
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 2
Black Cord Grip Body and Compression Nut: Valox*
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Stability: UV resistant
* Trademark of SABIC Innovative Plastics IP BV
Cable Diameter Grommet Color With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
6.359.53mm (.250–.375") Black 5524WBLK 130098-0057 00-4972 130180-0403
7.939.53mm (.312–.375") Gray 5526WBLK 130098-0065 00-5263 130180-0286
9.5311.10mm (.375–.437") Green 5528WBLK 130098-0072 00-5264 130180-0287
11.10–12.70mm (.437–.500") Orange 5530WBLK 130098-0079 00-4975 130180-0404
12.70–14.27mm (.500–.562") Black 5532WBLK130098-0087 00-5266 130180-0288
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Specialty
Multi-Hole or Oval Hole
½" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Gray nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 2
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Straight Male Multi-Hole
Cable Diameter Number of Holes Grommet Color Without O-Ring/Locknut With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
3.96mm (.156") 2, 3, or 4* Orange 5594-007 130098-0202 5594-007W 130098-0203 00-1924 130180-0318
4.75mm (.187") 2, 3, 4, 5, 6, or 7* Yellow 5594-008 130098-0204 5594-008W 130098-0205 00-1925 130180-0319
5.72mm (.225") 2, 3, or 4* Black 5594-004 130098-0195 5594-004W 130098-0196 00-1921 130180-0315
6.35mm (.250") 2 or 3* Gray 5594-005 130098-0197 5594-005W 130098-0198 00-1922 130180-0316
7.37mm (.290") 2Black 5594-006 130098-0199 5594-006W 130098-0200 00-1923 130180-0317
* Indicates one or more holes are covered by a thin membrane which can be easily be "poked" open if required
Oval Hole (UF Cable)
Cable Diameter Straight Male without O-Ring/Locknut* Straight Male with O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
5.54×10.69mm (.218×.421") Oval 5580 130098-0185 5580W 130098-0186 00-4940 130180-0392
5.54×16.26mm (.218×.640") Oval 5582 130098-0188 5582W 130098-0189 00-4941 130180-0393
* See MAX-LOC Accessories if o-ring or locknut is required
@@ molex
C-14 www.molex.com/woodhead
C
Grips
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5620 130098-0235 5620W 130098-0215 00-4985 130180-0407
6.359.53mm (.250–.375") Gray 5622 130098-0236 5622W 130098-0221 00-4986 130180-0408
9.5311.10mm (.375–.437") Green 5624 130098-0225 5624W 130098-0227 00-4987 130180-0409
11.10–14.27mm (.437–.562") Black 5536 130098-0096 5536W 130098-0099 00-4980 130180-0278
12.70–15.88mm (.500–.625") Gray 5538 130098-0103 5538W 130098-0107 00-4981 130180-0279
14.27–17.45mm (.562–.687") Green 5540 130098-0112 5540W 130098-0114 00-4982 130180-0280
15.88–19.05mm (.625.750") Orange 5542 130098-0118 5542W 130098-0121 00-4983 130180-0281
17.45 20.62mm (.687–.812") Yellow 5544130098-0126 5544W130098-0129 00-4984 130180-0406
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non-Metallic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5620M 130099-0153 5620NM 130099-0154 00-4985 130180-0407
6.359.53mm (.250–.375") Gray 5622M 130099-0157 5622NM 130099-0158 00-4986 130180-0408
9.5311.10mm (.375–.437") Green 5624M 130099-0161 5624NM 130099-0162 00-4987 130180-0409
11.10–14.27mm (.437–.562") Black 5536M 130099-0092 5536NM 130099-0093 00-4980 130180-0278
12.70–15.88mm (.500–.625") Gray 5538M 130099-0096 5538NM 130099-0097 00-4981 130180-0279
14.27–17.45mm (.562–.687") Green 5540M 130099-0100 5540NM 130099-0101 00-4982 130180-0280
15.88–19.05mm (.625.750") Orange 5542M 130099-0104 5542NM 130099-0105 00-4983 130180-0281
17.45 20.62mm (.687–.812") Yellow 5544M130099-0108 00-4984 130180-0406
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
¾" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 3
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
‘9 (III ' @@ molex‘
C-15
www.molex.com/woodhead
C
Grips
Black, Standard Cable
Cable Diameter Grommet Color With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5620WBLK 130098-0216 00-4985 130180-0407
6.359.53mm (.250–.375") Gray 5622WBLK 130098-0222 00-4986 130180-0408
9.5311.10mm (.375–.437") Green 5624WBLK 130098-0228 00-4987 130180-0409
11.10–14.27mm (.437–.562") Black 5536WBLK 130098-0100 00-4980 130180-0278
12.70–15.88mm (.500–.625") Gray 5538WBLK 130098-0108 00-4981 130180-0279
14.27–17.45mm (.562–.687") Green 5540WBLK 130098-0115 00-4982 130180-0280
15.88–19.05mm (.625.750") Orange 5542WBLK 130098-0122 00-4983 130180-0281
Oval (UF Cable)
Cable Diameter Straight Male Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
5.54×10.69mm (.218×.421") Oval 5584 130098-0191 00-4950 130180-0395
5.54×16.26mm (.218×.640") Oval 5586 130098-0192 00-4951 130180-0396
Strain Relief Grips
MAX-LOC® Cord Seal
Black Straight Male Single Hole
Special Gray Straight Male
Oval (UF cable)
¾" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Gray nylon body is resistant to impact and corrosion
Black nylon body is resistant to impact, corrosion and
UV/Sunlight
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 3
Black Cord Grip Body and Compression Nut: Valox*
Gray Cord Grip Body and
Compression Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Stability: UV resistant (Black nylon)
* Trademark of SABIC Innovative Plastics IP BV
C-16 www.molex.com/woodhead
C
Grips
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
11.10–14.27mm (.437–.562") Black 5546 130098-0132 5546W 130098-0133 00-4990 130180-0410
12.70–15.88mm (.500–.625") Gray 5548 130098-0136 5548W 130098-0137 00-4991 130180-0411
14.27–17.45mm (.562–.687") Green 5550 130098-0139 5550W 130098-0141 00-4992 130180-0282
15.88–19.05mm (.625.750") Orange 5552 130098-0143 5552W 130098-0146 00-4993 130180-0283
17.45 20.62mm (.687–.812") Yellow 5554 130098-0150 5554W 130098-0151 00-4994 130180-0412
19.05–22.23mm (.750.875") Black 5556 130098-0155 5556W 130098-0157 00-4995 130180-0413
20.62–23.80mm (.812–.937") Gray 5558 130098-0161 5558W 130098-0164 00-4996 130180-0284
22.23–25.40mm (.875–1.000") Green 5560 130098-0166 5560W 130098-0167 00-4997 130180-0414
25.40–28.58mm (1.000–1.125") Black 5562130098-0171 5562W130098-0172 00-4998 130180-0285
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non-Metallic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
11.10–14.27mm (.437–.562") Black 5546M 130099-0110 5546NM 130099-0111 00-4990 130180-0410
12.70–15.88mm (.500–.625") Gray 5548M 130099-0113 5548NM 130099-0114 00-4991 130180-0411
14.27–17.45mm (.562–.687") Green 5550M 130099-0116 5550NM 130099-0117 00-4992 130180-0282
15.88–19.05mm (.625.750") Orange 5552M 130099-0119 5552NM 130099-0120 00-4993 130180-0283
17.45 20.62mm (.687–.812") Yellow 5554M 130099-0123 5554NM 130099-0124 00-4994 130180-0412
19.05–22.23mm (.750.875") Black 5556M 130099-0127 5556NM 130099-0128 00-4995 130180-0413
20.62–23.80mm (.812–.937") Gray 5558M 130099-0131 5558NM 130099-0132 00-4996 130180-0284
22.23–25.40mm (.875–1.000") Green 5560M 130099-0134 5560NM130099-0135 00-4997 130180-0414
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
1" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 4
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Strain Relief Grips
Black MAX-LOC® Cord Seal
Straight Male
1" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Black nylon body is resistant to impact, corrosion and
UV/Sunlight
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 4
Black Cord Grip Body and Compression Nut: Valox*
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Stability: UV resistant
* Trademark of SABIC Innovative Plastics IP BV
Cable Diameter Grommet Color With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
15.88–19.05mm (.625.750") Orange 5552WBLK 130098-0147 00-4993 130180-0283
17.45 20.62mm (.687–.812") Yellow 5554WBLK 130098-0152 00-4994 130180-0412
19.05–22.23mm (.750.875") Black 5556WBLK 130098-0158 00-4995 130180-0413
20.62–23.80mm (.812–.937") Gray 5558WBLK 130098-0429 00-4996 130180-0284
22.23–25.40mm (.875–1.000") Green 5560WBLK 130098-0168 00-4997 130180-0414
molex‘
C-17
www.molex.com/woodhead
C
Grips
Cable Diameter Grommet Color Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
19.05–22.23mm (.750.875") Orange 5568 130098-0174 00-5070 130180-0308
22.23–25.40mm (.875–1.000") Yellow 5570 130098-0176 00-5071 130180-0309
25.40–28.58mm (1.000–1.125") Black 5572 130098-0178 00-5072 130180-0310
28.58–31.75mm (1.125–1.250") Green 5574 130098-0180 00-5073 130180-0311
31.7534.42mm (1.2501.355") Gray 5576130098-0182 00-5074 130180-0312
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Straight Male
1¼" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 5
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
51% Ex 5 l’m JL molex
C-18 www.molex.com/woodhead
C
Grips
Cable Diameter Grommet Color Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
3.184.75mm (.125.187") Yellow 5501 130098-0028 00-4960 130180-0398
4.75–6.35mm (.187–.250") Orange 5503 130098-0030 00-4961 130180-0399
6.35–7.92mm (.250–.312") Black 5505 130098-0425 00-4962 130180-0186
7.92–9.53mm (.312–.375") Gray 5507 130098-0033 00-4963 130180-0163
9.5311.10mm (.375–.437") Green 5509130098-0035 00-4964 130180-0400
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
³/8" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 1
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
1.57–3.18mm (.062–.125") Black 5519130098-0039 5519W130098-0040 00-4978 130180-0405
3.184.75mm (.125.187") Yellow 5521 130098-0044 5521W 130098-0045 00-4970 130180-0401
4.75–6.35mm (.187–.250") Orange 5523 130098-0050 5523W 130098-0051 00-4971 130180-0402
6.35–7.93mm (.250–.312") Black 5525 130098-0058 5525W 130098-0060 00-4972 130180-0403
7.939.53mm (.312–.375") Gray 5527 130098-0066 5527W 130098-0068 00-5263 130180-0286
9.5311.10mm (.375–.437") Green 5529 130098-0073 5529W 130098-0075 00-5264 130180-0287
11.10–12.70mm (.437–.500") Orange 5531 130098-0080 5531W 130098-0081 00-4975 130180-0404
12.70–14.27mm (.500–.562") Black 5533130098-0089 5533W130098-0090 00-5266 130180-0288
14.27–15.88mm (.562–.625") Gray 5535130098-0093 5535W130098-0095 00-5267 130180-0289
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non-Metallic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5523M 130099-0070 5523NM 130099-0071 00-4971 130180-0402
6.35–7.93mm (.250–.312") Black 5525M 130099-0074 5525NM 130099-0075 00-4985 130180-0407
7.939.53mm (.312–.375") Gray 5527M 130099-0078 5527NM 130099-0079 00-5263 130180-0286
9.5311.10mm (.375–.437") Green 5529M 130099-0082 5529NM 130099-0083 00-5264 130180-0287
11.10–12.70mm (.437–.500") Orange 5531M 130099-0086 5531NM 130099-0087 00-4975 130180-0404
12.70–14.27mm (.500–.562") Black 5533M130099-0089 00-5266 130180-0288
14.27–15.88mm (.562–.625") Gray 5535M130099-0091 00-5267 130180-0289
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
UL unattainable
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
½" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 2
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
06" ® 0&1?
C-19
www.molex.com/woodhead
C
Grips
Cable Diameter No. of Holes Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
3.96mm (.156") 2, 3, or 4 Orange 5595-007W 130098-0238 00-1924 130180-0318
4.75mm (.187") 2, 3, 4, 5, 6, or 7 Yellow 5595-008 130098-0212 5595-008W 130098-0213 00-1925 130180-0319
5.72mm (.225") 2, 3, or 4 Black 5595-004 130098-0207 5595-004W 130098-0208 00-1921 130180-0315
6.35mm (.250") 2 or 3 Gray 5595-005W 130098-0210 00-1922 130180-0316
7.37mm (.290") 2Black 5595-006W 130098-0241 00-1923 130180-0317
Oval Hole (UF Cable)
Cable Diameter Right Angle Male Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
5.54×10.69mm (.218×.421") Oval 5581 130098-0187 00-4940 130180-0392
5.54×16.26mm (.218×.640") Oval 5583 130098-0190 00-4941 130180-0393
* See MAX-LOC Accessories if o-ring or locknut is required
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
Specialty
Multi-Hole
½" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Gray nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 2
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
i 5:4 er» ( Wm m N molex
C-20 www.molex.com/woodhead
C
Grips
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
4.75–6.35mm (.187–.250") Orange 5621 130098-0217 5621W 130098-0218 00-4985 130180-0407
6.359.53mm (.250–.375") Gray 5623 130098-0223 5623W 130098-0224 00-4986 130180-0408
9.5311.10mm (.375–.437") Green 5625 130098-0229 5625W 130098-0230 00-4987 130180-0409
11.10–14.27mm (.437–.562") Black 5537 130098-0101 5537W 130098-0102 00-4980 130180-0278
12.70–15.88mm (.500–.625") Gray 5539 130098-0109 5539W 130098-0111 00-4981 130180-0279
14.27–17.45mm (.562–.687") Green 5541 130098-0116 5541W 130098-0117 00-4982 130180-0280
15.88–19.05mm (.625.750") Orange 5543 130098-0123 5543W 130098-0125 00-4983 130180-0281
17.45 20.62mm (.687–.812") Yellow 5545130098-0130 5545W130098-0131 00-4984 130180-0406
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non Metalic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
6.359.53mm (.250–.375") Gray 5623M 130099-0159 5623NM 130099-0160 00-4986 130180-0408
9.5311.10mm (.375–.437") Green 5625M 130099-0227 5625NM 130099-0163 00-4987 130180-0409
11.10–14.27mm (.437–.562") Black 5537M 130099-0094 5537NM 130099-0095 00-4980 130180-0278
12.70–15.88mm (.500–.625") Gray 5539M 130099-0098 5539NM 130099-0099 00-4981 130180-0279
14.27–17.45mm (.562–.687") Green 5541M 130099-0102 5641NM 130099-0103 00-4982 130180-0280
15.88–19.05mm (.625.750") Orange 5543M 130099-0106 5543NM 130099-0107 00-4983 130180-0281
17.45 20.62mm (.687–.812") Yellow 5545M 130099-0109 00-4984 130180-0406
Oval Hole (UF Cable)
Cable Diameter Right Angle Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
5.54×10.69mm (.218×.421") Oval 5585 130098-0239 00-4950 130180-0395
5.54×16.26mm (.218×.640") Oval 5587 130098-0193 00-4951 130180-0396
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
¾" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Multi-hole available to accommodate a wide application
range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 3
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
O "‘ 24m m N filfim %. 1 @@ mo|ex.
C-21
www.molex.com/woodhead
C
Grips
Without Mesh
Cable Diameter Grommet Color Without O-Ring/Locknut* With O-Ring/Locknut Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
11.10–14.27mm (.437–.562") Black 5547 130098-0134 5547W 130098-0135 00-4990 130180-0410
12.70–15.88mm (.500–.625") Gray 5549 130098-0138 00-4991 130180-0411
14.27–17.45mm (.562–.687") Green 5551 130098-0142 00-4992 130180-0282
15.88–19.05mm (.625.750") Orange 5553 130098-0148 5553W 130098-0149 00-4993 130180-0283
17.45 20.62mm (.687–.812") Yellow 5555 130098-0153 5555W 130098-0154 00-4994 130180-0412
19.05–22.23mm (.750.875") Black 5557 130098-0159 5557W 130098-0160 00-4995 130180-0413
20.62–23.80mm (.812–.937") Gray 5559 130098-0165 00-4996 130180-0284
22.23–25.40mm (.875–1.000") Green 5561 130098-0169 5561W 130098-0170 00-4997 130180-0414
25.40–28.58mm (1.000–1.125") Black 5563130098-0173 00-4998 130180-0285
With Mesh
Cable Diameter Grommet Color Stainless Steel Mesh Without O-Ring/Locknut* Non-Metallic Mesh Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
11.10–14.27mm (.437–.562") Black 5547NM 130099-0112 00-4990 130180-0410
12.70–15.88mm (.500–.625") Gray 5549NM 130099-0115 00-4991 130180-0411
14.27–17.45mm (.562–.687") Green 5551M 130099-0118 00-4992 130180-0282
15.88–19.05mm (.625.750") Orange 5553M 130099-0121 5553NM 130099-0122 00-4993 130180-0283
17.45 20.62mm (.687–.812") Yellow 5555M 130099-0125 5555NM 130099-0126 00-4994 130180-0412
19.05–22.23mm (.750.875") Black 5557M 130099-0129 5557NM 130099-0130 00-4995 130180-0413
22.23–25.40mm (.875–1.000") Green 5561M 130099-0136 5561NM 130099-0137 00-4997 130180-0414
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
1" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Available Stainless Steel mesh yields high strength,
corrosion resistance and slight conductivity
Available non-metallic mesh yields moderate strength,
corrosion resistance, great flexibility and no conductivity
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 4
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
O-Ring: Neoprene
Nut: Zinc-plated Steel
Weave Type: Half double weave, half single weave mesh
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
molex
C-22 www.molex.com/woodhead
C
Grips
Cable Diameter Grommet Color Without O-Ring/Locknut* Replacement Grommet
Woodhead No. Order No. Woodhead No. Order No.
19.05–22.23mm (.750.875") Orange 5569 130098-0175 00-5070 130180-0308
22.23–25.40mm (.875–1.000") Yellow 5571 130098-0177 00-5071 130180-0309
25.40–28.58mm (1.000–1.125") Black 5573 130098-0179 00-5072 130180-0310
28.58–31.75mm (1.125–1.250") Green 5575 130098-0181 00-5073 130180-0311
31.7534.42mm (1.2501.355") Gray 5577130098-0184 00-5074 130180-0312
* See MAX-LOC Accessories if o-ring or locknut is required
Cable jacket may need to be stripped for clearance
Strain Relief Grips
MAX-LOC® Cord Seal
Right Angle Male
1¼" NPT
Features and Benefits
Rugged construction suitable for boxes, cabinets,
pushbutton and general use enclosures
Nylon body is resistant to impact and corrosion
Rubber grommet provides a liquid-tight seal and
reduces cord pull-out
Grommets are color-coded for easy identification
Rubber grommet is best material to resist chemicals and
handles a wide temperature range
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Compression Nut Form Size: 5
Gray Cord Grip Body and Compression Nut,
Washer (white): Nylon
Grommet: Rubber
Environmental
Cord Seal: Liquid-tight
Rating: NEMA 6P when used with correct NPT-sized O-ring
molex‘
C-23
www.molex.com/woodhead
C
Grips
Locknuts
Thread Size Woodhead No. Order No.
¼" NPT 5599 130099-0141
³⁄
8
" NPT 5600 130099-0142
½" NPT 5601 130099-0143
¾" NPT 5602 130099-0144
1" NPT 5603 130099-0145
" NPT 5604 130099-0146
Sealing Rings/Gaskets for Deluxe and MAX-LOC Grips that do not come with O-ring
Thread Size Woodhead No. Order No.
¼" NPT 5609 130099-0147
³⁄
8
" NPT 5610 130099-0148
½" NPT 5611 130099-0149
¾" NPT 5612 130099-0150
1" NPT 5613 130099-0151
" NPT 5614 130099-0152
O-Rings (Replacements for MAX-LOC)
Thread Size Woodhead No. Order No.
½" NPT 00-0820 130180-0314
¾" NPT 00-0822 130180-0333
1" NPT 00-0824 130180-0334
MAX-LOC®
Accessories
Physical
Nut: Zinc-plated Steel
Gasket Sealing Ring: Neoprene
O-Ring: Neoprene
@@
C-24 www.molex.com/woodhead
C
Grips
½" NPT
Cable Diameter Form Size Without Stainless Steel Mesh With Stainless Steel Mesh
Woodhead No. Order No. Woodhead No. Order No.
1.52–3.30mm (.06.13")
F2
5518SS* 130098-0037
3.304.83mm (.13–.19") 5520SS 130098-0424
4.83–6.35mm (.19–.25") 5522SS 130098-0048 5522MSS 130097-0321
6.35–7.87mm (.25–.31") 5524SS 130098-0055 5524MSS 130097-0322
7.87–9.65mm (.31–.38") 5526SS 130098-0063 5526MSS 130097-0323
9.65–11.18mm (.38–.44") 5528SS 130098-0070 5528MSS 130097-0324
11.1812.70mm (.44–.50") 5530SS 130098-0077 5530MSS 130097-0325
12.70–14.22mm (.50–.56") 5532SS 130098-0085 5532MSS 130097-0326
14.22–16.00mm (.56–.63") 5534SS 130098-0243 5534MSS 130097-0328
¾" NPT
Cable Diameter Form Size Woodhead No. Order No. Woodhead No. Order No.
6.35–9.65mm (.25–.38")
F3
5622SS 130098-0244 5622MSS 130097-0340
9.65–11.18mm (.38–.44") 5624SS 130098-0245 5624MSS 130097-0341
11.18–14.22mm (.44–.56") 5536SS 130098-0246 5536MSS 130097-0329
12.7016.00mm (.50–.63") 5538SS 130098-0106 5538MSS 130097-0330
14.22–17.53mm (.56–.69") 5540SS 130098-0113 5540MSS 130097-0331
16.0019.05mm (.63.75") 5542SS 130098-0426 5542MSS 130097-0332
17.53–20.57mm (.69–.81") 5544SS 130098-0128 5544MSS 130097-0333
1" NPT
Cable Diameter Form Size Woodhead No. Order No. Woodhead No. Order No.
11.18–14.22mm (.44–.56")
F4
5546SS 130098-0248 5546MSS 130097-0630
12.7016.00mm (.50–.63") 5548SS 130098-0249 5548MSS 130097-0334
14.22–17.53mm (.56–.69") 5550SS 130098-0250 5550MSS 130097-0631
16.0019.05mm (.63.75") 5552SS 130098-0145 5552MSS 130097-0335
17.53–20.57mm (.69–.81") 5554SS 130098-0251 5554MSS 130097-0336
19.05–22.35mm (.75.88") 5556SS 130098-0252 5556MSS 130097-0337
20.57–23.88mm (.81–.94") 5558SS 130098-0253 5558MSS 130097-0632
22.35–25.40mm (.881.00") 5560SS 130098-0254 5560MSS 130097-0338
25.4027.94mm (1.00–1.10") 5562SS 130098-0255 5562MSS 130097-0633
* UL unattainable
Technical Information
Straight Body
Straight Body with Stainless Steel Mesh Grip
Strain Relief
Stainless Steel Grips
Stainless Steel Body with and
without Stainless Steel Mesh
Straight Male
Features and Benefits
Stainless Steel construction performs well to resist
corrosion
Body design features a recessed area to contain o-ring
and keep intact for an optimum long-term seal
Indoor and outdoor rated for use in a wide range of
applications including marine and food processing
Reference Information
UL File No.: E76954
CSA File No.: LR32159
Physical
Threaded Body: Stainless Steel, type 303
Nut: Stainless Steel, type 303
Compression Ring: Polyethylene (included in non-mesh
version)
Mesh Collars: Stainless Steel, type 303/304
Mesh Material: Stainless Steel
Weave Type: Half double weave, half single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with O-ring (from MAX-LOC Accessories on page C-23)
placed between fitting and box
molex‘
C-25
www.molex.com/woodhead
C
Grips
Conduit NPT Fitting Size Mesh Length Straight Male Right Angle Male 45° Male Straight Female
Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No. Woodhead No. Order No.
³⁄
8
" ½" 0.067m (2.625") 36440 130096-0056 36443 130096-0058
½" ½" 0.098m (3.875") 36370 130096-0034 36400 130096-0050 36390 130096-0044 36380 130096-0041
¾" ¾" 0.111m (4.375") 36371 130096-0036 36401 130096-0051 36391 130096-0045 36381 130096-0042
1" 1" 0.133m (5.25") 36372 130096-0037 36402 130096-0052 36392 130096-0046 36382 130096-0043
" " 0.143m (5.625") 36373 130096-0038 36403 130096-0053 36393 130096-0047
1½" 1½" 0.146m (5.75") 36374 130096-0039 36404 130096-0054 36394 130096-0048
2" 2" 0.191m (7.50") 36375 130096-0040 36405 130096-0055 36395 130096-0049
2½" 2½" 0.244m (9.625") 37030 130096-0065
3" 3" 0.270m (10.625") 37031 130096-0066
4" 4" 0.305m (12.00") 37032 130096-0067
Technical Information
Straight Male
Straight Female
45° Male
90° Male
Strain Relief
Liquid-Tight Conduit
Malleable Iron or
Zinc-Plated Steel Body
Stainless Steel Mesh
Insulated Throat
Features and Benefits
Robust design works with Liquid-Tight conduit for
flexible conduit including motor applications
Stainless Steel mesh construction performs well to resist
corrosion
Insulated throat provides protection upon flexing,
temperature change and wire entry/exit
Reference Information
UL File No.: E61303
CSA File No.: LR32159
Physical
Threaded Body: Malleable Iron or Zinc-plated Steel
Nut: Zinc-plated Steel
Mesh Collars: Zinc-plated Steel and Aluminum
Ferrule to Mate with Flexible Conduit: Aluminum
Gasket Sealing Ring: Neoprene
Mesh Material: Stainless Steel
Weave Type: Single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
molex
C-26 www.molex.com/woodhead
C
Grips
Conduit NPT Fitting Size Mesh Length Straight Male Right Angle Male
Woodhead No. Order No. Woodhead No. Order No.
½" ½" 0.254m (10.0") 37101 130096-0069 37101-90 130096-0070
¾" ¾" 0.267m (10.5") 37102 130096-0071 37102-90 130096-0072
1" 1" 0.305m (12.0") 37103 130096-0073 37103-90 130096-0074
" " 0.432m (17.0") 37104 130096-0075 37104-90 130096-0076
1½" 1½" 0.546m (21.5") 37105 130096-0077
2" 2" 0.610m (24.0") 37106 130096-0079
Technical Information
Ordering Information
NPT Trade Size Straight Male Fitting Right Angle Male Fitting
Woodhead No. Order No. Woodhead No. Order No.
1
2
"37101 130096-0069 37101-90 130096-0070
3
4
"37102 130096-0071 37102-90 130096-0072
1" 37103 130096-0073 37103-90 130096-0074
1
1
4
"37104 130096-0075 37104-90 130096-0076
1
1
2
"37105 130096-0077 37105-90 130096-0078
2" 37106 130096-0079
Dimensional Information
A B C D
10"
19
32
" 1
5
16
" 1
9
32
"
10½"
19
32
" 1
5
8
" 1
7
16
"
12"
23
32
" 1
15
16
""
17" ¾" 2
13
32
" 1
31
32
"
21½" ¾" 2
25
32
"2¼"
24" ¾" 3
3
8
" 2
13
32
"
Strain Relief
Liquid-Tight, Non-Metallic
Conduit for UL Type “A”
Flexible Conduit
Malleable Iron or
Zinc-Plated Steel Body
Stainless Steel Mesh
Features and Benefits
Robust design works with Liquid-Tight non-metallic
conduit including motor applications
Stainless Steel mesh construction performs well to resist
corrosion
Insulated throat provides protection upon flexing,
temperature change and wire entry/exit
Reference Information
UL File No.: E61303 (straight body only)
Physical
Threaded Body: Malleable Iron or Zinc-plated Steel
Nut: Zinc-plated Steel
Mesh Collars: Zinc-plated Steel and Aluminum
Ferrule to Mate with Flexible Conduit: Nylon
Mesh Material: Stainless Steel
Weave Type: Single weave mesh
Environmental
NEMA Rating: Wet location suitable for NEMA 4 enclosures
with gasket placed between fitting and box
C-27
www.molex.com/woodhead
C
Grips
Non-Metallic Mesh Strain Relief, F2
Cable Diameter Woodhead No. Order No.
7.88 9.49mm (.310–.370") 5630NM 130099-0166
9.5010.92mm (.370–.430") 5631NM 130099-0168
10.92–12.70mm (.430–.500") 5632NM 130099-0170
Metallic Mesh Strain Relief, F2
Cable Diameter Woodhead No. Order No.
7.88 9.49mm (.310–.370") 5630M 130099-0165
9.5311.10mm (.375–.437") 5631M 130099-0167
10.92–12.70mm (.430–.500") 5632M 130099-0169
12.70–14.27mm (.500–.562") 5647M 130099-0189
14.27–15.88mm (.560–.625") 5648M 130099-0190
Strain Relief
Watertite® Cord Grip
Wiring Device, Pendant, Enclosure
Stainless Steel or
Non-Metallic Mesh
Features and Benefits
Common application for Watertite Wiring Devices,
Pendant Drops and Enclosures
Simple installation reduces stress of arc bend and cord
pull-out from wiring device or enclosure
Corrosion resistant mesh provides additional strength
for cord entrance
Wide size range available to accommodate 2, 3, 4 and
5-wire devices
Physical
Form Size: F2 ½"
Grip Body and Compression Nut: Nylon
Collar and Mesh: Nylon or Stainless Steel
Environmental
Rating: Watertite
C-28 www.molex.com/woodhead
C
Grips
Non-Metallic Mesh Strain Relief, F3
Cable Diameter Woodhead No. Order No.
11.10–14.27mm (.437–.562") 5633NM 130099-0172
12.70–15.88mm (.500–.625") 5634NM 130099-0174
14.22– 17.27mm (.560–.680") 5635NM 130099-0176
15.75–19.05mm (.620–.750") 5640NM 130099-0186
Metallic Mesh Strain Relief, F3
Cable Diameter Woodland No. Order No.
9.5311.10mm (.375–.437") 5628M 130099-0164
11.10–14.27mm (.437–.562") 5633M 130099-0171
12.70–15.88mm (.500–.625") 5634M 130099-0173
14.27–17.45mm (.562–.687") 5635M 130099-0175
15.88–19.05mm (.625.75") 5640M 130099-0185
17.27–20.57mm (.680.810") 5645M 130099-0187
Strain Relief
Watertite® Cord Grip
Wiring Device, Pendant, Enclosure
Stainless Steel or
Non-Metallic Mesh
Features and Benefits
Common application for Watertite Wiring Devices,
Pendant Drops and Enclosures
Simple installation reduces stress of arc bend and cord
pull-out from wiring device or enclosure
Corrosion resistant mesh provides additional strength
for cord entrance
Wide size range available to accommodate 2, 3, 4 and
5-wire devices
Physical
Form Size: F3 ¾"
Grip Body and Compression Nut: Nylon
Collar and Mesh: Nylon or Stainless Steel
Environmental
Rating: Watertite
C-29
www.molex.com/woodhead
C
Grips
Non-Metallic Mesh Strain Relief, F4
Cable Diameter Woodhead No. Order No.
14.22–17.27mm (.560–.680") 5636NM 130099-0178
15.88–19.05mm (.625750") 5637NM 130099-0180
19.05–22.23mm (.750875") 5638NM 130099-0182
22.23–25.40mm (.875–1.00") 5639NM 130099-0184
Metallic Mesh Strain Relief, F4
Cable Diameter Woodhead No. Order No.
14.22–17.27mm (.560–.680") 5636M 130099-0177
15.88–19.05mm (.625.750") 5637M 130099-0179
19.05–22.23mm (.750.875") 5638M 130099-0181
20.57–23.88mm (.810–.940") 5646M 130099-0188
22.23–25.40mm (.875–1.00") 5639M 130099-0183
Strain Relief
Watertite® Cord Grip
Wiring Device, Pendant, Enclosure
Stainless Steel or
Non-Metallic Mesh
Features and Benefits
Common application for Watertite Wiring Devices,
Pendant Drops and Enclosures
Simple installation reduces stress of arc bend and cord
pull-out from wiring device or enclosure
Corrosion resistant mesh provides additional strength
for cord entrance
Wide size range available to accommodate 2, 3, 4 and
5-wire devices
Physical
Form Size: F4 1" and F5 1¼"
Grip Body and Compression Nut: Nylon
Collar and Mesh: Nylon or Stainless Steel
Environmental
Rating: Watertite
molex‘
C-30 www.molex.com/woodhead
C
Grips
Cable Diameter Without O-Ring/Locknut
Woodhead No. Order No.
7.62–10.92mm (.30–.43") 36550 130096-0059
10.16–14.22mm (.40–.56") 36551 130096-0060
13.21–18.54mm (.52–.73") 36552 130096-0061
17.7821.59mm (.70–.85") 36553 130096-0062
20.83–25.40mm (.82–1.00") 36554 130096-0063
23.88–31.75mm (.94–1.25") 36555 130096-0064
Eyelet hole diameter = 0.325"
E M
.048m 1.875" .114m 4.500"
.053m 2.094" .140m 5.500"
.053m 2.094" .165m 6.500"
.060m 2.344" .203m 8.000"
.060m 2.344" .203m 8.000"
.060m 2.344" .254m 10.000"
Strain Relief Grips
Safeway®
Wiring Device I-Grips
Galvanized Steel Mesh
Features and Benefits
Common application for Super-Safeway and Safeway
wiring devices and most other manufacturers requires
stock of only one part number per cable size
Universal installation reduces stress of cord arc bend
and cord pull-out from the wiring device
Galvanized Steel mesh construction provides excellent
strength
Wide size range available to accommodate 2, 3, 4 and
5 wire wiring devices
Reference Information
CSA File No.: LR32159
Physical
Assembly: Crimped eye tabs install between the two wiring
device cord clamp pieces
Mesh Material: Galvanized Steel
Crimp: Aluminum
Weave Type: Single weave mesh
Environmental
Rating: Indoor use only