Datenblatt für MAX-M8 Summary von u-blox

MAX-M8 series
Small u-blox M8 GNSS modules
Product description
The MAX-M8 series of concurrent GNSS modules is built on
the exceptional performance of the u-blox M8 engine in the
industry proven MAX form factor.
The MAX-M8 modules utilize concurrent reception of up to
three GNSS systems (GPS/Galileo together with either Bei-
Dou or GLONASS) for more reliable positioning. The MAX-M8
series provides high sensitivity and minimal acquisition
times while maintaining low system power. It also supports
message integrity protection, geofencing, and spoofing
detection.
The MAX-M8C is optimized for cost-sensitive applications
and has the lowest power consumption, the MAX-M8Q pro-
vides best performance for passive and active antennas de-
signs, while the MAX-M8W is optimized for active antennas
with best performance. The industry-proven MAX form factor
allows easy migration from previous MAX generations. Sophis-
ticated RF architecture and interference suppression ensure
maximum performance even in GNSS-hostile environments.
The MAX-M8 series combines a high level of integration
capability with flexible connectivity options in a miniature
package. This makes MAX-M8 perfectly suited for industrial
applications with strict size and cost requirements. The MAX-
M8Q is also halogen free (green) which makes it a perfect
solution for consumer applications. The DDC (I2C compliant)
interface provides connectivity and enables synergies with
most u-blox cellular modules.
u-blox M8 modules use GNSS chips qualified according to
AEC-Q100, are manufactured in ISO/TS 16949 certified
sites, and fully tested on a system level. Qualification tests
are performed as stipulated in the ISO16750 standard: “Road
vehicles – Environmental conditions and testing for electrical
and electronic equipment”.
Small GNSS modules for easy manufacturing
Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, BeiDou)
Industry leading –167 dBm navigation sensitivity
Product variants to meet performance and cost requirements
Miniature LCC package
Superior anti-spoofing and anti-jamming
Pin-compatible with MAX-7 and MAX-6
Product Summary
UBX-16008997 - R06
9.7 × 10.1 × 2.5 mm
= Yes, but with higher backup current C = Crystal / T = TCXO
MAX-M8C
MAX-M8Q
MAX-M8W
Grade
Automotive
Professional •••
Standard
GNSS
GPS / QZSS •••
GLONASS •••
Galileo •••
BeiDou •••
Number of concurrent GNSS 333
Interfaces
UART 111
USB
SPI
DDC (I2C compliant) 111
Features
Oscillator C T T
RTC crystal • •
Timepulse 111
Power supply
1.65 V – 3.6 V
2.7 V – 3.6 V • •
Standard
Professional
Automotive
MAX-M8 series
Features
Receiver type 72-channel u-blox M8 engine
GPS/QZSS L1 C/A, GLONASS L10F
BeiDou B1I, Galileo E1B/C
SBAS L1 C/A: WAAS, EGNOS, MSAS, GAGAN
Nav. update rate Single GNSS: up to 18 Hz
2 Concurrent GNSS: up to 10 Hz
Postition accuracy Autonomous 2.5 m CEP
MAX-M8Q / W MAX-M8C
Acquisition1Cold starts: 26 s 26 s
Aided starts: 2 s 3 s
Reacquisition: 1 s 1 s
Sensitivity1Tracking: −167 dBm 164 dBm
Cold starts: −148 dBm 148 dBm
Hot starts: −157 dBm 157 dBm
Assistance GNSS AssistNow Online
AssistNow Offline (up to 35 days)
AssistNow Autonomous (GPS only, up to
3days)
OMA SUPL & 3GPP compliant
Oscillator TCXO (MAX-M8Q / M8W)
Crystal (MAX-M8C)
RTC crystal Built-in (MAX-M8Q / M8W)
Cost efficient solution with higher
backup current (MAX-M8C)
Anti jamming Active CW detection and removal
Memory Onboard ROM
Supported
antennas
Active and passive
Raw Data Code phase output
Odometer Integrated in navigation filter
Geofencing Up to 4 circular areas
GPIO for waking up external CPU
Spoofing detection Built-in
Signal integrity Signature feature with SHA 256
1 For default mode: GPS / SBAS / QZSS + GLONASS
Electrical data
Power supply 1.65 V to 3.6 V (MAX-M8C)
2.7 V to 3.6 V (MAX-M8Q / M8W)
Digital I/O
voltage level
1.65 V to 3.6 V (MAX-M8C)
2.7 V to 3.6 V (MAX-M8Q / M8W)
Power
Consumption2
23 mA @ 3 V (Continuous)
5.4 mA @ 3 V Power Save mode (1 Hz)
Backup Supply 1.4 V to 3.6 V
2 MAX-M8C, GPS / SBAS / QZSS + GLONASS (default mode)
Package
18 pin LCC (Leadless Chip Carrier): 9.7 x 10.1 x 2.5 mm, 0.6 g
Environmental data, quality & reliability
Operating temp. −40 °C to +85 °C
Storage temp. −40 °C to +85 °C (MAX-M8Q / M8W)
−40 °C to +105 °C (MAX-M8C)
RoHS compliant (lead-free)
Green (halogen-free): MAX-M8Q
Qualification according to ISO 16750
Manufactured in ISO / TS 16949 certified production sites
Uses u-blox M8 chips qualified according to AEC-Q100
Interfaces
Serial interfaces 1 UART
1 DDC (I2C compliant)
Digital I/O Configurable timepulse
1 EXTINT input for Wakeup
Timepulse Configurable: 0.25 Hz to 10 MHz
Protocols NMEA, UBX binary, RTCM
Support products
u-blox M8 Evaluation Kits:
Easy-to-use kits to get familiar with u-blox M8 positioning
technology, evaluate functionality, and visualize GNSS performance.
EVK-M8N u-blox M8 GNSS Evaluation Kit, with TCXO,
supports MAX-M8Q / M8W
EVK-M8C u-blox M8 GNSS Evaluation Kit, with Crystal,
supports MAX-M8C
Product variants
MAX-M8C u-blox M8 GNSS LCC module, crystal, ROM
MAX-M8Q u-blox M8 GNSS LCC module, TCXO, ROM
MAX-M8W u-blox M8 concurrent GNSS LCC module,
TCXO, active antenna supply, ROM
UBX-16008997 - R06
Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,
names, logos and designs described herein may in whole or in part be subject to intellectual
property rights. Reproduction, use, modification or disclosure to third parties of this doc-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
express or implied, is made in relation to the accuracy, reliability, fitness for a particular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright © 2018, u-blox AG
Further information
For contact information, see www.u-blox.com / contact-us.
For more product details and ordering information, see the product
data sheet.