Datenblatt für AWHW-xx G-SMD Drawing von Assmann WSW Components

—’—’—’—’—V—fi Recommended P‘C‘B Layoutfiop 813(9) (PCB BEARD TDLERANLEHLUE) 7”777 7 777 7&777 M 77777 77777 777777 ’77777 4,50 \ n 13,3!) \V a J 254:0,1 880:0 1 Eb4><2 a="" fhend="" ei33287="" ®="" ngav/components="" sw="" 129="">
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev10
Id.
RoHS compliant
NOTES:
MATERIAL
1.Insulator Material:PA9T+30%GF(UL94V-0),Black
2.Contact Material : Brass
3.Contact Plating : Gold flash
ELECTRICAL
1.Current Rating : 3.0AMP
2.Withstand Voltage : 1000V AC/minute


ENVIRONMENTAL

2.Packing: Tube+Cap

Order Information
Contacts xx: 06,08,10,12,14,16,18,20,24

Approved
7
AWHW xxG-SMD
Alex
25.01.2006
Winnie
ASS 2316 CO
22.03.2016
TOLERANCE
X.X
X.XX
X.XXX 


Scale Free
Angle 
1
2 4
3
5add soldering temperature Lucas09.12.2011
5
6Modification the cap Amy07.11.2012
6
7
Winnie
12.12.2013
Add UL-File No
78
Amy
11.02.2014
Update the correct part number 8
9Winnie22.03.2016
Correct the material to PA9T
9
10 Xavier30.11.2018
Add 40pin
10