- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager
140 RTM (MAL2140) Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 1Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Radial, High Temperature Miniature
Fig. 1
FEATURES
• Very long useful life: 2500 h to 4000 h at 125 °C
• High stability, high reliability
• AEC-Q200 qualified
• Extended temperature range up to 125 °C
• High ripple current capability
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
• Charge and discharge proof
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• EDP, telecommunication, industrial, automotive and
military
• Smoothing, filtering, buffering in SMPS
• High ambient temperature environments
MARKING
The capacitors are marked (where possible) with the
following information:
• Rated capacitance value (in μF)
• Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code, in accordance with IEC 60062
• Code indicating factory of origin
• Name of manufacturer
• Upper category temperature (125 °C)
• Negative terminal identification
• Series number (140)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes (Ø D x L in mm) 10 x 12 to 18 x 31
Rated capacitance range, CR22 μF to 4700 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 V to 63 V
Category temperature range -55 °C to +125 °C
Endurance test at 125 °C 2000 h
Useful life at 125 °C 2500 h to 4000 h
Useful life at 40 °C, 1.6 x IR applied 300 000 h
Shelf life at 0 V, 125 °C 500 h
Based on sectional specification IEC 60384-4 / EN 130300
Climatic category IEC 60068 55 / 125 / 56
longer life
lower Z 150 RMI148 RUS
105 °C
140 RTM
125 °C
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
6.3101625355063
22------10 x 12
47 - - - - - 10 x 12 10 x 12
100 - - - - 10 x 12 10 x 16 10 x 20
220 - - 10 x 12 10 x 16 10 x 16 12.5 x 20 16 x 20
330 - 10 x 12 10 x 16 10 x 20 - 12.5 x 20 16 x 20
470 - 10 x 16 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 25
- - - - - 16 x 20 -
1000 - 10 x 20 12.5 x 20 12.5 x 25 16 x 25 16 x 31 18 x 31
- - - 16 x 20 - - -
1200 10 x 16 - - - - - -
2200 10 x 20 12.5 x 25 16 x 25 16 x 31 18 x 31 - -
- 16 x 20 - - - - -
3300 - 16 x 25 16 x 31 18 x 31 - - -
4700 - 16 x 31 18 x 31 - - - -

140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 2Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2 - Form CA: Long leads Fig. 3 - Form CB: Cut leads
Fig. 4 - Form TFA: Taped in box (ammopack)
Table 1
Note
• For detailed tape dimensions please see www.vishay.com/doc?28360
L
F
Od
Ø D
15
min
5
min
+-
Ø D
Ø d
+-
4 + 1
0
F
DIMENSIONS in millimeters, MASS, AND PACKAGING QUANTITIES
NOMINAL
CASE SIZE
Ø D x L
CASE
CODE Ø d Ø Dmax. Lmax. FMASS
(g)
PACKAGING QUANTITIES
FORM
CA
FORM
CB
FORM
TFA
10 x 12 14 0.6 10.5 13.5 5.0 ± 0.5 1.6 1000 500 800
10 x 16 15 0.6 10.5 17.5 5.0 ± 0.5 1.9 500 500 800
10 x 20 16 0.6 10.5 22.0 5.0 ± 0.5 2.2 500 500 800
12.5 x 20 17 0.6 13.0 22.0 5.0 ± 0.5 4.0 500 500 500
12.5 x 25 18 0.6 13.0 27.0 5.0 ± 0.5 5.0 250 250 500
16 x 20 19a 0.8 16.5 22.0 7.5 ± 0.5 6.0 250 250 250
16 x 25 19 0.8 16.5 27.0 7.5 ± 0.5 8.0 250 250 250
16 x 31 20 0.8 16.5 33.5 7.5 ± 0.5 9.0 100 100 250
18 x 31 1831 0.8 18.5 33.5 7.5 ± 0.5 12.5 100 100 -

140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 3Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Unless otherwise specified, all electrical values in Table 2 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 140 series
220 μF / 25 V; ± 20 %
Nominal case size: Ø 10 mm x 16 mm; form TFA
Ordering code: MAL214036221E3
Former 12NC: 2222 140 36221
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 kHz, 125 °C
IL1 Max. leakage current after 1 min at UR
tan Max. dissipation factor at 100 Hz
Z Max. impedance at 100 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 kHz
125 °C
(mA)
IL1
1 min
(μA)
tan
100 Hz
Z
100 kHz
+ 20 °C
()
Z
100 kHz
- 40 °C
()
ORDERING CODE
MAL2140 .....
BULK PACKAGING TAPED
FORM CA FORM CB FORM TFA
6.3 1200 10 x 16 760 79 0.28 0.150 1.10 53122E3 63122E3 33122E3
2200 10 x 20 850 142 0.28 0.120 0.85 53222E3 63222E3 33222E3
10
330 10 x 12 480 36 0.20 0.200 1.40 54331E3 64331E3 34331E3
470 10 x 16 760 50 0.20 0.150 1.10 54471E3 64471E3 34471E3
1000 10 x 20 850 103 0.20 0.120 0.85 54102E3 64102E3 34102E3
2200 12.5 x 25 1400 223 0.24 0.050 0.40 94225E3 94226E3 94223E3
2200 16 x 20 1400 223 0.24 0.050 0.40 54222E3 64222E3 34222E3
3300 16 x 25 1900 333 0.24 0.034 0.25 54332E3 64332E3 34332E3
4700 16 x 31 2200 473 0.24 0.030 0.20 54472E3 64472E3 34472E3
16
220 10 x 12 480 38 0.16 0.200 1.40 55221E3 65221E3 35221E3
330 10 x 16 760 56 0.16 0.150 1.10 55331E3 65331E3 35331E3
470 10 x 16 760 78 0.16 0.150 1.10 55471E3 65471E3 35471E3
1000 12.5 x 20 1200 163 0.16 0.073 0.50 55102E3 65102E3 35102E3
2200 16 x 25 1900 355 0.18 0.034 0.25 55222E3 65222E3 35222E3
3300 16 x 31 2200 531 0.18 0.030 0.20 55332E3 65332E3 35332E3
4700 18 x 31 2200 755 0.18 0.030 0.20 55472E3 65472E3 -
25
220 10 x 16 750 58 0.14 0.150 1.10 56221E3 66221E3 36221E3
330 10 x 20 850 86 0.14 0.120 0.85 56331E3 66331E3 36331E3
470 10 x 20 850 121 0.14 0.120 0.85 56471E3 66471E3 36471E3
1000 12.5 x 25 1400 253 0.14 0.050 0.40 96105E3 96106E3 96103E3
1000 16 x 20 1400 253 0.14 0.050 0.40 56102E3 66102E3 36102E3
2200 16 x 31 2200 553 0.16 0.030 0.20 56222E3 66222E3 36222E3
3300 18 x 31 2200 828 0.16 0.030 0.20 56332E3 66332E3 -
35
100 10 x 12 480 38 0.12 0.200 1.40 50101E3 60101E3 30101E3
220 10 x 16 760 80 0.12 0.150 1.10 50221E3 60221E3 30221E3
470 12.5 x 20 1200 168 0.12 0.073 0.50 50471E3 60471E3 30471E3
1000 16 x 25 1500 353 0.12 0.034 0.25 50102E3 60102E3 30102E3
2200 18 x 31 2200 773 0.14 0.030 0.20 50222E3 60222E3 -
50
47 10 x 12 300 27 0.10 0.300 2.00 51479E3 61479E3 31479E3
100 10 x 16 380 53 0.10 0.200 1.40 51101E3 61101E3 31101E3
220 12.5 x 20 580 113 0.10 0.120 0.85 51221E3 61221E3 31221E3
330 12.5 x 20 870 168 0.10 0.120 0.85 51331E3 61331E3 31331E3
470 12.5 x 25 1100 238 0.10 0.085 0.60 91475E3 91476E3 91473E3
470 16 x 20 1100 238 0.10 0.085 0.60 51471E3 61471E3 31471E3
1000 16 x 31 1700 503 0.10 0.045 0.30 51102E3 61102E3 31102E3
63
22 10 x 12 380 17 0.10 0.300 2.00 58229E3 68229E3 38229E3
47 10 x 12 380 33 0.10 0.300 2.00 58479E3 68479E3 38479E3
100 10 x 20 650 66 0.10 0.160 1.10 58101E3 68101E3 38101E3
220 16 x 20 1100 142 0.10 0.085 0.60 58221E3 68221E3 38221E3
330 16 x 20 1100 211 0.10 0.085 0.60 58331E3 68331E3 38331E3
470 16 x 25 1500 299 0.10 0.055 0.40 58471E3 68471E3 38471E3
1000 18 x 31 1800 633 0.10 0.040 0.28 58102E3 68102E3 -

140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 4Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 5 - Typical multiplier of capacitance
as a function of ambient temperature
Fig. 6 - Typical multiplier of capacitance
as a function of frequency
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 7 - Typical multiplier of ESR
as a function of ambient temperature
Fig. 8 - Typical multiplier of ESR as a function of frequency
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage Us 1.15 x UR
Reverse voltage Urev 1 V
Current
Leakage current After 1 min at URIL1 0.01 CR x UR + 3 μA
After 5 min at URIL5 0.002 CR x UR + 3 μA
Inductance
Equivalent series inductance (ESL) Case Ø D = 10 mm Typ. 16 nH
Case Ø D 12.5 mm Typ. 18 nH
Resistance
Equivalent series resistance (ESR) Calculated from tan max. and CR (see Table 2) ESR = tan /2 f CR
- 60 - 40 - 20 0 20 40 60 80 100 120 140
Tamb (°C)
1.2
1.1
1.0
0.9
0.8
C
C0
C0 = Typical capacitance at 20 °C, 100 Hz
Curve 1: UR < 50 V
Curve 2: UR ≥ 50 V
1
1
2
2
Tamb (°C)
C0 = Typical capacitance at 20 °C, 100 Hz
1.2
1.0
0.8
0.6
0.4
0.2
C
C0
10 102 103 104 105
f (Hz)
Curve 1: UR < 50 V
Curve 2: UR ≥ 50 V
1
1
2
2
- 60 - 40 - 20 0 20 40 60 80 100 120 140
Tamb (°C)
ESR0 = Typical capacitance at 20 °C, 100 Hz
ESR
ESR0
10
1
Curve 1: UR < 50 V
Curve 2: UR ≥ 50 V
2
1
1
2
Tamb (°C)
ESR0 = Typical ESR at 20 °C, 100 Hz
2.0
1.6
1.2
0.8
0.4
0
ESR
ESR0
10 102 103 104 105
f (Hz)
Curve 1: UR < 50 V
Curve 2: UR ≥ 50 V
1
1
2
2

140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 5Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 2
Note
• Multiplier of useful life code: MBC242
Fig. 9 - Multiplier of useful life as a function of ambient temperature
and ripple current load
ENDURANCE TEST DURATION AND USEFUL LIFE
NOMINAL CASE SIZE
Ø D x L
(mm)
CASE CODE
ENDURANCE TEST
AT 125 °C
(h)
USEFUL LIFE
AT 125 °C
(h)
10 x 12 14 2000 2500
10 x 16 15 2000 3000
10 x 20 16 2000 3000
12.5 x 20 17 2000 3000
12.5 x 25 18 2000 3000
16 x 20 19a 2000 3000
16 x 25 19 2000 4000
16 x 31 20 2000 4000
18 x 31 1831 2000 4000
Tamb (°C)
(1)
Lifetime multiplier
4.3
4.2
4.1
4.0
3.9
3.8
3.7
3.6
3.5
3.4
3.3
3.2
3.1
3.0
2.8
2.6
2.4
2.0
2.2
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
40 50 60 70 80 90 100 110 120 130
1.0
1.5
2.0
4.0
8.0
12
20
30
60
400
100
200
6.0
3.0
MBC242
IA
IR
IA = Actual ripple current at 100 kHz
IR = Rated ripple current at 100 kHz, 125 °C
(1) Useful life at 125 ºC and IR applied: see Table 3

140 RTM
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 6Document Number: 28322
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 3
Table 4
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 300 1000 3000 10 000 100 000
IR MULTIPLIER
6.3 0.60 0.70 0.85 0.90 0.95 1.00 1.00
10 0.60 0.70 0.85 0.90 0.95 1.00 1.00
16 0.60 0.70 0.85 0.90 0.95 1.00 1.00
25 0.60 0.70 0.85 0.90 0.95 1.00 1.00
35 0.50 0.65 0.80 0.85 0.90 0.95 1.00
50 0.35 0.50 0.65 0.80 0.90 0.90 1.00
63 0.35 0.50 0.65 0.80 0.90 0.90 1.00
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance
IEC 60384-4 /
EN 130300
subclause 4.13
Tamb = 125 °C; UR applied;
2000 h
C/C: ± 15 %
tan 1.3 x spec. limit
Z 2 x spec. limit
IL5 spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 125 °C; UR and IR applied;
for test duration see Table 3
C/C: ± 30 %
tan 3 x spec. limit
Z 3 x spec. limit
IL5 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
IEC 60384-4 /
EN 130300
subclause 4.17
Tamb = 125 °C; no voltage applied;
500 h
After test: UR to be applied for 30 min,
24 h to 48 h before measurement
C/C: ± 15 %
tan 1.3 x spec. limit
Z 2 x spec. limit
IL5 2 x spec. limit

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED