Datenblatt für 859527 von TE Connectivity Aerospace, Defense and Marine

I REVISIONS VF 20"! LY. DESCRIPI’ION DATE APPROVED — E EEDRAWM wwH REVtsmus m 7.24.7; L544 F 195% M0252 ; Form/s flfiTEk/AL 2” 8-247! 727$ e LEV. kDTE lstnucs MA‘I‘CEIAL My.) {1-1771 ’ '1:- H “2553,3040? 990:5 “545759“ V 2a. non-s 1‘2 me Nq'r-L c ._ b3 “ mm *2 --___ or“ 12:11:; K ADDED —3 5: 247-74 141. D L ADDED -4,~5,.c= as 5-30-77 797. M Rev, PER E.C.N.84’ol| AG x—zt—n IM- 1, M\ Abner: -7 EM 9759 L 12w 1),;be ‘ 4 N OBSOLETE!) -7 ECN 5555 11-55:: (I NIL P 08$-3£(fl&2‘637é z» 231?;me _. ._ W——-——-— 2‘00 ——-——— 4—— 1.0(2 ———> NUT —\ _}2-—> ~— I C {a _ _ " ' c % 1 L , g 3 CUSTOMER To ATTACH LEADS s; PROTECT ”VAL/ZNJ‘ - AGMNST ARC—OVER '2 BREAKDOWN BY V r—A/V POTTHJG . SociETs 7'0 55 £04759 W/TH EN [08 AM!) wsaersz: Ml GAY/77.55, AFTER — . .. CUP/N6 F/z. BACK EA/D 0F FicgwflCAE 141/7/7’ ...... L HYSOL 4110 REF. Am 2' L869 154-5 I KEY (3) l \ COLOR CODE ICOLDZ C0125 4r BLUE 6—2652; :. NOTE 2 NOTES: ' ._C.AV\TYT ACET PS T TYPE V G. I Ii-aouN-ZA | o c F AM 000:: s, 11, Ma A RECEPTACLE AND SOCKETS TO BE Si—HPPED EEPAEATEL‘L TO REMOVE SOCKETS USE AMP EXTRACTION TOOL-“=3Gl‘75l'4 @TYPE IE '20:st TO ACCEPT ONE (1) *22220, 02‘24 Awa ETRANDED W\RE. GOLD PLATED PER MIL'G’45204 TYPEH .zos—fl I‘- _ H ,ISQ CUSTOMEK BULK EAD B _.—_*. MOUNTXNG SURFACE L___J t *mmu‘gm .ooooso HIM 7HICKN£SS ‘ we: AN: coma 3. RECEFTACLE WILL WWHSTAND wmwm‘ BREAKDOWN, AMP 7N 33%: 33°,“ comm; 27 KVDC, pm To PIN ,é 27 KVDC Pm To. GRD. w?“ - - 5 - L 35352.” 2&2?!“ 45053 YES» Q MATED wrm asasse 1 ) 35:15:34 I ; r 3 oz; 1 L260 8535271. \6'15 45035 YES 5 4. MszNe To BF. WH\TE __ - .r _ v25 , L270 0”“ 055 559527 3 4 450% 5 @ TYPE B saucers 7a axe-am- ONLY exam; Am: OE. 559521- 4 20,11,251- 45099 No 2 m \8 Avg NEED w: , Em A Q: “9521' 5 no. '5 ‘5‘)” No 5 z, TYPE 11 SOCKETS To ACCEPT ONE m :4 AW; STRANDED WIRE. — _ 5595274. I4- 45095 No 4 .. ~ 035mm gsqsuq wk (a . :7: 45075 no egg, :3, Iggy; ,mmgg “0. “mm“: an .‘cmm. T min. ‘ RECOMMENDED PANEL CUTOUT .0, Pms us 1” m . DINENSIWS ARE M ME IEKII .no-: 0¢ m “n , EL! w'Tm-Znizusvulw -°°°".:a/{ r— a“: M- C‘li’m-"Dhlet. L{H mu: ,4 ”TWA” m RECEPTACLE ., FLANGED , H.\/. ‘ MOLDED PLAST\C M. GARDNER Elm/7' I G: CONTACT . A a 'm L G H g FINISH: use: Ari-o slz: , con: man- nu. uuuaER : 55E 3 PW“- nmnssv assoc: BLACK luv-cum C 0077q 85q527 m minim sang w wr . '51:? ['If J “was ‘ _ 3 2 | CUSTOMER DRAWING