FTS Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
(No OF FDS x .0500II 27]} : 0I0[0.251 050[I,27] REF .T 35 [3.43] Q REF 75 f O] 'H FTSVXXVDVVXX 73M rFM [No OF POS x 0500p 270114, . ,0500TT .270] '6 .DT6[O4T] 304. « REF (NP) 2' MAx SWAY 2 MAX MM 7 (EITHER DIRECTIONT I (EITHER DTRECTTON) [SEE NOTE I5} I ~ I .070[T 7a] REF 3 T T M M M M M M M M T [CEEEZCCJTQEEAT .090:.0I0 [2 29:0 25] ’ (SEE NOTE 3) IVISXXVXXVX [SEE TABLE I} 2' MAX SWAY (ETTHER DIRECTION) MAY SUBSTTTUIE ASPréI 7457057>< for="" retentton="" purposes="" for="" vdv="" style="" only="" .n="" in="" 050="" 033p.="" 27="" del="" (see="" note="" 4]="" t“="" (no="" of="" ros="" x="" .0500[i.z7d]tr="" 0500p="" ,270]="" 1xx7xx7xx7xx7xx="" options="" 7r="" no="" of="" postttdns="" lead="" style="" see="" ta="" plattng="" spectftcatton="" ,="" t00"="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" 3““="" gold="" tn="" cont="" matte="" ttn="" on="" tatl="" .="" 300“="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" 30p“="" gold="" tn="" con="" 30="" gold="" on="" tatl="" ,="" 300"="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" tuu“="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" bu”="" gold="" tn="" con="" matte="" ttn="" on="" ta="" '="" rh="" 55%?ng="" tail="" optton="" v="" p="" table="" i="" ‘="" if="" 0="" [="" ]="" lead="" stvle="" "a'="" hand="" fill="" bkt="" machine="" ‘="" 01="" u="" 120="" [3.05]="" 171540047072="" hsmnxxx="" ‘="" 02="" o="" 075="" [1="" 9t]="" t71815037xxx="" trts150$xxx="" ’="" i="" m="" n="" 065="" [1="" as]="" t71815067xxx="">< t="" 04="" u="" «so="" [3.5t]="" t-istwa-xxx="" t-tsisjja—xxx="" (see="" ftg="" t="" ftsvi="" xxvi]="" t="" vxxvd="" t="" [7050:="" .00.5[="" t="" 27:0="" t5]="" 90“:3“="" ote="" t3="" section="" “b“="" "="" "="" mm="" mm="" no’e="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
2
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
FTS-1XX-XX-XX-XX-XX
No OF POSITIONS
-02 THRU -50 (UNSHROUDED)
-05 THRU -46 (SHROUDED)
TAIL OPTION
-D: DOUBLE ROW THROUGH HOLE
-DV: DOUBLE ROW VERTICAL SURFACE MOUNT
LEAD STYLE
SEE TABLE 1
PLATING SPECIFICATION
-L: 10µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-SM: 30µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LM: 10µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
OPTIONS
-P: PICK AND PLACE PAD (USE PPP-25)
(AVAILABLE ON POSITIONS 04 THRU 50)
(SEE FIG 5, SHT 2 & FIG 7, SHT 3)
(USE PPP-25-NT FOR TAPE & REEL)
-TR: TAPE & REEL PACKAGING (SEE FIG 10, SHT 4)
(SEE NOTE 16)
(ONLY AVAILABLE WITH -DV OPTION)
-S: END SHROUDS (SEE FIG 3, SHT 2 & FIG 6 SHT 3)
(LEAD STYLE -02 & -03 ONLY)
(05 POS MINIMUM, 46 POS MAXIMUM)
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR
ALIGNMENT PIN WITH SHROUD)
(SEE NOTES 6 & 7)
-SA: END SHROUDS W/ ALIGNMENT PINS
(SEE FIG 4, SHT 2 & FIG 8, SHT 3)
(LEAD STYLE -02 & -03 ONLY)
(05 POS MINIMUM, 46 POS MAXIMUM)
(SEE NOTES 6 & 7)
-A: MOLDED ALIGMENT PIN (USE FTS-XX-DV-XX)
(ONLY AVAILABLE IN -DV OPTION, 5 POS MINIMUM)
(SEE FIG 9, SHT 3)
(NOT AVAILABLE WITH -S OPTION; ORDER -SA FOR
ALIGNMENT PIN AND SHROUD)
-FR: FULL REEL QTY. TAPE & REEL (SEE NOTE 17)
"B"
"B"
MAY SUBSTITUTE ASP-61746-05-X
FOR RETENTION PURPOSES FOR -DV STYLE ONLY
(No OF POS x .0500[1.270]) - .0500[1.270]
2
MAX SWAY
(EITHER DIRECTION)
49
01
50
C
L
02
.090
±.010
2.29
±0.25
(SEE NOTE 3)
"A"
(SEE NOTE 15)
(No OF POS x .0500[1.270])
- .0500[1.270]
.016 0.41
SQ
REF (TYP)
.070
REF
1.78
(CONTACT AREA)
(SEE NOTE 5)
T-1SXX-XX-X
(SEE TABLE 1)
(No OF POS x .0500[1.27]) ±.010[0.25]
.135 3.43
REF
.050
REF
1.27
FIG 1
FTS-1XX-01-XX-D SHOWN
01
02
C
L
FTS-XX-DV-XX
50
49
.034 0.86
REF
.050
±.004
1.27
±0.10
2
MAX SWAY
(EITHER DIRECTION)
(SEE NOTE 13)
90°±3°
.230±.010 5.84±0.25
(SEE NOTE 3)
.050
+
-
.005
.000 1.27
+
0.13
0.00
(SEE NOTE 4)
.050±.006 1.27±0.15
SECTION "B"-"B"
SEE NOTE 12 SEE NOTE 13
.004[0.10
C
FIG 2
FTS-1XX-03-XX-DV SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
1
SHEET SCALE: 4:1
INSULATOR: LCP, UL 94 V0, COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PARTS MAY BE CUT TO POSITION.
3. SHEAR TAILS TO DIMENSION SHOWN.
4. MEASURED AT BEND RADIUS, NOT AT END OF PIN.
5. GOLD PLATING TO BE ON POST, TIN PLATING TO BE ON TAIL.
6. 4 POSITIONS PER ROW WILL BE COVERED BY SHROUDS.
(2 POSITIONS PER ROW ON EACH END).
7. 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ALLOW
FOR SHROUDS, EXAMPLE FTS-125-02-L-D-SA REQUIRES A
29 POSITION BODY.
8. NOTE DELETED.
9. MINIMUM PUSHOUT FORCE: .5 LB (8 OZ)
10. MAXIMUM CUT FLASH: .015[0.38]
11. PPP-25-NT MUST BE USED FOR ALL TAPE AND REEL PACKAGING.
12. FILL BODY SO THAT THE LEAD IN OF THE CORE IS ON THE TAILS SIDE
FOR -DV OPTION ONLY.
13. MAXIMUM BURR ALLOWANCE: .003[0.08]
14. FOR PACKAGING OPTION LEFT BLANK. POSITIONS -05 THRU -50
TO BE TUBED. POSITIONS -02 THRU -04 ON TAIL OPTION -D TO BE
LAYER PACKAGED. POSITIONS -02 THRU -04 ON TAIL OPTION -DV
TO BE TAPE AND REELED.
15. MAX HEIGHT VARIATION BETWEEN ROWS: .005[0.13].
16. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE
PACKAGED ACCORDING TO THE SAMTEC PACKAGING EFFICIENCY
STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
17. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
REVISION CH
E E E E E B E E Q .T37[34a] REF E E E E E E E E u L LI LI ‘u LI J U a (NO OF POS x 050[I.27]} + .200[5.051 REF a <7 (no="" of="" po5x.050[t="" .27];="" +.034[o,5.s]="" a="" .200[5.0&]="" f="" ias[4,70]="" ‘="" ref="" [fee="" t="" ref="" i“="" 5[292]="" ref="" .i40[3.56]="" i="" i="" i="" udduuiiudduu="" i="" figs="" vdvvs="" option="" [see="" notes="" 5="" l="" 7)="" ftsrloérozxxvdvvs="" shown="" (different="" as="" shown,="" otherwise="" same="" as="" fig="" i)="" note.="" 4="" positions="" must="" be="" added="" to="" part="" calldut="" to="" achieve="" dims="" (not="" available="" with="" a="" option,="" order="" 73a="" for="" alignment="" pin="" with="" shrdudi="" .t30[3="" 30]="" i="" pppvzsvnt="" »="" ([[no="" of="" pos="" x="" 050[i="" .271)="" ,="" 2005,0311="" 2)="" :,020[0.5t]="" a="" .20[5.t]="" fi="" {="" 23[5.a]="" ref="" if="" ref="" 1="" ”bi,="" (use="" fffvzsvnt="" for="" tape="" and="" reel="" packaging="" only)="" ([(no="" of="" pos="" x="" .dsd[i="" .271)="" ,="" .200[s="" 0511/2):="" 020[0.5t]="" ,20[s="" i]="" w="" ref="" “i="" fig="" 5="" if="" 130[3,30]="" ref="" ppf725="" 4-="" .7="" [no="" of="" pos="" x="" .dsd[i="" .271)="" +="" .034[o.5.s]="" i="" a="" eeeeeeei="" e="" ‘137[34a]="" eeeeeeeeie="" q="" ref="" i="" i="" i="" 2.525="" [s="" 658]="" fesva="" a="" ref="" *="" (no="" of="" fds="" x="" .050[t="" 27])="" +="" .325[a.2.s]="" .i85[a70]="" it5[2,92]="" ‘lai="" ref="" f="" ref="" flfl="" .i40[355]="" uuuuuuuuuu="" ®.dsd[i="" 27]="" ref="" (no="" of="" pos="" x="" men="" 27],="" +="" .275“)="" 99]]="" g;="" [="" 055="" [1.40]="" ref="" table="" 3="" lea="" d="" style="" 701,="" 02,="" 03="" 0‘="" 160="" [4.06]="" -04="" 0.180="" [457]="" vdvvsa="" option="" [see="" notes="" 5="" il="" 7)="" ftsrioéroqrxxvdvvsa="" shown="" {different="" as="" shown,="" otherwise="" same="" as="" fig="" i]="" note:="" 4="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" momma="" note="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.200 5.08
REF
.115 2.92
REF
.140 3.56
FES
.185 4.70
REF
.137
REF
3.48
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .200[5.08] REF
C
L
.2625 6.668
REF
.050
REF
1.27
(No OF POS x .050[1.27]) + .275[6.99]]
FES-A
.115 2.92
REF
.185 4.70
REF
.140 3.56
.055
REF
1.40
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .325[8.26] REF
.137 3.48
REF
C
L
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
"B"
REF
.20 5.1
REF
.130
REF
3.30
PPP-25
"B"
REF
.20 5.1
REF
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
(USE PPP-25-NT FOR TAPE AND REEL PACKAGING ONLY)
.23 5.8
REF
.130 3.30
PPP-25-NT
FIG 3
-DV-S OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-DV-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
FIG 5
-DV-P OPTION
FTS-110-02-XX-DV-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR ALIGNMENT PIN WITH SHROUD)
FIG 4
-DV-SA OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-DV-SA SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
2
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CH
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
m E la la E E E a Q .137[3.4&] REF »M L7 (No OFPDSX.OSO[I,Z7]) +.200[5051 REF » <7 (no="" of="" poe="" x="" .050[i="" 27]}="" +="" 034[0.eb]="" 200[5,0a]="" 155="" [4,70]="" a="" el="" ie="" e="" e="" e="" el="" @="" ref="" es="" t="" ref="" [f="" f1371067027xxrbrs="" shown="" f="" hhhhwhhhhh="" m="" uh="" ’7="" g6="" (different="" as="" shown.="" otherwise="" same="" as="" fig="" i)="" note'="" a="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" fl="" 43,5="" option="" [see="" notes="" 6="" 8.="" 7]="" [not="" available="" with="" 7a="" option,="" order="" 75a="" for="" alignment="" pin="" with="" shroud)="" ([[no="" of="" pos="" x="" 050[i.271)="" ,="" 2005,0311="" 2)="" :,020[0.5i]="" ,20="" [s="" i]="" ref="" 13[3.3]="" 4"="" ref,“="" fig="" 7="" 43,?="" option="" ftsri="" iovozvxxvdvp="" shown="" [different="" as="" shown,="" otherwise="" same="" as="" fig="" i)="" (2)="" 035="" [059]="" k="" ref="" "b“="" ref="" (see="" table="" 3,="" sht="" 2]="" fisvxxvdvvxx="" 050[i="" .27]="" ref="" (no="" of="" ros="" ,="" 2p="" x="" .050[i="" 27]="" ref="" 4="" .7="" (no="" of="" poe="" x="" .050“="" 27]}="" +="" 034[0.eb]="" *="" (no="" of="" pdsx="" 050027];="" +="" .325[5.2.s]="" i="" i="" m="" eeeeeeeeie="" qanimsi="" a="" e="" a="" e="" a="" la="" e="" a="" a="" a="" ref="" i="" i="" f="" a="" ,2625[6658]="" «="" .i85[470]="" ref="" hs[2,92]="" ref="" [fem="" ref="" ‘1="" a="" a="" t="" .i24[3.i5]="" ii="" i="" t="" a="" .7="" q).dsd[i="" 27]="" ref="" mmmm,,mmmm="" (no="" of="" ros="" x="" own="" 27],="" +="" .275“)="" 99]]="" 071="" [1.50]="" ref="" i="" o="" flflflflflflflflflflc="" @eeeeeeeee="" fig="" 8="" vdvsa="" option="" [see="" notes="" 6="" il="" 7)="" ftsv="" i="" obrozrxxvdrsa="" shown="" {different="" as="" shown,="" otherwise="" same="" as="" fig="" i]="" note:="" 4="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" mommv="" my;="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.200 5.08
REF
.115 2.92
REF
.124 3.15
FES
.185 4.70
REF
.137
REF
3.48
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .200[5.08] REF
C
L
.2625 6.668
REF
.050
REF
1.27
(No OF POS x .050[1.27]) + .275[6.99]]
FES-A
.115 2.92
REF
.185 4.70
REF
.124 3.15
.071
REF
1.80
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .325[8.26] REF
.137 3.48
REF
C
L
"B"
REF
(SEE TABLE 3, SHT 2)
.20 5.1
REF
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
.13 3.3
REF
(No OF POS - 2) x .050[1.27]
REF
.050
REF
1.27
FTS-XX-DV-XX
.035 0.89
REF
FIG 6
-D-S OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-D-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
FIG 7
-D-P OPTION
FTS-110-02-XX-D-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR ALIGNMENT PIN WITH SHROUD)
FIG 8
-D-SA OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-D-SA SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
FIG 9
-A MOLDED ALIGNMENT PIN
FTS-110-02-XX-DV-A SHOWN
(ONLY AVAILABLE IN -DV OPTION)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
3
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CH
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
TABLE 1 TU BE PACKAGING VIEW LEAD STYLE PACKAGING TUBE PLUG -Ul/DZ/03/04-D PT-FWml—D».070,158 TP-za rDV, ,D,p' 'DVVP, 'DVVA P17172¢01743 1H4 SECTION ‘ ' FIG I0 /;i4\ -D-SIAI-P PT-l-Z4-11-U9 TP-Zfl VDVVSIAIVP PTrerLLDlrflE TPrZ4 -D-SIA) PT 1 Z4-fl1-37 TP-Z4-02 DVVSIA) FELL/1412736 TPrZ/LOZ *0] 7D 7020 VDVVS A 7P *DV 3 A M fl ; M IN PROCESS VIEWS ,7 4 4I 4i II ' , ,034[o 35] fl mamas] 034 (SEE NOTE I5] (SEE NOTE I5) [SEE NOT *f I I I I I f DIEM] .I25:.qu[3,IE:o,25] REF (SEE NOTE 3) I 050D 27] 17 , 7 IN PROCESS 2 IN PROCESS 2 IN PROCESSI MD 7A PINS W/O VA PINS W/O AFINS H w A ' >05“? ‘31 ”A'v 034nm] "A" , (SEE NOTE IS} I (SEE NOTE ISI I (SEE rmj j T if ,I7s:,oIo[4.45:u.25] Dégffl [SEE NOTE 3 1:00 [2 54] IN PROCESS 2 W , WITH ,A W5 WITH 7A PINS IN PROCESS I rnomzuzmm; Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"A" "A"
POSITION 1
SEE NOTE 11
USER DIRECTION OF UNREELING
POCKET NOT DETAILED
SECTION "A"-"A"
-DV
-DV-P
-D-P
-DV-S(A)
-D-S(A)
-DV-S(A)-P
-D-S(A)-P
-01-D, -02-D, -03-D
(SEE NOTE 15)
"A" - .034[0.86]
.350 8.89
REF
"A" - .034[0.86]
(SEE NOTE 15)
.125
±.010
3.18
±0.25
(SEE NOTE 3)
(SEE NOTE 15)
"A" - .034[0.86]
.050 1.27
(SEE NOTE 15)
"A" - .084[2.13]
.350 8.89
REF
"A" - .084[2.13]
(SEE NOTE 15)
.175
±.010
4.45
±0.25
(SEE NOTE 3)
(SEE NOTE 15)
"A" - .084[2.13]
.100 2.54
FIG 10
-TR: TAPE AND REEL PACKAGING WITH PPP-25-NT PAD
NOT AVAILABLE ON THROUGH HOLE LEAD STYLES
SEE NOTE 14
TUBE PACKAGING VIEW
IN PROCESS 1
W/O -A PINS
IN PROCESS 2
W/O -A PINS
IN PROCESS 2
W/O -A PINS
IN PROCESS 1
WITH -A PINS
IN PROCESS 2
WITH -A PINS
IN PROCESS 3
WITH -A PINS
IN PROCESS VIEWS
(HANDFILL ONLY)
NOTE: -02 & -03 LEAD STYLES WITH -A PINS; BKT MACHINE ONLY
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
4
SHEET SCALE: 2:1
REVISION CH
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY

Products related to this Datasheet

CONN HEADER SMD 56POS 1.27MM
Available Quantity: 100
Unit Price: 1064000
CONN HEADER SMD 20POS 1.27MM
Available Quantity: 43
Unit Price: 538000
CONN HEADER SMD 40POS 1.27MM
Available Quantity: 30
Unit Price: 750000
CONN HEADER VERT 22POS 1.27MM
Available Quantity: 3
Unit Price: 538000
CONN HEADER SMD 86POS 1.27MM
Available Quantity: 0
Unit Price: 1089000
CONN HEADER SMD 84POS 1.27MM
Available Quantity: 0
Unit Price: 1064000
CONN HEADER SMD 82POS 1.27MM
Available Quantity: 0
Unit Price: 1039000
CONN HEADER SMD 80POS 1.27MM
Available Quantity: 0
Unit Price: 1013000
CONN HEADER SMD 78POS 1.27MM
Available Quantity: 0
Unit Price: 988000
CONN HEADER SMD 76POS 1.27MM
Available Quantity: 0
Unit Price: 963000
CONN HEADER SMD 74POS 1.27MM
Available Quantity: 0
Unit Price: 937000
CONN HEADER SMD 72POS 1.27MM
Available Quantity: 0
Unit Price: 912000
CONN HEADER SMD 70POS 1.27MM
Available Quantity: 0
Unit Price: 887000
CONN HEADER SMD 68POS 1.27MM
Available Quantity: 0
Unit Price: 861000
CONN HEADER SMD 66POS 1.27MM
Available Quantity: 0
Unit Price: 836000
CONN HEADER SMD 64POS 1.27MM
Available Quantity: 0
Unit Price: 811000
CONN HEADER SMD 62POS 1.27MM
Available Quantity: 0
Unit Price: 785000
CONN HEADER SMD 60POS 1.27MM
Available Quantity: 0
Unit Price: 793000
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 0
Unit Price: 767000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 740000
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 0
Unit Price: 714000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 687000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 661000
CONN HEADER SMD 48POS 1.27MM
Available Quantity: 0
Unit Price: 634000
CONN HEADER SMD 14POS 1.27MM
Available Quantity: 0
Unit Price: 440000
CONN HEADER SMD 16POS 1.27MM
Available Quantity: 0
Unit Price: 369000
CONN HEADER SMD 100POS 1.27MM
Available Quantity: 0
Unit Price: 1403000
CONN HEADER VERT 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 920000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 1076000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 1744000
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 92POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 94POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 94POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 94POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 872000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 929000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 920000
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 1018000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 123
Unit Price: 0
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 1097000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 1085000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 1147000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 948000
CONN HEADER SMD 52POS 1.27MM
Available Quantity: 0
Unit Price: 1097000
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 123
Unit Price: 0
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 0
Unit Price: 906000
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 0
Unit Price: 1057000
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 0
Unit Price: 1115000
CONN HEADER SMD 54POS 1.27MM
Available Quantity: 0
Unit Price: 1164000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 122
Unit Price: 0
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 1122000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 913000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 1171000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 913000
CONN HEADER SMD 56POS 1.27MM
Available Quantity: 0
Unit Price: 1171000
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 90
Unit Price: 0
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 0
Unit Price: 1178000
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 0
Unit Price: 1159000
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 0
Unit Price: 1102000
CONN HEADER SMD 58POS 1.27MM
Available Quantity: 0
Unit Price: 1159000
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 90
Unit Price: 0
CONN HEADER SMD 60POS 1.27MM
Available Quantity: 122
Unit Price: 0
CONN HEADER SMD 60POS 1.27MM
Available Quantity: 0
Unit Price: 1036000