- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager
F339X1_480VAC Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 1Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitor - Class X1
Radial MKP 480 VAC - 3-Phase Across the Line
FEATURES
• 10 mm to 27.5 mm lead pitch
• Internal series construction
• Stable capacitance in severe ambient
conditions 85 °C, 85 % RH, 400 VAC, 500 h for
C > 100 nF
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• 3-phase and continuous across the line X1 applications
• Standard and continuous in series with the mains
operation
See also application note: www.vishay.com/doc?28153
Note
•For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 1.0 µF (preferred values according to E6)
Capacitance tolerance ± 20 %; ± 10 %; (± 5 % on request)
Climatic testing class according to IEC 60068-1 55/110/56/B
Rated AC voltage 480 VAC; 50 Hz to 60 Hz
Permissible DC voltage 1000 VDC at 85 °C
800 VDC at 110 °C
Maximum application temperature 110 °C
Reference standards
IEC 60384-14 ed-4 (2013) and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type;
code for dielectric material; manufacturer location, year and week;
manufacturer's logo or name; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 2Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
• For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
(1) Packaging will be bulk for all capacitors with pitch 15 mm and such with long leads (> 5 mm).
Capacitors with short leads up to 5 mm and pitch > 15 mm will be in tray and asking code will be “T”.
0.1 2
13
10 4
100 5
22 pins
(#) Customized
0 = Standard
Other = Special
48 = 480 VAC
1 2 3 4 5 6 7 8 9 10 11 12 1314 15 16 17
F 3 3 9 X 1 4 1 0 4 8 M F M 2 B 0
± 20 %
± 10 %
± 5 %
M
K
J
ASpecial
tolerance
B/T Bulk/loose (1) Not for bent back
W Tape and reel (H: 18.5 mm; 500 mm) Pitch ≤ 22.5 mm
3.5 + 1, - 0.5 A 7.5 and 10
3.5 ± 0.3 P ≥ 15
5 ± 1 M All
25 ± 2 I All
0: Space holder
MULTIPLIER (nF)
10 D
15 F
22.5 I
27.5 K
P1 (mm) PITCH CODECODE
Example:
310 10 nF 0.01 µF
410 100 nF 0.1 µF
510 1000 nF 1.0 µF
VOLTAGE
CLASS
TYPE
SPECIAL CODE FOR TERMINAL
SPECIAL
TOLERANCE
PACKING CODE PACKING STYLE REMARK
lt (mm) LEAD LENGTH CODE PITCH (mm)

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 3Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)480 V
Permissible DC voltage (URDC)1000 V
Tangent of loss angle At 1 kHz At 10 kHz
C < 470 nF 10 x 10-4 20 x 10-4
470 nF C 1 µF 20 x 10-4 70 x 10-4
C > 1 µF 30 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 670 V 100 V/µs
R between leads, for C 0.33 µF at 100 V; 1 min > 15 000 M
RC between leads, for C > 0.33 µF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s:
C 1.2 µF 3400 V; 1 min
Withstanding (AC) voltage between leads and case 2380 V; 1 min
Maximum application temperature 110 °C
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS (4)
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339X1... AND PACKAGING
LOOSE IN BOX TAPED REEL
SHORT LEADS LONG LEADS
lt = 3.5 mm
+1 mm/-0.5 mm
(PITCH 10 mm)
or 3.5 mm ± 0.3 mm
(PITCH 15 mm)
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm (1)(2)
H = 18.5 mm;
P0 = 12.7 mm
SPQ
480
PITCH = 10 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.0010
4.0 x 10.0 x 12.5 0.6
21048MDA2B0 21048MDM2B0
1000
21048MDI2B0
1250
21048MD02W0
1400
0.0015 21548MDA2B0 21548MDM2B0 21548MDI2B0 21548MD02W0
0.0022 22248MDA2B0 22248MDM2B0 22248MDI2B0 22248MD02W0
0.0033 23348MDA2B0 23348MDM2B0 23348MDI2B0 23348MD02W0
0.0047 5.0 x 11.0 x 12.5 0.82 24748MDA2B0 24748MDM2B0 1000 24748MDI2B0 1000 24748MD02W0 1100
0.0068 6.0 x 12.0 x 12.5 1.1 26848MDA2B0 26848MDM2B0 750 26848MDI2B0 750 26848MD02W0 900
0.010 31048MDA2B0 31048MDM2B0 31048MDI2B0 31048MD02W0
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.010
5.0 x 11.0 x 17.5 1.0
31048MFP2B0 31048MFM2B0
1250
31048MFI2B0
1000
31048MF02W0
1100
0.015 31548MFP2B0 31548MFM2B0 31548MFI2B0 31548MF02W0
0.022 32248MFP2B0 32248MFM2B0 32248MFI2B0 32248MF02W0
0.033 33348MFP2B0 33348MFM2B0 33348MFI2B0 33348MF02W0
0.047 6.0 x 12.0 x 17.5 1.4 34748MFP2B0 34748MFM2B0 1000 34748MFI2B0 1000 34748MF02W0 900
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.068 8.5 x 15.0 x 17.5 2.4 36848MFP2B0 36848MFM2B0 750 36848MFI2B0 500 36848MF02W0 650
0.100 10 x 16.5 x 17.5 3.0 41048MFP2B0 41048MFM2B0 500 41048MFI2B0 450 41048MF02W0 600
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.047
6.0 x 15.5 x 26.0 2.4
34748MIP2T0 34748MIM2T0
300
34748MII2B0
250
34748MI02W0
6000.068 36848MIP2T0 36848MIM2T0 36848MII2B0 36848MI02W0
0.10 41048MIP2T0 41048MIM2T0 41048MII2B0 41048MI02W0
0.15 7.0 x 16.5 x 26.0 2.9 41548MIP2T0 41548MIM2T0 200 41548MII2B0 250 41548MI02W0 500
0.22 8.5 x 18.0 x 26.0 3.8 42248MIP2T0 42248MIM2T0 200 42248MII2B0 250 42248MI02W0 450
0.33 12 x 22.0 x 26.0 7.8 43348MIP2T0 43348MIM2T0 150 43348MII2B0 200 43348MI02W0 300

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 4Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
480
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.15 9.0 x 19.0 x 31.5 5.5 41548MKP2T0 41548MKM2T0 100 41548MKI2B0 150
-
0.22 42248MKP2T0 42248MKM2T0 42248MKI2B0
0.33 11.0 x 21.0 x 31.0 7.4 43348MKP2T0 43348MKM2T0 100 43348MKI2B0 125
0.47 13.0 x 23.0 x 31.0 9.2 44748MKP2T0 44748MKM2T0 100 44748MKI2B0 125
0.68 15.0 x 25.0 x 31.5 12.3 46848MKP2T0 46848MKM2T0 100 46848MKI2B0 125
1.0 18.0 x 28.0 x 31.5 16.1 51048MKP2T0 51048MKM2T0 100 51048MKI2B0 100
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.0010
4.0 x 10.0 x 12.5 0.6
21048KDA2B0 21048KDM2B0
1000
21048KDI2B0
1250
21048KD02W0
1400
0.0012 21248KDA2B0 21248KDM2B0 21248KDI2B0 21248KD02W0
0.0015 21548KDA2B0 21548KDM2B0 21548KDI2B0 21548KD02W0
0.0018 21848KDA2B0 21848KDM2B0 21848KDI2B0 21848KD02W0
0.0022 22248KDA2B0 22248KDM2B0 22248KDI2B0 22248KD02W0
0.0027 22748KDA2B0 22748KDM2B0 22748KDI2B0 22748KD02W0
0.0033 23348KDA2B0 23348KDM2B0 23348KDI2B0 23348KD02W0
0.0039 23948KDA2B0 23948KDM2B0 23948KDI2B0 23948KD02W0
0.0047 5.0 x 11.0 x 12.5 0.82 24748KDA2B0 24748KDM2B0 1000 24748KDI2B0 1000 24748KD02W0 1100
0.0056 25648KDA2B0 25648KDM2B0 25648KDI2B0 25648KD02W0
0.0068 6.0 x 12.0 x 12.5 1.1 26848KDA2B0 26848KDM2B0 750 26848KDI2B0 750 26848KD02W0 900
0.0082 28248KDA2B0 28248KDM2B0 28248KDI2B0 28248KD02W0
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010
5.0 x 11.0 x 17.5 1.0
31048KFP2B0 31048KFM2B0
1250
31048KFI2B0
1000
31048KF02W0
1100
0.012 31248KFP2B0 31248KFM2B0 31248KFI2B0 31248KF02W0
0.015 31548KFP2B0 31548KFM2B0 31548KFI2B0 31548KF02W0
0.018 31848KFP2B0 31848KFM2B0 31848KFI2B0 31848KF02W0
0.022 32248KFP2B0 32248KFM2B0 32248KFI2B0 32248KF02W0
0.027 32748KFP2B0 32748KFM2B0 32748KFI2B0 32748KF02W0
0.033 6.0 x 12.0 x 17.5 1.4 33348KFP2B0 33348KFM2B0 1000 33348KFI2B0 1000 33348KF02W0 900
0.039 33948KFP2B0 33948KFM2B0 33948KFI2B0 33948KF02W0
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.047 7.0 x 13.5 x 17.5 1.8 34748KFP2B0 34748KFM2B0 750 34748KFI2B0 500 34748KF02W0 800
0.056 35648KFP2B0 35648KFM2B0 35648KFI2B0 35648KF02W0
0.068 8.5 x 15.0 x 17.5 2.4 36848KFP2B0 36848KFM2B0 750 36848KFI2B0 500 36848KF02W0 650
0.082 38248KFP2B0 38248KFM2B0 38248KFI2B0 38248KF02W0
0.100 10.0 x 16.5 x 17.5 3.0 41048KFP2B0 41048KFM2B0 500 41048KFI2B0 450 41048KF02W0 600
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS (4)
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339X1... AND PACKAGING
LOOSE IN BOX TAPED REEL
SHORT LEADS LONG LEADS
lt = 3.5 mm
+1 mm/-0.5 mm
(PITCH 10 mm)
or 3.5 mm ± 0.3 mm
(PITCH 15 mm)
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm (1)(2)
H = 18.5 mm;
P0 = 12.7 mm
SPQ

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 5Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information”
(3) Weight for short lead product only
(4) For tolerances see chapter “Space Requirements for Printed-Circuit Board Applications and Dimension Tolerances”
480
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.047
6.0 x 15.5 x 26.0 2.4
34748KIP2T0 34748KIM2T0
300
34748KII2B0
250
34748KI02W0
600
0.056 35648KIP2T0 35648KIM2T0 35648KII2B0 35648KI02W0
0.068 36848KIP2T0 36848KIM2T0 36848KII2B0 36848KI02W0
0.082 38248KIP2T0 38248KIM2T0 38248KII2B0 38248KI02W0
0.10 41048KIP2T0 41048KIM2T0 41048KII2B0 41048KI02W0
0.12 7.0 x 16.5 x 26.0 2.9 41248KIP2T0 41248KIM2T0 200 41248KII2B0 250 41248KI02W0 500
0.15 8.5 x 18.0 x 26.0 3.8 41548KIP2T0 41548KIM2T0 200 41548KII2B0 250 41548KI02W0 450
0.18 41848KIP2T0 41848KIM2T0 41848KII2B0 41848KI02W0
0.22 10.0 x 19.5 x 26.0 6.8 42248KIP2T0 42248KIM2T0 200 42248KII2B0 200 42248KI02W0 350
0.27 12.0 x 22.0 x 26.0 7.8 42748KIP2T0 42748KIM2T0 150 42748KII2B0 200 42748KI02W0 300
0.33 43348KIP2T0 43348KIM2T0 43348KII2B0 43348KI02W0
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.15
9.0 x 19.0 x 31.5 5.5
41548KKP2T0 41548KKM2T0
100
41548KKI2B0
150
-
0.18 41848KKP2T0 41848KKM2T0 41848KKI2B0
0.22 42248KKP2T0 42248KKM2T0 42248KKI2B0
0.27 11.0 x 21.0 x 31.0 7.4 42748KKP2T0 42748KKM2T0 100 42748KKI2B0 125
0.33 43348KKP2T0 43348KKM2T0 43348KKI2B0
0.39 13.0 x 23.0 x 31.0 9.2 43948KKP2T0 43948KKM2T0 100 43948KKI2B0 125
0.47 44748KKP2T0 44748KKM2T0 44748KKI2B0
0.56 15.0 x 25.0 x 31.5 12.3 45648KKP2T0 45648KKM2T0 100 45648KKI2B0 125
0.68 18.0 x 28.0 x 31.5 16.1 46848KKP2T0 46848KKM2T0 100 46848KKI2B0 100
0.82 48248KKP2T0 48248KKM2T0 48248KKI2B0
1.0 21.0 x 31.0 x 31.0 20.3 51048KKP2T0 51048KKM2T0 50 51048KKI2B0 75 -
APPROVALS
SAFETY APPROVALS X1 VOLTAGE VALUE FILE NUMBERS LINK
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4 (2013)) 480 VAC 1 nF to 1.0 µF 40033060 www.vishay.com/doc?28230
UL 60384-14 480 VAC 1 nF to 1.0 µF E354331A www.vishay.com/doc?28209
CSA-E384-14 480 VAC 1 nF to 1.0 µF E354331A www.vishay.com/doc?28209
CQC 480 VAC 1 nF to 1.0 µF 12001067594 (L) www.vishay.com/doc?28233
12001067599 (F) www.vishay.com/doc?28234
CB-test certificate 480 VAC 1 nF to 1.0 µF DE1-58018 www.vishay.com/doc?28219
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech. Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden, Switzerland and United Kingdom.
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS (4)
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339X1... AND PACKAGING
LOOSE IN BOX TAPED REEL
SHORT LEADS LONG LEADS
lt = 3.5 mm
+1 mm/-0.5 mm
(PITCH 10 mm)
or 3.5 mm ± 0.3 mm
(PITCH 15 mm)
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm (1)(2)
H = 18.5 mm;
P0 = 12.7 mm
SPQ

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 6Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting on printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information www.vishay.com/docs?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
• For original pitch 15 mm the capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements for Printed-Circuit Board Applications and Dimension Tolerances
For the maximum product dimensions and maximum space requirements for length (lmax.), width (wmax.) and height (hmax.)
following tolerances must be taken in account in the envelopment of the components as shown in the drawings below.
• For products with pitch 15mm, w = l = 0.3 mm and h = 0.1 mm
• For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm and h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
For the minimum product dimensions for length (lmin.), width (wmin.) and height (hmin.) following tolerances of the components
are valid:
lmin. = l - l, wmin. = w - w and hmin. = h - h following
• For products with pitch 10 mm, l = 0.3 mm and w = h = 0.3 mm
• For products with pitch = 15 mm, l = 0.5 mm and w = h = 0.5 mm
• For products with 15 mm < pitch 27.5 mm, l = 1.0 mm and w = h = 0.5 mm
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile we refer to the document “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
STORAGE TEMPERATURE
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
RATINGS AND CHARACTERISTICS REFERENCE CONDITIONS
Unless otherwise specified, all electrical values apply to an ambient free temperature of 23 °C ± 1 °C, an atmospheric pressure
of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
wmax. = w + Δw
hmax. = h + Δh
Imax. = I + ΔI
Seating plane

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 7Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Max. RMS voltage as a function of frequency
Tangent of loss angle as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
Max. RMS current as a function of frequency
- 6
- 2
- 4
0
2
4
- 50 0 50 100
ΔC/C (%)
Tamb (°C)
Typical
Max.
Min.
0.001
0.01
0.1
1
10
100
1000
10 000 100 000 1 000 000 10 000 000 100 000 000
Z ()
f (Hz)
47 nF
100 nF
470 nF
1 µF
1 nF
4.7 nF
10 nF
10
100
1000
10 100 1000 10 000 100 000
AC Voltage (V)
f (Hz)
Tamb ≤ 110 °C
1
10
100
1000
10 100 1000 10 000 100 000
Dissipation Factor (x 10-4)
f (Hz)
220 nF < C ≤ 1.2 µF
47 nF < C ≤ 220 nF
10 nF < C ≤ 47 nF
C ≤ 10 nF
0.1
1
10
100
1 10 100 1000 10 000 100 000
f (MHz)
C (nF)
X1
1
10
100
1000
10 000
1000 10 000 100 000 1 000 000
AC Current (mA)
f (Hz)
1 µF
470 nF
1 nF
4.7 nF
10 nF
47 nF
100 nF

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 8Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Insulation resistance as a function of ambient temperature
(typical curve)
APPLICATION NOTES
• For X1 electromagnetic interference suppression in standard and 3-phase across the line applications (50 Hz/60 Hz) with
a maximum mains voltage of 480 VAC
• For series impedance applications we refer to the application note: www.vishay.com/doc?28153
• To ensure withstanding high humidity requirements in the application it is recommended not to damage the epoxy adhesion
at the leads. Therefore the leads may not be damaged or bent before soldering.
• For capacitors connected in parallel, normally the proof voltage must be reduced in function of the total parallel capacitance
value.
Proof voltage as function of total parallel capacitance
• These capacitors are not intended for continuous pulse applications. For these situations, capacitors of the AC and pulse
programs must be used.
• The maximum ambient temperature must not exceed 110 °C.
• Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 670 VDC and
divided by the applied voltage.
104
105
106
0 20406080100
RC (s)
Tamb (°C)
0
500
1000
1500
2000
2500
3000
3500
4000
02468101214161820
Maximum Allowed Proof Voltage (V)
Total Parallel Capacitance (µF)

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 9Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication
IEC 60384-14 ed-4 (2013) and Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of this
specification
Initial measurements Capacitance
Tangent of loss angle at 10 kHz for C 1 µF
Tangent of loss angle at 1 kHz for C > 1 µF
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan 0.008 for 1 µF
Increase of tan 0.005 for C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle at 10 kHz for C 1 µF
Tangent of loss angle at 1 kHz for C > 1 µF
4.20 Solvent resistance of the marking Isopropyl alcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +110 °C
5 cycles
Duration t = 30 min

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 10 Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration Mounting: see section “Mounting” of this
specification
Procedure B4:
frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examinationNo visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan 0.008 for 1 µF
Increase of tan 0.005 for C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS
OF SUB-GROUPS C1A AND C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
Measured in 4.4.2 and 4.9.2
Tangent of loss angle:
measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 110 °C
4.11.3 Damp heat cyclic
Test Db
First cycle
Duration: 16 h
4.11.4 Cold Temperature: -55 °C
4.11.5 Damp heat cyclic
Test Db
remaining cycles
Duration: 2 h
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.008 for 1 µF
Increase of tan 0.005 for C > 1 µF
Compared to values measured in 4.11.1
Voltage proof
1900 VDC; 1 min between terminationsNo permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 11 Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2A
4.12A Damp heat steady state with load RH: 85 %, temp: 85 °C, load: 400 VAC,
duration: 500 h for C > 100 nF
4.12.1A Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.12.3A Final measurements Visual examination No visible damage
Legible marking
Capacitance|C/C| 10 % of the value measured in
4.12.1A.
Tangent of loss angle Increase of tan 0.008
Compared to values measured in 4.12.1A.
Voltage proof
1900 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle at 10 kHz for C 1 µF
Tangent of loss angle at 1 kHz for C > 1 µF
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X1: 4.0 kV for C 1 µF
X1: 4.0 kV/C for C > 1 µF
Max. 24 pulses
No self healing breakdowns or flash-over
4.14 Endurance Duration: 1000 h
1.25 x URAC at 110 °C
Once in every hour the voltage is increased
to 1000 VRMS for 0.1 s via resistor of
47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured
in 4.13.1.
Tangent of loss angle Increase of tan 0.008 for 1 µF
Increase of tan 0.005 for C > 1 µF
Compared to values measured in 4.13.1
Voltage proof
1900 VDC; 1 min between terminations
2380 VAC; 1 min between terminations
and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS

F339X1 480VAC
www.vishay.com Vishay BCcomponents
Revision: 18-Jan-17 12 Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
charged to 670 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle at 10 kHz for C 1 µF
Tangent of loss angle at 1 kHz for C > 1 µF
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured
in 4.15.1.
Tangent of loss angle Increase of tan 0.008 for 1 µF
Increase of tan 0.005 for C > 1 µF
Compared to values measured in 4.15.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant Frequency” of this specification
SUB-GROUP C6
4.17 Passive flammability
Class B
Bore of gas jet: Ø 0.5 mm
Fuel: butane
Test duration for actual volume V in mm3:
V 250: 10 s
250 < V 500: 20 s
500 < V 1750: 30 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor, the
capacitor must not continue to burn for more
than 10 s. No burning particle must drop from
the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 4 kV discharges on the test
capacitor connected to URAC
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R670 VDC
1.5 x C (dU/dt)
----------------------------------------
=
45.0 °
~ 8 mm
12 mm

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED