- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager

41
Amphenol
CAT 5E CABLE
High reliability Cat 5e Ethernet cable & cordsets
Applications
n Robotics
n Motion control
n Railways
n CNC machines
n Battelfield communication
n Industrial process control
COMPLIANT
ROHS
Datas for
the cable alone only
(without RJ45 plug)
General construction
A 4 pair, 24 AWG, 100 Ohm SFTP round patch cable, designed to the ISO / IEC 11801 Category
5e requirements (cat 5e on 76m). The cable contains 4 twisted pairs, cabled, double shielded
with kevlar reinforcement strands, jacketed in black UV resistant Polyurethane HFFR.
Designed for fixed or portable applications in harsh environments.
HFFR: Halogen Free Flame Retardant
Jacket compound specification:
- Halogen free flame retardant polyether-based polyurethane - Glossy finish
- Excellent hydrolysis resistance - UV resistant
- Resistance to microbial/fungus growth acc. IEC60068-2-10
Environmental Testing – Test J degree of mould growth 1
- High flexibility
Physical characteristics
CONDUCTORS 24 AWG (0,25 mm²) tinned
copper, 7x0.20 mm
INSULATION Color coded 568-B, linear low
Density Polyethylene,
Nom. Dia. 0,039” (1mm)
ASSEMBLY Pairs cabled with Kevlar strength
members and separation tape
wrapped
SHIELDS Inner: aluminium mylar
100% coverage
Outer: tinned copper braid
80% coverage
JACKET Black, special PUR compound
WEIGHT 40 lbs / mft (59 kg/km)
OUTSIDE DIAM. 0.28” (7.1 mm) nom.
MIN BEND RADIUS
(During installation) 67.5mm (9x O. D.)
MIN BEND RADIUS
(During operation) 37.5mm (5 x O.D.)
MIN FLEXES TO FAILURE Passes IEC 61156-6 requirements
TEMPERATURE Transport and fixed installation :
-50°C (-58°F) up to + 85°C (185°F)
Installation and flexible use :
-40°C (-40°F) up to + 85°C (185°F)
Cordsets with a RJ45 plug overmolded on each end
Length (m/ft) Part number
0,76 m / 2,5 ft RJF SFTP 5E 0076
1,00 m / 3.28 ft RJF SFTP 5E 0100
1,52 m / 5 ft RJF SFTP 5E 0152
3,05 m / 10 ft RJF SFTP 5E 0305
4,57 m / 15 ft RJF SFTP 5E 0457
5,00 m / 16.4 ft RJF SFTP 5E 0500
6,00 m / 19.68 ft RJF SFTP 5E 0600
6,24 m / 20.46 ft RJF SFTP 5E 0624
7,62 m / 25 ft RJF SFTP 5E 0762
8,00 m / 26.24 ft RJF SFTP 5E 0800
10,00 m / 32.78 ft RJF SFTP 5E 1000
14,00 m / 45.92 ft RJF SFTP 5E 1400
15,25 m / 50 ft RJF SFTP 5E 1525
22,87 m / 75 ft RJF SFTP 5E 2287
30,5 m / 100 ft RJF SFTP 5E 3050
45,75 m / 150 ft RJF SFTP 5E 4575
50,00 m / 164 ft RJF SFTP 5E 5000
61,00 m / 200.08 ft RJF SFTP 5E 6100
Reel of cable (without RJ45 plug on ends)
Length (m / ft) Part number
100 m / ~328 ft 190-038045-00
300 m / ~984 ft 190-038045-01
Electrical characteristics (at 20°C - 68°F)
DC Resistance 96 Ohms/Km
Impedance (1-100 MHz) 100 +/- 15 Ohms
Frequency Insertion loss
(dB/100m)
N.E.X.T.
(Near-End Crosstalk Loss)
772 KHz 2.70 dB 64 dB min.
1 MHz 3.15 dB 62 dB min.
4 MHz 6.45 dB 53 dB min.
10 MHz 9.90 dB 47 dB min.
16 MHz 12.3 dB 44 dB min.
20 MHz 13.8 dB 42 dB min.
31.25 MHz 17.7 dB 40 dB min.
62.5 MHz 25.6 dB 35 dB min.
100 MHz 33 dB 32 dB min.
Capacitance (1 kHz) 46nF/km nom.
LCL 43 dB min. @ 64 KHz
Capacitance unbalance 3.4 pF/m max. @ 1KHz
(wire to ground)
Insulation resistance 150 M Ohm min.
Voltage rating 230 VMS
Dielectric strength VAC/1 min - 700 V/Min
Propagation delay (100 MHz) 5.2 ns/m max.
Delay skew 20 ns/100m max. @ 1-100
MHz
Resistance unbalance 3% max.
Structural return loss (1-20 MHz)23db/100m min.
Spark test (tested during
production) 3 KV
Velocity of propagation 67% nom.