- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager
GRM1886P2A3R5CZ01 Ref Sheet Datasheet by Murata Electronics
View All Related Products | Download PDF Datasheet
http://www.murata.com/
Data Sheet
!
Note:
1. This datasheet is downloaded from the website of Murata Manufacturing co., ltd. Therefore, it’s specifications are subject to change or our
products in it may be discontinued without advance notice. Please check with our sales representatives or product engineers before ordering.
2. This datasheet has only typical specifications because there is no space for detailed specifications. Therefore, please approve our product
specifications or transact the approval sheet for product specifications before ordering.
2008.9.4
Capacitors > Monolithic Ceramic Capacitors
o This data sheet is applied for CHIP MONOLITHIC CERAMIC CAPACITOR used for General Electronics equipment for your design.
<Notice>
o Solderability of Tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the Tin
melting point is used. Please confirm the solderability of Tin plating termination chip before use.
o Use of Sn-Zn based solder will deteriorate reliability of MLCC. Please check with our sales represetatives for the use of Sn-Zn based solder in advance.
• The RoHS compliance means that we judge from EU Directive 2002/95/EC the products do not contain lead, cadmium, mercury, hexavalent
chromium, PBB and PBDE, except exemptions stated in EU Directive 2002/95/EC annex and impurities existing in natural world.
• This statement does not insure the compliance of any of the listed parts with any laws or legal imperatives developed by any EU members
individually with regards to the RoHS Directive.
Monolithic Ceramic Capacitors
GRM1886P2A3R5CZ01p (0603, P2H, 3.5pF, 100Vdc)
p: packaging code
RoHS regulation conformity parts
L
T
W
(in mm)
e eg
■ Dimensions
Length L 1.6mm±0.1mm
Width W 0.8mm±0.1mm
Thickness T 0.8mm±0.1mm
Electrode e 0.2 to 0.5mm
Electrode Gap g (min.) 0.5mm
■ Rated Value
Murata PN Code Spec
Tenperature Char. 6P
P2H (EIA), -150±60ppm/°C
Capacitance 3R5 3.5pF
Capacitance Change C±0.25pF
Rated Voltage 2A 100Vdc
■ Packaging
Code Packaging Minimum Quantity
D180mm Paper Tape 4000
J330mm Paper Tape 10000
CBulk Case 15000
BBulk(Bag) 1000
■ Specifications
Please refer to
'GRM Series Specification and Test Methods (1)'
PDF file.