Datenblatt für AP2210 Series von Diodes Incorporated

ms Q AP221O Assignments e H hie ”U U -23-5 Features Applications 208 ® Totally Lead-Free & Fully RoHS Compliant (Notes 2) Halogen and Antimony Free. “Green" Device (Not For automotive applications requiring specific c e control (i.e. parts qualified to mac-010011011200. capable, and manufamurad in IATF 16945 ceniflad fac please contact us or your local Diodes representative AP2210 1 cl 30 Dacumeni number D537517 Rev 4 , 2
AP2210
Document number: DS37517 Rev. 4 - 2
1 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
300mA RF ULDO REGULATOR
Description
The AP2210 is a 300mA ULDO regulator which provides very low
noise, ultra-
low dropout voltage (typically 250mV at 300mA), very low
standby current (1µA maximum),
and excellent power supply ripple
rejection (PSRR 75dB at 100Hz). This device is used
in battery
powered applications, such as handsets and PDAs;
and in noise
sensitive applications, such as RF electronics.
The AP2210 also features individual logic compatible
enable/shutdown control inputs, a low
power shutdown mode for
extended battery life, overcurrent protection, over
temperature
protection, and reversed current protection.
The AP2210 has 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V,
and ADJ
versions.
The AP2210 is available in the space saving SOT-23-3 and SOT-23-5
packages.
Features
Up to 300mA Output Current
Excellent ESR Stability
Low Standby Current
Low Dropout Voltage: VDROP = 250mV at 300mA
High Output Accuracy: ±1%
Good Ripple Rejection Ability: 75dB at 100Hz and IOUT = 100µA
Tight Load and Line Regulation
Low Temperature Coefficient
Over-Current Protection
Thermal Protection
Reverse Current Protection
Logic-controlled Enable
Moisture Sensitivity: Level 3 Per J-STD-020
Terminals: SOT-23-3/SOT-23-5 FinishMatte Tin Plated Leads,
Solderable per MIL-STD-202, Method 208
Weight:
SOT-23-3: 0.014 grams (Approximate)
SOT-23-5: 0.015 grams (Approximate)
Totally Lead-Free; RoHS Compliant (Notes 1 & 2)
Lead-
Free Packages, Available in “Green” Molding Compound:
SOT-23-3, SOT-23-5
Totally Lead-Free & Fully RoHS Compliant (Notes 1
& 2)
Halogen and Antimony Free.Green Device (Note 3)
For automotive applications requiring specific change
control (i.e. parts qualified to AEC-Q100/101/200
, PPAP
capable, and manufactured in IATF 16949 certified facilities),
please contact us or your local Diodes representative.
https://www.diodes.com/quality/product-definitions/
Pin Assignments
3
2
1
GND VOUT
VIN
Applications
Cellular Phones
Cordless Phones
Wireless Communicators
PDAs/Palmtops
PC Motherboards
Consumer Electronics
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
1
2
34
5
VIN
GND
EN BYP/ADJ
VOUT
(Top View) (Top View)
SOT-23-3 SOT-23-5
ms Typical Applications Circuit 4) AP221O l I 1 i M c w% H‘ T TW PM AP2210 2 0! 30 Dacumem number DSCWSWRev 472
AP2210
Document number: DS37517 Rev. 4 - 2
2 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Typical Applications Circuit (Note 4)
GND
AP2210-3.0
VIN VOUT
V
IN
V
IN
=4.0V
C
IN
1.0 µF
C
OUT
2.2 µF
V
OUT
=3.0V
V
OUT
1
23
For Fixed Version
EN
GND
AP2210-ADJ
VIN VOUT
ADJ
VIN
COUT
VOUT
CIN
VEN
R1
R2
1
2
34
5
VOUT = 1.25V*(1+R2/R1)
For Adjustable Version
Notes: 4. Dropout voltage is 250mV when TA = +25oC. In order to obtain a normal output voltage, VOUT+0.25V is the minimum input voltage which will result a low
PSRR, imposing a bad influence on system. Therefore, the recommended input voltage is VOUT+1V to 13.2V. For AP2210-3.0 version, its input voltage
can be set from 4V (VOUT+1V) to 13.2V.
mules Pin Descriptions Functional Block Diagram AP2210 3 0' 30 Dacumeni number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
3 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Pin Descriptions
Pin Number
Pin Name Function
SOT23-3 SOT23-5
1 2 GND Ground
2 5 VOUT Regulated output voltage
3 1 VIN Input voltage
3 EN Enable input: CMOS or TTL compatible input. Logic high=enable, logic low=shutdown
4 BYP/ADJ Bypass capacitor for low noise operation/Adjustable Output
Functional Block Diagram
Fixed Version
ADJ Version (For SOT-23-5)
+
-
Bandgap
Ref.
Current Limit
Thermal Shutdown
VIN
BYP
EN
GND
VOUT
3(1)
(4)
(3)
2(5)
1(2)
A(B)
A for SOT-23-3
B for SOT-23-5
+
-
Bandgap
Ref.
Current Limit
Thermal Shutdown
VIN
ADJ
EN
GND
VOUT
1
2
5
4
3
ms AP221O Absolute Maximum Ratings (Thermal Protection) Recommended Operating Conditions AP2210 4 0' 30 Dacumeni number Dss7517Rev A72
AP2210
Document number: DS37517 Rev. 4 - 2
4 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Absolute Maximum Ratings (Note 5)
Symbol Parameter Rating Unit
VIN Supply Input Voltage 15 V
VEN Enable Input Voltage 15 V
PD Power Dissipation Internally Limited
(Thermal Protection)
W
TLEAD Lead Temperature (Soldering, 10sec) +260 °C
TJ Junction Temperature +150 °C
TSTG Storage Temperature -65 to +150 °C
ESD ESD (Machine Model) 300 V
θJA Thermal Resistance (No Heatsink)
SOT-23-3 200
°C/W
SOT-23-5 200
Notes: 5. Stresses greater than those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “Recommended Operating Conditions” is not implied.
Exposure to “Absolute Maximum Ratings” for extended periods may affect device reliability.
Recommended Operating Conditions
Symbol Parameter Min Max Unit
VIN Supply Input Voltage 2.5 13.2 V
VEN Enable Input Voltage 0 13.2 V
TJ Operating Junction Temperature -40 +125 °C
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 50'30
AP2210
Document number: DS37517 Rev. 4 - 2
5 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-2.5 Electrical Characteristics (VIN = 3.5V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1
1
%
-2
2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120
µV/oC
(∆VOUT/VOUT)/∆T 48
ppm/oC
VRLINE Line Regulation VIN = 3.5V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 6 a! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
6 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-2.5 Electrical Characteristics (Cont.) (VIN = 3.5V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 70'30
AP2210
Document number: DS37517 Rev. 4 - 2
7 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-2.8 Electrical Characteristics (VIN = 3.8V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1 1
%
-2 2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 42.8 ppm/oC
VRLINE Line Regulation VIN = 3.8V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 8 a! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
8 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-2.8 Electrical Characteristics (Cont.) (VIN = 3.8V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 90'30
AP2210
Document number: DS37517 Rev. 4 - 2
9 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.0 Electrical Characteristics (VIN = 4V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1
1
%
-2
2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 40 ppm/oC
VRLINE Line Regulation VIN = 4V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 10 o! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
10 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.0 Electrical Characteristics (Cont.) (VIN = 4V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 “0'30
AP2210
Document number: DS37517 Rev. 4 - 2
11 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.3 Electrical Characteristics (VIN = 4.3V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1
1
%
-2
2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 36.3 ppm/oC
VRLINE Line Regulation VIN = 4.3V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 12 o! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
12 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.3 Electrical Characteristics (Cont.) (VIN = 4.3V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0
V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 mono
AP2210
Document number: DS37517 Rev. 4 - 2
13 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.6 Electrical Characteristics (VIN = 4.6V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1 1
%
-2 2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 48 ppm/oC
VRLINE Line Regulation VIN = 4.6V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100p: lrom EYP Io GND AP2210 14 o! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
14 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-3.6 Electrical Characteristics (Cont.) (VIN = 4.6V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 15mm
AP2210
Document number: DS37517 Rev. 4 - 2
15 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-4.0 Electrical Characteristics (VIN = 5.0V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1 1
%
-2 2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 48 ppm/oC
VRLINE Line Regulation VIN = 5.0V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 ‘6 o! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
16 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-4.0 Electrical Characteristics (Cont.) (VIN = 5.0V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 17 0'30
AP2210
Document number: DS37517 Rev. 4 - 2
17 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-5.0 Electrical Characteristics (VIN = 6.0V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1 1
%
-2 2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120 µV/oC
(∆VOUT/VOUT)/∆T 48 ppm/oC
VRLINE Line Regulation VIN = 6.0V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
VDROP Dropout Voltage (Note 9)
IOUT = 100µA
15 50
mV
70
IOUT = 50mA
110 150
230
IOUT = 100mA
140 250
300
IOUT = 150mA
165 275
350
IOUT = 300mA
250 400
500
ISTD Standby Current
VEN 0.4V (shutdown) 0.01 1
µA
VEN 0.18V (shutdown) 5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA 75 dB
ILIMIT Current Limit VOUT = 0V 450 900 mA
ms AP221O AP2 Bold ) 100pF lrom EYP Io GND AP2210 ‘8 o! 30 Dacumem number D537517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
18 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-5.0 Electrical Characteristics (Cont.) (VIN = 6.0V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0 V
IIL Enable Input Logic-low Current
VIL 0.4V 0.01 1
µA
VIL 0.18V 2
IIH Enable Input Logic-high Current
VIL 2.0V 5 20
µA
VIL 2.0V 25
HznV /
ms AP221O AP2 Bold AP2210 Dacumem number Dss7517Rev A72 100 F from EYP Io GND 19 0'30
AP2210
Document number: DS37517 Rev. 4 - 2
19 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
AP2210-ADJ Electrical Characteristics (VIN = VOUT+1V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF, VEN ≥ 2.0V, TJ = +25°C,
Bold typeface applies over -40°C ≤ TJ ≤ +125°C (Note 6), unless otherwise specified.)
Notes: 6. Specifications in bold type are limited to -40°C
TJ +125°C. Limits over temperature are guaranteed by design, but not tested in production.
7. Output voltage temperature coefficient is defined as the worst case voltage change divided by the total temperature range.
8. Regulation is measured at constant junction temperature using low duty cycle pulse testing. Parts are tested for load regulation in the load range from
0.1mA to 300mA. Changes in output voltage due to heating effects are covered by the thermal regulation specification.
9. Dropout voltage is defined as the input to output differential at which the output voltage drops 1% (TJ = +25
o
C) or 2% (-40oC
T
J +125oC) below its
nominal value measured at 1V differential.
10. Ground pin current is the regulator quiescent current plus pass transistor base current. The total current drawn from the supply is the sum of the load
current plus the ground pin current.
Symbol Parameter Conditions Min Typ Max Unit
VOUT/VOUT Output Voltage Accuracy Variation from specified VOUT
-1
1
%
-2
2
VOUT/∆T Output Voltage Temperature
Coefficient (Note 7)
120
µV/oC
(∆V
OUT
/V
OUT
)/∆T
48
ppm/
o
C
VRLINE Line Regulation VIN = VOUT+1V to 13.2V
1.5 4.5
mV
12
VRLOAD Load Regulation (Note 8) IOUT = 0.1mA to 300mA
1 6
mV
30
ISTD Standby Current
VEN 0.4V (shutdown)
0.01 1
µA
VEN 0.18V (shutdown)
5
IGND Ground Pin Current (Note 10)
VEN 2.0V, IOUT = 100µA
100 150
µA
180
VEN 2.0V, IOUT = 50mA
350 600
800
VEN 2.0V, IOUT = 150mA
1.3 1.9
mA
2.5
VEN 2.0V, IOUT = 300mA
4 10
15
PSRR Ripple Rejection f = 100Hz, IOUT = 100µA
75
dB
ILIMIT Current Limit VOUT = 0V
450 900 mA
eno Output Noise IOUT = 50mA, COUT = 2.2µF,
100pF from BYP to GND
260
VIL Enable Input Logic-low Voltage Regulator shutdown
0.4
V
0.18
VIH Enable Input Logic-high Voltage Regulator enabled 2.0
V
IIL Enable Input Logic-low Current
VIL 0.4V
0.01 1
µA
VIL 0.18V
2
IIH Enable Input Logic-high Current
VIL 2.0V
5 20
µA
VIL 2.0V
25
HznV /
ms AP221O Performance Characteristics AP2210 Dacumem number Dss7517Rev A72 20 of 30
AP2210
Document number: DS37517 Rev. 4 - 2
20 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Performance Characteristics
Output Voltage vs. Junction Temperature Dropout Voltage vs. Junction Temperature
Ground Pin Current vs. Output Current Ground Pin Current vs. Junction Temperature
Enable Current vs. Junction Temperature Enable Voltage vs. Junction Temperature
-50 -25 025 50 75 100 125
2.9850
2.9875
2.9900
2.9925
2.9950
2.9975
3.0000
3.0025
3.0050
3.0075
3.0100
3.0125
3.0150
Output Voltage (V)
Junction Temperature (
o
C)
AP2210-3.0
V
IN
=4V, I
OUT
=10mA
C
IN
=1.0µF, C
OUT
=2.2µF
-60 -40 -20 020 40 60 80 100 120 140
0
50
100
150
200
250
300
350
400
450
500
550
C
IN
=1.0µF, C
OUT
=2.2µF
Dropout Voltage (mv)
Junction Temperature (
o
C)
I
OUT
=50mA
I
OUT
=100mA
I
OUT
=150mA
I
OUT
=300mA
050 100 150 200 250 300
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Ground Pin Current (mA)
Output Current (mA)
T
A
=25
o
C
C
IN
=1.0µF, C
OUT
=2.2µF
-60 -40 -20 020 40 60 80 100 120 140
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
I
OUT
=50mA
I
OUT
=100mA
I
OUT
=150mA
I
OUT
=300mA
Ground Pin Current (mA)
Junction Temperature (
o
C)
AP2210-3.0
V
IN
=4V,C
IN
=1.0µF,C
OUT
=2.2µF
-50 -25 025 50 75 100 125
0
2
4
6
8
10
12
14
16
18
20
Enable Current (
µ
A)
Junction Temperature (
o
C)
AP2210-3.0
V
IN
=4V, C
IN
=1.0µF
C
OUT
=2.2µF, I
OUT
=100µA
V
EN
=1.8V
V
EN
=2.0V
V
EN
=3.0V
V
EN
=3.7V
-50 -25 025 50 75 100 125
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
VEN=logic high
VEN=logic low
AP2210-3.0
C
IN
=1.0µF, C
OUT
=2.2µF
V
IN
=4V, I
OUT
=100µA
Enable Voltage (V)
Junction Temperature (
o
C)
ms AP221O Performance Characteri tics __ AP221073 u sou n ’2 % . E g Q E E > a . . . "00 mmn m 5-. m Twme (ZDus/DN) AP2210 Dacumem number D537517Rev 472 mg 4 m J' m... 21 0'30 Vm (0 SV/Dw) AVom (sumv/Dw) VIZ» (ZV/Dw) Vow (ZV/Dw) ' wane: Time (ZDus/DN) 6 a 4 APZZ'L‘ 3: : u n l ' ’W m—J .: w nu .- nov “11“”). on 1 uuw J mumm— Time (ABMs/Dw)
AP2210
Document number: DS37517 Rev. 4 - 2
21 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Performance Characteristics (Cont.)
Line Transient
Output Noise vs. Frequency (Conditions: VIN =4 to 5V, VEN =2V,
IOUT = 1mA, COUT = 2.2µF)
Hz
µV/
Load Transient VEN vs. VOUT
(Conditions: VIN = 4V, VEN = 2V, (Conditions: VEN = 0 to 2V, VIN = 4V,
IOUT = 10mA to 300mA, CIN = 1.0µF, COUT = 2.2µF) IOUT = 30mA, CIN = 1.0µF, COUT = 2.2µF)
PSRR vs. Frequency Power Dissipation vs. Ambient Temperature
10 100 1k 10k 100k 1M 10M
10
1
0.1
0.01
0.001
Frequency (Hz)
AP2210-3.0
VIN=4.5V, IOUT=10mA
CIN=1.0µF, COUT=2.2µF
CBYP=100pF
Output Noise ( )
0.0001
VOUT (50mV/Div)
IOUT (200mA/Div)
Time
(20µs/Div)
AP2210-3.0
600
400
200
0
50
0
-50
-100
10 100 1k 10k 100k 1M
0
10
20
30
40
50
60
70
80
90
100
PSRR (dB)
Frequency (Hz)
AP2210-3.0
VIN=4V, VRIPPLE=1VPP
IOUT=10mA, COUT=2.2µF
25 50 75 100 125 150
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
Power Dissipation (W)
Ambient Temperature (
o
C)
AP2210-3.0
SOT-23-3 Package
No Heatsink
VOUT (2V/Div)
VEN (2V/Div)
Time
(20µs/Div)
Time
(40µs/Div)
VIN (0.5V/Div)
VOUT (50mV/Div)
5.5
5
4.5
4
50
0
-50
-100
ms AP221O Performance Characteristics AP2210 Dacumem number Dss7517Rev A72 22 of 30
AP2210
Document number: DS37517 Rev. 4 - 2
22 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Performance Characteristics (Cont.)
Power Dissipation vs. Ambient Temperature ESR vs. Output Current
ESR vs. Output Current ESR vs. Output Current
25 50 75 100 125 150
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
Power Dissipation (W)
Ambient Temperature (oC)
AP2210-3.0
SOT-23-5 Package
No Heatsink
50 100 150 200 250 300
0.01
0.1
1
10
100
1000
ESR ()
Output Current (mA)
C
OUT
=1µF
No Bypass Capacitor
Stable Area
50 100 150 200 250 300
0.01
0.1
1
10
100
1000
ESR ()
Output Current (mA)
C
OUT
=2.2µF
No Bypass Capacitor
Stable Area
50 100 150 200 250 300
0.01
0.1
1
10
100
1000
ESR ()
Output Current (mA)
C
OUT
=4.7µF
No Bypass Capacitor
Stable Area
ms AP221O Application Information AP2210 Document number DSCWSWRev 472 23 0! 3D
AP2210
Document number: DS37517 Rev. 4 - 2
23 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Application Information
Input Capacitor
A 1µF minimum capacitor is recommended to be placed between VIN and GND.
Output Capacitor
An output capacitor is required to prevent oscillation. A 1.0µF minimum is recommended when CBYP is unused. A 2.F minimum is
recommended when CBYP is 100pF. The output capacitor may be increased to improve transient response.
Noise Bypass Capacitor
A bypass capacitor is connected to the internal voltage reference. A small capacitor connected from BYP to GND makes this reference quiet,
resulting in a significant reduction in output noise, but the ESR stable area will be narrowed. In order to keep the output stability, it is
recommended to use the bypass capacitor no more than 100pF.
The start-up speed of the AP2210 is inversely proportional to the value of the reference bypass capacitor. In some cases, if output noise is not a
major concern and rapid turn-on is necessary, omit CBYP and leave BYP open.
Power Dissipation
Thermal shutdown may take place if the maximum power dissipation is exceeded in application. Under all possible operating conditions, the
junction temperature must be within the range specified under absolute maximum ratings to avoid thermal shutdown.
To determine if the power dissipated in the regulator reaches the maximum power dissipation (see Figure Power Dissipation vs. Ambient
Temperature and Figure ESR vs. Output Current in Page 22), use:
TJ = PD*θJA + TA
PD = (VIN-VOUT)*IOUT+VIN*IGND
Where: TJ TJ(max), TJ(max) is absolute maximum ratings for the junction temperature; VIN*IGND can be ignored due to its small value.
TJ(max) is +150oC, θJA is 200oC/W, no heatsink is required since the package alone will dissipate enough heat to satisfy these requirements, unless
the calculated value for power dissipation exceeds the limit.
Example (3.0V version):
IOUT = 300mA, TA = +50°C, VIN(Max) is:
(150°C-50°C)/(0.3A*200oC/W)+3.0V=4.67V
Therefore, for good performance, please make sure that the input voltage is less than 4.67V without heatsink when TA = +50°C.
ms AP221O Ordering Information AP221OX-XXX Compliam Lead-Free Lem-he: Grew (Note 1 1) Reel Reel Reel Reel Reel Reel Lead-Free Lem-he: Grew Reel Reel Reel Reel Reel Reel Reel Reel AP2210 Dacumenl number Dss7517Rev 472
AP2210
Document number: DS37517 Rev. 4 - 2
24 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Ordering Information
AP2210 X - X X X
Packing
Package
TR : Tape & Reel
N : SOT-23-3
K : SOT-23-5
Product Name Output Voltage
ADJ : Adjustable Output
2.8 : Fixed Output 2.8V
3.0 : Fixed Output 3.0V
3.3 : Fixed Output 3.3V
3.6 : Fixed Output 3.6V
4.0 : Fixed Output 4.0V
2.5 : Fixed Output 2.5V
5.0 : Fixed Output 5.0V
G1 : Green
E1/G1
E1 : RoHS Compliant
Package Temperature
Range
Part Number Marking ID
Packing
RoHS Compliant Green RoHS
Compliant
Green
SOT-23-3 -40°C to +85°C
AP2210N-2.8TRE1
(Note 11)
AP2210N-2.8TRG1 EH3 GH3 3000/Tape &
Reel
AP2210N-3.0TRE1
(Note 11) AP2210N-3.0TRG1 EH4 GH4 3000/Tape &
Reel
AP2210N-3.3TRE1
(Note 11)
AP2210N-3.3TRG1 EH5 GH5 3000/Tape &
Reel
AP2210N-3.6TRG1 GB7 3000/Tape &
Reel
AP2210N-4.0TRG1 GC7 3000/Tape &
Reel
AP2210N-5.0TRG1 GH9 3000/Tape &
Reel
SOT-23-5 -40°C to +85°C
AP2210K-2.5TRE1
(Note 11)
E5C 3000/Tape &
Reel
AP2210K-2.8TRE1
(Note 11)
AP2210K-2.8TRG1 E5F G5F 3000/Tape &
Reel
AP2210K-3.0TRE1
(Note 11)
AP2210K-3.0TRG1 E5H G5H 3000/Tape &
Reel
AP2210K-3.3TRE1
(Note 11) AP2210K-3.3TRG1 E5K G5K 3000/Tape &
Reel
AP2210K-3.6TRG1 G5I 3000/Tape &
Reel
AP2210K-4.0TRG1 G5J 3000/Tape &
Reel
AP2210K-5.0TRG1 G5L 3000/Tape &
Reel
AP2210K-ADJTRG1 G5M 3000/Tape &
Reel
Notes: 11. Not recommended for new design.
Pb
Lead-Free
Pb
Lead-Free
ms AP221O Marking Information [(\ xxx AP2210 25 o! 30 Document number D537517 Rev 4 , 2 AXA>
AP2210
Document number: DS37517 Rev. 4 - 2
25 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Marking Information
(1) SOT-23-3
(Top View)
(2) SOT-23-5
(Top View)
: Logo
XXX: Marking ID
(See Ordering Information)
: Logo
XXX: Marking ID
(See Ordering Information)
XXX
XXX
mules Package Outline Dimensions AP2210 26 o! 30 Dacumeni number D537517 Rev 4 , 2
AP2210
Document number: DS37517 Rev. 4 - 2
26 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Package Outline Dimensions (All dimensions in mm(inch).)
(1) Package Type: SOT-23-3
2.820(0.111)
3.100(0.122)
2.650(0.104)
3.000(0.118)
0.950(0.037)
TYP
0.300(0.012)
0.500(0.020)
1.500(0.059)
1.700(0.067)
1.800(0.071)
2.000(0.079)
0.300(0.012)
0.600(0.024)
0.100(0.004)
0.200(0.008)
0.000(0.000)
0.150(0.006)
0.900(0.035)
1.300(0.051)
1.450(0.057)
MAX.
0.200(0.008)
0
8
°
°
mules Package Outline Dimensions 2.azo(o.1 11) 0.900(0 035) AP2210 27 oi 30 Document number D537517 Rev 4 , 2
AP2210
Document number: DS37517 Rev. 4 - 2
27 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Package Outline Dimensions (Cont. All dimensions in mm(inch).)
(2) Package Type: SOT-23-5
2.820(0.111)
2.650(0.104)
1.500(0.059)
0.000(0.000)
0.300(0.012)
0.950(0.037)
0.900(0.035)
0.100(0.004)
0.200(0.008)
0.300(0.012)
8°
0°
3.100(0.122)
1.700(0.067)
3.000(0.118)
0.500(0.020)
0.150(0.006)
1.300(0.051)
0.200(0.008)
0.600(0.024)
1.800(0.071)
2.000(0.079)
0.700(0.028)
REF
TYP
1.450(0.057)
MAX
mDEs Suggested Pad Layout \ x ,,,4,,, x x \ \ x x ,4 ,,,,,, LW, \ x x x Z G X Y E E2 (mm/(inch) {mm/1mm) (mm)/(mch) {mm/1mm) (mm/(mom (mm)/(mch) AP2210 Dacumem number DSCWSWRev 472 28 of 30
AP2210
Document number: DS37517 Rev. 4 - 2
28 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Suggested Pad Layout
(1) Package Type: SOT-23-3
Y
Z
GE1
E2
X
Dimensions
Z
(mm)/(inch)
G
(mm)/(inch)
X
(mm)/(inch)
Y
(mm)/(inch)
E1
(mm)/(inch)
E2
(mm)/(inch)
Value 3.600/0.142 1.600/0.063 0.700/0.028 1.000/0.039 0.950/0.037 1.900/0.075
mDEs Suggested Pad Layout ) <7 4»="" g="" z="" «i="" 4»="" y="" +="" +="" z="" g="" x="" y="" e="" e2="" (mm/(inch)="" (mm/(men)="" (mm)/(mch)="" (mm/(inch)="" (mm/(mom="" (mm)/(mch)="" ap2210="" dacumem="" number="" d537517rev="" 472="" 29="" of="" 30="">
AP2210
Document number: DS37517 Rev. 4 - 2
29 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
Suggested Pad Layout (Cont.)
(2) Package Type: SOT-23-5
E2
E1
Y
X
GZ
Dimensions
Z
(mm)/(inch)
G
(mm)/(inch)
X
(mm)/(inch)
Y
(mm)/(inch)
E1
(mm)/(inch)
E2
(mm)/(inch)
Value 3.600/0.142 1.600/0.063 0.700/0.028 1.000/0.039 0.950/0.037 1.900/0.075
ms AP221O ‘22? desc prod pro 18! 5. Diodes producls are pmwded sumac: m Diodes‘ Slanda (hups //www.dlodesLom/about/compan Ilerms-and-conditions/Ierms-and-conmlions-of-sales/ AP2210 Document number DSCWSWRev 472 30 0! 3D
AP2210
Document number: DS37517 Rev. 4 - 2
30 of 30
www.diodes.com
March 2021
© Diodes Incorporated
AP2210
IMPORTANT NOTICE
1. DIODES INCORPORATED AND ITS SUBSIDIARIES (“DIODES”) MAKE NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED,
WITH REGARDS TO ANY INFORMATION CONTAINED IN THIS DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY
INTELLECTUAL PROPERTY RIGHTS (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
2. The Information contained herein is for informational purpose only and is provided only to illustrate the operation of Diodes products
described herein and application examples. Diodes does not assume any liability arising out of the application or use of this document or any
product described herein. This document is intended for skilled and technically trained engineering customers and users who design with Diodes
products. Diodes products may be used to facilitate safety-related applications; however, in all instances customers and users are responsible for
(a) selecting the appropriate Diodes products for their applications, (b) evaluating the suitability of the Diodes products for their intended
applications, (c) ensuring their applications, which incorporate Diodes products, comply the applicable legal and regulatory requirements as well
as safety and functional-safety related standards, and (d) ensuring they design with appropriate safeguards (including testing, validation, quality
control techniques, redundancy, malfunction prevention, and appropriate treatment for aging degradation) to minimize the risks associated with
their applications.
3. Diodes assumes no liability for any application-related information, support, assistance or feedback that may be provided by Diodes
from time to time. Any customer or user of this document or products described herein will assume all risks and liabilities associated with such
use, and will hold Diodes and all companies whose products are represented herein or on Diodes’ websites, harmless against all damages and
liabilities.
4. Products described herein may be covered by one or more United States, international or foreign patents and pending patent
applications. Product names and markings noted herein may also be covered by one or more United States, international or foreign trademarks
and trademark applications. Diodes does not convey any license under any of its intellectual property rights or the rights of any third parties
(including third parties whose products and services may be described in this document or on Diodes’ website) under this document.
5. Diodes products are provided subject to Diodes Standard Terms and Conditions of Sale
(https://www.diodes.com/about/company/terms-and-conditions/terms-and-conditions-of-sales/) or other applicable terms. This document does not
alter or expand the applicable warranties provided by Diodes. Diodes does not warrant or accept any liability whatsoever in respect of any
products purchased through unauthorized sales channel.
6. Diodes products and technology may not be used for or incorporated into any products or systems whose manufacture, use or sale is
prohibited under any applicable laws and regulations. Should customers or users use Diodes products in contravention of any applicable laws or
regulations, or for any unintended or unauthorized application, customers and users will (a) be solely responsible for any damages, losses or
penalties arising in connection therewith or as a result thereof, and (b) indemnify and hold Diodes and its representatives and agents harmless
against any and all claims, damages, expenses, and attorney fees arising out of, directly or indirectly, any claim relating to any noncompliance with
the applicable laws and regulations, as well as any unintended or unauthorized application.
7. While efforts have been made to ensure the information contained in this document is accurate, complete and current, it may contain
technical inaccuracies, omissions and typographical errors. Diodes does not warrant that information contained in this document is error-free and
Diodes is under no obligation to update or otherwise correct this information. Notwithstanding the foregoing, Diodes reserves the right to make
modifications, enhancements, improvements, corrections or other changes without further notice to this document and any product described
herein. This document is written in English but may be translated into multiple languages for reference. Only the English version of this document
is the final and determinative format released by Diodes.
8. Any unauthorized copying, modification, distribution, transmission, display or other use of this document (or any portion hereof) is
prohibited. Diodes assumes no responsibility for any losses incurred by the customers or users or any third parties arising from any such
unauthorized use.
Copyright © 2021 Diodes Incorporated
www.diodes.com