Datenblatt für 1091QM Series von Visual Communications Company - VCC

So‘id Stat Lens Color Volta ge Ta bl
Compliance & approvals
Compliance & Approvals
08/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
1091QM Series Non-Relampable
LED Indicator Lights
Solid-state indicator lights complete with built-in current-limiting
resistor and rectifier diode.
Mounting: Will snap-fit into Ø.500/.505 hole in panels
.020/.100 thick. Push-on speednut SN0461
also available. Mounting hole pattern on page SP2.
Terminals: Quick-connect, tinned brass
Lens: Polycarbonate
Anode(+): Marked above terminal
Bezel: Polished stainless steel. For black finish add “X” after
the series letter(s).
Housing: White Nylon
* Also incorporates 1N4004
(400 P.I.V.) rectifier diode.
Y ellow
G reen
R ed
Lens C olor
4304H7
4304H 5
4304H1
Incorporates LE D *
To use 24V model: Beyond 32VAC add 30 ohms
per volt; beyond 24 VDC add 50 ohms per volt.
Use 1/2W resistor up to 50V; 1W resistor for 50V
to 70V; 2W resistor for 75V to 125V. Do not use
beyond 125V.
All dimensions
in inches.
390
1091QM7-12V
1091QM5-12V
1091QM1-12V
(12V )
Model No.
(ohms)
Internal R es istor
Y ellow
G reen
R ed
Lens C olor
S olid S tate
1000
1091QM7-24V
1091QM5-24V
1091QM1-24V
(24V )
Model No.
22 to 32
10 to 20
VAC
24V
12V
Nominal
Voltage Table
12 to 24
6 to 13.5
VDC
1.070
TE R MINALS
.187
.380
Ø.630
MAX.
Ø.500