Datenblatt für 206036 Drawing von TE Connectivity AMP Connectors

Amy” ucuuu KH L,» ALLAH a; L mm m Em V mm :8 A HCLSNG mm, BLACK V PERTPHERAL 5EAL ELAETUMER. HLACK THREADED NSERTS Dre/«:8 (iAVTTY LnENTLELcATLoN UN mam AND HEAR EAzzE 4T (”5) MULTWATE PTN CONTACT“. >L¢L HCLSNG \vLo\, BLUE PERTF’HERAL SEAL ELASTCMER, BLACK THREADE: NSERTS BRASS > OESOLUE PARTS OBSOLETE ms STREANLNTNG PER D ’eENAUD/DSTMST 34 29 MAX [. .530] PERTPHERAL
F a ‘ 4 3 2 w, u WM mow 7 7 I mm“ VT.“ *7 I 7 7‘ ‘H ‘43:”an \ 7 ‘7‘, mwv mammmw L>\ mum AM) em FACE ME 7 EFT (75) mag xu PW mums A Houswo NVLCN‘ SLACK Pzwzm SEAL Emsmmm ELACK T 7. Z A PEWPHERAL SEAL S Q 435: ‘ASX BOVDED \N DLACE N o V) 9a «:10»; SEE TABLE \ “5241mm ‘0 67m 35 .72 3910 25 , y pg: [4201015] [0941 om] 759 LSD 2m] mA 7.5 A5:C a: 4.5:, 025 1 3 7b[ 148] “L 9; m 25 55 7 c 10 25 U 0 + 1 7 2819 MAX :3 25 [132 3,75 izjmij m [' 1m] , 1cm) 7 [ ma] 0 U 7 pm chswc m/mda UAEFrZA 7‘, L 25 bato 23 [‘ wsimn] 2 m: \Mowm FEATURES. SEE TAELE 7m 4t>tfl m p Azst 02 ] THREA2ED LE“? .7315 MAX PANEL [ 1775] MSERTS SEE TABLE 4 HOLES RECOMMENDED ’AVEL CUTOJT “REUWVARY as m '25) HOLES YES ‘4740 THREADED NSERTS \O ’ *ZCGCB *4 a: ‘5’ 125‘ HOLE: NO 2DEC§6i2 WWW NGLVTN: mm: PULPQERAL Fm WEE? , w 7 WWW W ’7'“: £1: YE Wm” M MW] W ”77 M mm“ 5:, 1 J 7 A sum 3 z“ I”! Marl?” m.“ 7 7 ' m 7 7‘.‘ Lu/wcmnr 7 ~ w rnwt | W 7 M m