Datenblatt für 0688014147 Drawing von Molex

reEWgT’ 3 EL N’J LATE «E JEs’JHT‘TT’JA 12.12.24 A MT‘AL RELEAfE. 081 <‘ ‘htle="" tfltfiw="" \tw—“eh="" lev="" th="" shipped="" 1="" mm="" 13="" i2="" 7="" ilmfiifli="" [7x7="" _‘="" 'y="" :614=""> #123 \ F 1 :— \ \f7TE 1. TH; LRODJZT MJETT r’EET Ev ZUM/(‘S/EU RSHE EOWZUANEE. MMMEL ZOTTLT’EU RUHSwmz 2 ELECTRTCAL PERFOR“AI\CE REFER T; fiwaEi do: 3. 28Aw‘C wTRE SiEuamm 1‘ MRE 0i [LL/70 afiw z MTVE \NELLA‘HLN: PEP , . A _ _. 3 25A EFE‘RE] TJ.7VV.VL’3"VW¥. 4m /" "T“K UL “REL m THE 8‘” L 40AM FEJ.bLALK up Mud/TM: AR “WU“ 1, TEaMmL 7 4mm 7 A ACKT H86 THTTE ’ \TEV JESLHHTUR wa Q‘TV TENENAL T LENAME‘» 'J"’EN*‘“'*‘”“LE “ALE , - 5.x , THU-{J w: LE :‘F‘EET MM ONLY METRTC w RELJELHTT’LT‘JK H CH 3 A L m i \ 2PTNS WTRING PTco EZMATE , REP, E 3 1 + 7 12V ZSAWG z Ema“ 7 LATE : 7 3 H , ‘TLAIE i 7 A:3Ff,.’ED av A {my V J O 3LLZE i , ME le3 WELL“ : p mam» NO 33mm NJ wan NZ DRAFT WHERE AT‘UCABLE 688014147 30688017089 1 OF 1 , "‘US EM“. ,_ ,1"? THTS DRAWTNG (ONTATNS INFORMATION THAT Ts PROPRTETARV To MOLEX gig \-T\TH\\ AENSTUv Al. TNCORPDRATED AND SHOULD NOT BE USED MTHOUT WRITTEN PERMTSSION , EmmALPJEJ .0 zmmw’ 6: I 5 I 4 3 2 \ T