Datenblatt für xPxCxx1LGBN-RC Drawing von Sullins Connector Solutions

POSITIONS/ B CONTACTS INCH MM INCH MM 02/02 0.100 2.54 0.220 5.58 03/03 0.200 5.08 0.320 8.12 04/04 0.300 7.62 0.420 10.66 05/05 0.400 10.16 0.520 13.20 06/06 0.500 12.70 0.620 15.74 07/07 0.600 15.24 0.720 18.28 08/08 0.700 17.78 0.820 20.82 09/09 0.800 20.32 0.920 23.36 10/10 0.900 22.86 1.020 25.90 11/11 1.000 25.40 1.120 28.44 12/12 1.100 27.94 1.220 30.98 13/13 1.200 30.48 1.320 33.52 14/14 1.300 33.02 1.420 36.06 15/15 1.400 35.56 1.520 38.60 16/16 1.500 38.10 1.620 41.14 17/17 1.600 40.64 1.720 43.68 18/18 1.700 43.18 1.820 46.22 19/19 1.800 45.72 1.920 48.76 20/20 1.900 48.26 2.020 51.30 21/21 2.000 50.80 2.120 53.84 22/22 2.100 53.34 2.220 56.38 23/23 2.200 55.88 2.320 58.92 24/24 2.300 58.42 2.420 61.46 25/25 2.400 60.96 2.520 64.00 26/26 2.500 63.50 2.620 66.54 27/27 2.600 66.04 2.720 69.08 28/28 2.700 68.58 2.820 71.62 29/29 2.800 71.12 2.920 74.16 30/30 2.900 73. 66 3.020 76.70 31/31 3.000 76.20 3.120 79.24 32/32 3.100 78.74 3.220 81.78 33/33 3.200 81.28 3.320 84.32 34/34 3.300 83.82 3.420 86.86 35/35 3.400 86.36 3.520 89.40 36/36 3.500 88.90 3.620 91.94 37/37 3.600 91.44 3.720 94.48 38/38 3.700 93.98 3.820 97.02 39/39 3.800 96.52 3.920 99.56 40/40 3.900 99.06 4.020 102.10 PART NUMBER CODING xPxCxleGBN-RC NUMBER OF POSITIONS (CONTACTS PER ROW, 02 THRU 40) PLATIN ( .000030" N .000050" NICKEL UNDERPLATED) P = GOLD FLASH OVERALL T= TIN OVERALL IN LAT R MATERIAL P = PBT POLYESTER, UL 94V-0. PROCESSING TEMP. = WAVE/MANUAL SOLDERING ONLY. N = NYLON 6T. PROCESSING TEMP. = WAVE/MANUAL SOLDERING ONLY. UPDATE PROCESSING TEMPERATURE FOR NYLON 6T MATERIAL .1001.008 [25410.20 A1.008 [10.20] /\,—~ B1.014[ 10.35] fifl—> [85010.15] (.102[2.58][ 4(w)X.016(t) O.60XO.4O] ‘ .2571.008[6.5310.20] I m .0631.008[ M .1001.002[2.5410.05] 02-20, 0.20mm MAX. 21-30, 0.30mm MAX. 31-40, 0.40mm MAX. 1.601020] A1.004[ 10.10] +— .1001.002 [25410.05] <25 u="" h="" u="" n="" \\="" n="" x="" +="" h="" ®="" ®="" u="" h="" h="" h="" recommended="" pcb="" layout="" [="" w="" [+="" h="" [+="" sullins="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.100
±.002
2.54
±0.05
.102 2.58
[0.60x0.40]
.024(w)X.016(t)
.335
±.006
8.50
±0.15
.257±.008 6.53±0.20
.063
±.008
1.60
±0.20
.124
±.008
3.15
±0.20
A
±.008
[
0.20]
.100
±.008
2.54
±0.20
B
±.014
[
0.35]
.100
±.002
2.54
±0.05
A
±.004
[
0.10]
.040
±.002
1.02
±0.05
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS.
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10.PROCESSING TEMPERATURE: SEE PART NUMBER CODING.
11.MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER SERIES.
(.025 [0.64] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
G
2516
UPDATE NOTE 10 AND ADD NOTE 11 MATING PARTS
02/14/2012
LH
H
3120
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL
04/15/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10493
H
HEADER FEMALE, 2.54mm CC, 1 ROW, RA
xPxCxx1LGBN-RC
FILE NAME: 10493, P(N)PxCxx1LGBN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV