Datenblatt für 6204A von Pomona Electronics

Technical Pomgna Data Sheet — C6 \ [figilfllflj :[Iltlglrm J technwca‘suggoanomonatest com www.Qamonaeleclmmcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094488 Rev. 101 Page 1 of 1
Model 6204A
Deluxe Electronic Bench DMM Test Lead Kit
MODULAR PROBE SET WITH BRASS TIP
QTY 2 : 1 RED, 1 BLACK
MODEL 6232A
R
MINIGRABBER
MINIPINCER TEST CLIP WITH DMM J ACK SET
QTY 2 : 1 RED, 1 BLACK
MINIGRABBER TEST CLIP WITH DMM JACK SET
QTY 2 : 1 RED, 1 BLACK
MODEL 6248A
MODEL 6261
INSULATED SPADE LUG ADAPTER SET
QTY 2 : 1 RED, 1 BLACK
MODEL 6203
MODEL 6262
QTY 2 : 1 RED, 1 BLACK
EXTENDED FINE POINT TEST PROBE ADAPTER SET
IC TEST PROBE TIP ADAPTER SET
MODEL 5916A
QTY 2 : 1 RED, 1 BLACK
MEDIUM ALLIGATOR CLIP SET
QTY 2 : 1 RED, 1 BLACK
MODEL 6263
TEST LEAD SET
QTY 2 : 1 RED, 1 BLACK
MODEL 5908A
!
R
II I
FOUR-FOLD NYLON POUCH
Pom ona
For data sheets / specifications of the kit individual components, visit the Pomona web site at:
www.pomonaelectronics.com
FEATURES
Test leads with a right angle banana plug are ideal for use with hand held
digital multimeter.
Flexible test leads feature high strand count silicone wire for extreme flexibility
and high temperature resistance.
Wear indication with double insulated (dual extruded) silicone leads shows
white inner layer for increased safety.
Banana plugs are molded directly to the wire for superior pull strength.
Insulated extended fine point adapter allows easy access of hard to reach test
points.
Probe body, alligator, spade lug and test clip lead attaches directly to test
leads for testing versatility
Test accessories conveniently store in the four-fold nylon pouch.
Compatible with most multimeters that accepts safety style sheath banana
plugs.
CE Compliant; complies with IEC 61010-031 standard for hand held accessories.