Datenblatt für 3925 Series, 4176,5522 Kits von Pomona Electronics

15 l: (Les) J— (£399) L 255 (59.69] RETRACTED ,Iz (5.115) LENGTH _ am 15,49 311;; D4 (U12) 4 «3:» AcuEP‘rs .025 L635) SfluAR'E mus, MAX WIRE: DE (10, (2,29) FDR MDLDEL 3925 OR MAX‘WWRE, M4 CLD. (3.55) FDR MODE. 4555
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90221 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d3925_K4176_K5522_1_01.doc Page 1 of 1
Model 3925 & Kits 4176-02 & 5522
Do-It-Yourself Minigrabber®
Test Clip
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Body: Contact Gold Plated Beryllium Copper, Spring Stainless Steel
Insulation: Glass filled nylon.
Marking: “Pomona 3925”
RATINGS:
Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 300 WVDC Max.
Operating Temperature: +102º(+216ºF.) Max.
Current: 5 Amperes
ORDERING INFORMATION: Model 3925, 4176-02 & 5522
Standard Colors: Available in 10 colors: -0 Black, -2 Red, -3 Orange, -4 Yellow, -5 Green, -6 Blue,
-7 Violet, -8 Gray, -9 White
Kit 5522 contains 10 pieces of 3925, one of each color.
Kit 4176-02 contains 2 pieces of 3925, one Black / one Red