Datenblatt für Terminal Boards, Strips von Keystone Electronics

2625 (65.7! 5 film 15:01 5150 (I330 I1 15102 15:02 1575 (1mm III 15m 1530: III 5m (155.0 15 15104 15:04 I3I15 (333.0 33 15105 15:05 2625 (65.7! 5 15113 15:06 5150 (I330 I1 film 15:01 1575 (1mm III Islna 1530: III 50 (155.0 15 Isms 152w! I3 I15 (333.0 33 Islln 153m oooooooooooj‘o/o W5] 2525 (am 5 15m 15m 77 5150 (I330 I1 15112 15:12 r— —-‘ 7.575 (255.5) 15 15113 15313 1551” (255.“ 25 1511‘ 15314 5770 Q Q Q Q Q Q Q Q Q Q \ x‘ g o I3IZ5(333.0 33 Isns 15315 ,0 I 2525 (am 5 15m 15316 L ‘I‘ ‘0‘ 5255 (733.0 72 15117 15311 i (‘3 Q Q Q Q Q Q Q Q Q g\ \ g o mmmm Is 15m 15m ‘ ‘ 1551” (255.“ 25 15115 1531! 47 P «I P 47 7* (3115 (333.0 33 15m 1532:: 2525 (55.“ 5 15121 15321 5255 (733.0 72 15122 15322 7.575 (255.57 15 15123 15323 1551” (255.“ 25 1512‘ 1532‘ 73125 (333.0 33 1515 15325 2525 (55.“ 5 15125 15325 5255 (733.0 72 15121 15321 7.575 (255.57 15 15125 15323 1551” (255.“ 25 15129 1532! EEU H 3000/00 mfl WWI
TERMINAL BOARDS & STRIPS
142
TURRET TERMINAL BOARDS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
QUICK-FIT TERMINAL STRIPS
A
.375 [9.5]
.187 [4.8]
L
.500 [12.7]
.128 [3.3] DIA. (2) PLS .062 [1.57]
BACKING
INSULATOR
.031 (.79)
FIBER
A NO. TERM. BACKING STRIP
L MTG. EACH CAT. CAT.
LENGTH CENTERS SIDE NO. NO.
1.500 (38.1) 1.125 (28.6) 2 4116 4401
2.250 (57.2) 1.875 (47.6) 4 4117 4402
3.000 (76.2) 2.625 (66.7) 6 4118 4403
3.750 (95.3) 3.375 (85.7) 8 4119 4404
4.500 (114.3) 4.125 (104.8) 10 4120 4405
MATERIAL: Fiberglass - NEMA GRADE GPO-3.
A glass polyester rated for continuous
operation at 300°F (155°C) .062 (1.57)
Backing Strips: .031 (.79) fibre with
mounting holes drilled only
Terminals: Brass
CAT. NO. 1257 .032 (.81) Bright Brass
Other platings available on special order
NO. OF
L A TERMS CAT. NO. CAT. NO. CAT. NO. CAT. NO.
1.125 (28.6) .750 (19.1) 1 603-1 609-1 604-1 607-1
1.500 (38.1) 1.125 (28.6) 2 603-2 609-2 604-2 607-2
1.875 (47.6) 1.500 (38.1) 3 603-3 609-3 604-3 607-3
2.250 (57.2) 1.875 (47.6) 4 603-4 609-4 604-4 607-4
2.625 (66.7) 2.250 (57.2) 5 603-5 609-5 604-5 607-5
3.000 (76.2) 2.625 (66.7) 6 603-6 609-6 604-6 607-6
3.375 (85.7) 3.000 (76.2) 7 603-7 609-7 604-7 607-7
3.750 (95.3) 3.375 (85.7) 8 603-8 609-8 604-8 607-8
4.125 (104.8) 3.750 (95.3) 9 603-9 609-9 604-9 607-9
4.500 (114.3) 4.125 (104.8) 10 603-10 609-10 604-10 607-10
NO. OF MATERIAL MATERIAL
TERMS PBE GEE
W S L EACH SIDE CAT. NO. CAT. NO.
2.625 (66.7) 5 15101 15301
5.250 (133.4) 12 15102 15302
.500 [12.7] Single Row 7.875 (200.0) 19 15103 15303
10.500 (266.7) 26 15104 15304
13.125 (333.4) 33 15105 15305
2.625 (66.7) 5 15106 15306
5.250 (133.4) 12 15107 15307
1.188 (30.2) .750 (19.1) 7.875 (200.0) 19 15108 15308
10.50 (266.7) 26 15109 15309
13.125 (333.4) 33 15110 15310
2.625 (66.7) 5 15111 15311
5.250 (133.4) 12 15112 15312
1.500 (38.1) 1.000 (25.4) 7.875 (200.0) 19 15113 15313
10.500 (266.7) 26 15114 15314
13.125 (333.4) 33 15115 15315
2.625 (66.7) 5 15116 15316
5.250 (133.4) 12 15117 15317
2.000 (50.8) 1.500 (38.1) 7.875 (200.0) 19 15118 15318
10.500 (266.7) 26 15119 15319
13.125 (333.4) 33 15120 15320
2.625 (66.7) 5 15121 15321
5.250 (133.4) 12 15122 15322
2.500 (63.5) 2.000 (50.8) 7.875 (200.0) 19 15123 15323
10.500 (266.7) 26 15124 15324
13.125 (333.4) 33 15125 15325
2.625 (66.7) 5 15126 15326
5.250 (133.4) 12 15127 15327
3.000 (76.2) 2.500 (63.5) 7.875 (200.0) 19 15128 15328
10.500 (266.7) 26 15129 15329
13.125 (333.4) 33 15130 15330
Save Tooling Economical Complete Range of Sizes
BOARDS ON THIS PAGE ARE NOT SCORED
Ready-Made Terminal Boards: Low cost, meets commercial and military specifications.
Produced in large quantities, making it possible to eliminate tooling and setup charges
usually applied to non-standard boards.
Terminals are staked in all holes except end mounting holes.
Hole thru
1503
WS
.375 [9.5].187 [4.8] .093 [2.36]
.120 [3.1] DIA.
W
L
A
.375 [9.5]
.187 [4.8]
L
.500 [12.7]
.120 [3.1] DIA. (2) PLS .093 [2.36]
Hole thru
1503 1509 1545 1507
MATERIAL: Choice of either PBE or GEE.
PBE: Paper base electrical,MIL-1-24768/20, Type XP natural, Temp. 250°F (121°C) max.
GEE: Glass epoxy, MIL-I-24768/27, Type G-10, Temp. 300ºF (155°C) max.
Terminals: Brass, ASTM-B16. Tin Plate, MIL-T-10727. Other plating can be furnished.
MATERIAL: PBE
PBE: Paper base electrical, FED. LP-513, Type XP natural,
Temp. 250°F (121°C) max.
Terminals: Brass, ASTM-B16. Tin Plate, MIL-T-10727.
Other plating can be furnished.
MODIFICATIONS
Boards can be modified with other materials or terminals of your
choice. Marking can also be added. Quotations upon request.
.250 (6.4) TABS
144C