EUR | USD

021 ASM (MAL2021) Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 1Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Axial Standard Miniature
Fig. 1
FEATURES
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
resistant
MARKING
The capacitors are marked (where possible) with the
following information:
Rated capacitance (in μF)
Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (M for ± 20 %)
Rated voltage (in V)
Upper category temperature (85 °C)
Date code in accordance with IEC 60062
Code for factory of origin
Name of manufacturer
Negative terminal identification
Series number (021)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes
(Ø D x L in mm)
4.5 x 10
to 10 x 25
10 x 30
to 21 x 38
Rated capacitance range, CR1 μF to 15 000 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 V to 100 V
Category temperature range -40 °C to +85 °C
Endurance test at 85 °C:
UR = 6.3 V to 25 V 1000 h 5000 h
UR = 40 V to 100 V 2000 h 5000 h
Endurance test at 105 °C - 2000 h
Useful life at 85 °C 2500 h 8000 h
Useful life at 40 °C,
1.4 x IR applied 70 000 h 200 000 h
Shelf life at 0 V, 85 °C 500 h
Based on sectional specification IEC 60384-4 / EN 130300
Climatic category IEC 60068 40 / 085 / 56
021 ASM
lower
CV-values
117 ASD138 AML
longer life
041/043 ASH
high voltage
105 °C
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
6.3 10 16 25 40 63 100
1.0 - - - - - 4.5 x 10 4.5 x 10
2.2 - - - - - 4.5 x 10 4.5 x 10
3.3 - - - - - 4.5 x 10 -
4.7 - - - - - 4.5 x 10 4.5 x 10
10 - - - - - 4.5 x 10 6 x 10
15 - - - - - 4.5 x 10 8 x 11
------6.5 x 18
22 - - - - 4.5 x 10 6 x 10 8 x 11
------6.5 x 18
33 - - - - - 6 x 10 6.5 x 18
47 - - - 4.5 x 10 6 x 10 8 x 11 8 x 18
-----6.5 x 18-
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 2Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2 - Forms BA and BR Fig. 3 - Forms BA and BR
Fig. 4 - Form AA
68 - - 4.5 x 10 - - 8 x 11 10 x 18
-----6.5 x 18-
100 - 4.5 x 10 - 6 x 10 8 x 11 8 x 18 10 x 25
- - - - 6.5 x 18 - 10 x 30
150 - - 6 x 10 8 x 11 8 x 18 10 x 18 12.5 x 30
- - - 6.5 x 18 - - -
220 - 6 x 10 8 x 11 6.5 x 18 10 x 18 10 x 25 12.5 x 30
-----10 x 30-
330 - 8 x 11 6.5 x 18 8 x 18 10 x 25 12.5 x 30 15 x 30
470 8 x 11 6.5 x 18 8 x 18 10 x 18 10 x 25 12.5 x 30 18 x 30
----10 x 30--
680 - 8 x 18 10 x 18 10 x 25 12.5 x 30 15 x 30 18 x 38
- - - 10 x 30 - - -
1000 8 x 18 10 x 18 10 x 25 12.5 x 30 12.5 x 30 18 x 30 21 x 38
--10 x 30----
1500 - 10 x 25 12.5 x 30 12.5 x 30 15 x 30 18 x 38 -
-10 x 30-----
2200 10 x 25 12.5 x 30 12.5 x 30 15 x 30 18 x 30 21 x 38 -
3300 - 12.5 x 30 15 x 30 18 x 30 18 x 38 - -
4700 - 15 x 30 18 x 30 18 x 38 21 x 38 - -
6800 - 18 x 30 18 x 38 21 x 38 - - -
10 000 - 18 x 38 21 x 38 - - - -
15 000 - 21 x 38 - - - - -
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
6.3 10 16 25 40 63 100
63.5 ± 1.5
Ø D
Ø d
L
F
+
Form BR: Taped on reel
Form BA: Taped in box (ammopack)
Case Ø D x L = 4.5 mm x 10 mm to 8 mm x 11 mm
73 ± 1.6
Ø D
Ø d
L
F
Form BR: Taped on reel
Case Ø D x L = 6.5 mm x 18 mm to 15 mm x 30 mm
Form BA: Taped in box (ammopack)
Case Ø D x L = 6.5 mm x 18 mm to 10 mm x 25 mm
Form AA: Axial in box
Case Ø D x L = 10 mm x 30 mm to 21 mm x 38 mm
33 ± 1
Ø D
Ø d
IL
F
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 3Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 1
Note
For detailed tape dimensions, please see www.vishay.com/doc?28361.
Fig. 5 - Mounting hole diagram and outline. Form MR: With mounting ring and pins
Table 2
AXIAL; DIMENSIONS in millimeters, MASS AND PACKAGING QUANTITIES
NOMINAL
CASE SIZE
Ø D x L
CASE
CODE
AXIAL: FORM AA, BA, AND BR MASS
(g)
PACKAGING QUANTITIES
Ø d I Ø Dmax. Lmax. Fmin. FORM
AA
FORM
BA
FORM
BR
4.5 x 10 2 0.6 - 5.0 10.5 15 0.5 - 1000 3000
6 x 10 3 0.6 - 6.3 10.5 15 0.7 - 1000 1000
8 x 11 5a 0.6 - 8.5 11.5 15 1.1 - 500 500
6.5 x 18 4 0.8 - 6.9 18.5 25 1.3 - 1000 1000
8 x 18 5 0.8 - 8.5 18.5 25 1.7 - 500 500
10 x 18 6 0.8 - 10.5 18.5 25 2.5 - 500 500
10 x 25 7 0.8 - 10.5 25.5 30 3.3 - 500 500
10 x 30 00 0.8 55 ± 1 10.5 30.5 35 4.8 340 - 500
12.5 x 30 01 0.8 55 ± 1 13.0 30.5 35 7.4 260 - 400
15 x 30 02 0.8 55 ± 1 15.5 30.5 35 11.7 200 - 250
18 x 30 03 0.8 55 ± 1 18.5 30.5 35 12.9 120 - -
18 x 38 04 0.8 34 ± 1 18.5 39.5 44 19.0 125 - -
21 x 38 05 0.8 34 ± 1 21.5 39.5 44 24.0 100 - -
MOUNTING RING; DIMENSIONS in millimeters, MASS AND PACKAGING QUANTITIES
NOMINAL
CASE SIZE
Ø D x L
CASE
CODE
MOUNTING RING: FORM MR MASS
(g)
PACKAGING
QUANTITIES
Ø d1 Ø d2 Ø D2max. D3 Lmax.
15 x 30 02 0.8 1.0 + 0.4 17.5 16.5 ± 0.2 33 11.7 200
18 x 30 03 0.8 1.0 + 0.4 19.5 18.5 ± 0.2 33 12.9 240
18 x 38 04 0.8 1.0 + 0.4 19.5 18.5 ± 0.2 42 19.0 100
21 x 38 05 0.8 1.0 + 0.4 22.5 21.5 ± 0.2 42 24.0 100
90° ± 2°
(3 x)
3.6
+ 0.03
- 0.1
+ 0.2
- 0.4
1.05 (3 x)
0
- 0.05
1.3 (3 x)
D3
120°
(3 x)
1.3
+ 0.1
0(3 x)
Mounting holes
Form MR:
Case Ø D x L = 15 mm x 30 mm to 21 mm x 38 mm
Especially for applications with severe shocks and vibrations
Ø d1
D
L
Ø D2
1+ 1.0
- 0.5
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 4Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 3 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %.
ORDERING EXAMPLE
Electrolytic capacitor 021 series
1000 μF / 16 V; ± 20 %
Nominal case size: Ø 10 mm x 25 mm; Form BA
Ordering code: MAL202190518E3
Former 12 NC: 2222 021 90518
Table 3
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 Hz, 85 °C
IL5 Max. leakage current after 5 min at UR
tan Max. dissipation factor at 100 Hz
ESR Equivalent series resistance at 100 Hz
(calculated from tan max. and CR)
Z Max. impedance at 10 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(mA)
IL5
5 min
(μA)
tan
100 Hz
ESR
100 Hz
()
Z
10 kHz
()
LIFE
CODE (1)
ORDERING CODE MAL2021.......
IN BOX
FORM
AA
TAPED
ON REEL
FORM
BR
TAPED
IN BOX
FORM
BA
MOUNTING
RING
FORM
MR
6.3
470 8 x 11 260 10 0.25 0.850 0.640 L1 - 23471E3 33471E3 -
1000 8 x 18 440 17 0.25 0.400 0.500 L1 - 23102E3 33102E3 -
2200 10 x 25 710 32 0.29 0.210 0.160 L1 - 90588E3 90589E3 -
10
100 4.5 x 10 100 6 0.20 3.200 2.000 L1 - 24101E3 34101E3 -
220 6 x 10 160 8.4 0.20 1.500 0.910 L1 - 24221E3 34221E3 -
330 8 x 11 230 11 0.20 1.000 0.610 L1 - 24331E3 34331E3 -
470 6.5 x 18 310 13 0.20 0.680 0.430 L1 - 24471E3 34471E3 -
680 8 x 18 400 18 0.20 0.470 0.290 L1 - 24681E3 34681E3 -
1000 10 x 18 550 24 0.20 0.320 0.200 L1 - 24102E3 34102E3 -
1500 10 x 25 690 34 0.23 0.250 0.180 L1 - 90524E3 90525E3 -
1500 10 x 30 740 34 0.23 0.245 0.180 L3 14152E3 24152E3 - -
2200 12.5 x 30 980 48 0.25 0.177 0.095 L3 14222E3 24222E3 - -
3300 12.5 x 30 1090 70 0.27 0.128 0.095 L3 14332E3 24332E3 - -
4700 15 x 30 1320 98 0.29 0.100 0.070 L3 14472E3 24472E3 - 44472E3
6800 18 x 30 1590 140 0.34 0.079 0.065 L3 14682E3 - - 44682E3
10 000 18 x 38 2090 204 0.40 0.064 0.040 L3 14103E3 - - 44103E3
15 000 21 x 38 2250 304 0.50 0.054 0.035 L3 14153E3 - - 44153E3
16
68 4.5 x 10 90 6.2 0.16 3.800 2.400 L1 - 25689E3 35689E3 -
150 6 x 10 140 8.8 0.16 1.700 1.100 L1 - 25151E3 35151E3 -
220 8 x 11 210 11 0.16 1.200 0.730 L1 - 25221E3 35221E3 -
330 6.5 x 18 290 15 0.16 0.770 0.480 L1 - 25331E3 35331E3 -
470 8 x 18 380 19 0.16 0.550 0.340 L1 - 25471E3 35471E3 -
680 10 x 18 500 26 0.16 0.380 0.240 L1 - 25681E3 35681E3 -
1000 10 x 25 660 36 0.16 0.260 0.180 L1 - 90517E3 90518E3 -
1000 10 x 30 700 36 0.16 0.260 0.175 L3 15102E3 25102E3 - -
1500 12.5 x 30 950 52 0.19 0.205 0.095 L3 15152E3 25152E3 - -
2200 12.5 x 30 1040 74 0.21 0.150 0.095 L3 15222E3 25222E3 - -
3300 15 x 30 1290 110 0.23 0.111 0.070 L3 15332E3 25332E3 - 45332E3
4700 18 x 30 1560 154 0.25 0.087 0.065 L3 15472E3 - - 45472E3
6800 18 x 38 2040 222 0.30 0.070 0.040 L3 15682E3 - - 45682E3
10 000 21 x 38 2170 324 0.36 0.058 0.035 L3 15103E3 - - 45103E3
25
47 4.5 x 10 80 6.4 0.14 4.800 2.600 L1 - 26479E3 36479E3 -
100 6 x 10 150 9 0.14 2.300 1.200 L1 - 26101E3 36101E3 -
150 8 x 11 190 12 0.14 1.500 0.800 L1 - 90534E3 90535E3 -
150 6.5 x 18 210 12 0.14 1.500 0.800 L1 - 26151E3 36151E3 -
220 6.5 x 18 250 15 0.14 1.000 0.550 L1 - 26221E3 36221E3 -
330 8 x 18 340 21 0.14 0.680 0.360 L1 - 26331E3 36331E3 -
470 10 x 18 450 28 0.14 0.480 0.260 L1 - 26471E3 36471E3 -
680 10 x 25 560 38 0.14 0.330 0.180 L1 - 90527E3 90528E3 -
680 10 x 30 640 38 0.14 0.323 0.175 L3 16681E3 26681E3 - -
1000 12.5 x 30 840 54 0.14 0.220 0.095 L3 16102E3 26102E3 - -
1500 12.5 x 30 950 79 0.17 0.179 0.095 L3 16152E3 26152E3 - -
2200 15 x 30 1180 114 0.19 0.132 0.070 L3 16222E3 26222E3 - 46222E3
3300 18 x 30 1470 169 0.21 0.099 0.065 L3 16332E3 - - 46332E3
4700 18 x 38 1920 239 0.23 0.079 0.040 L3 16472E3 - - 46472E3
6800 21 x 38 2070 344 0.28 0.064 0.035 L3 16682E3 - - 46682E3
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 5Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
40
22 4.5 x 10 60 5.8 0.11 8.000 3.200 L2 - 27229E3 37229E3 -
47 6 x 10 110 7.8 0.11 3.800 1.500 L2 - 27479E3 37479E3 -
100 8 x 11 170 12 0.11 1.800 0.700 L2 - 90537E3 90538E3 -
100 6.5 x 18 190 12 0.11 1.800 0.700 L2 - 27101E3 37101E3 -
150 8 x 18 250 16 0.11 1.100 0.470 L2 - 27151E3 37151E3 -
220 10 x 18 330 22 0.11 0.800 0.320 L2 - 27221E3 37221E3 -
330 10 x 25 430 30 0.11 0.530 0.210 L2 - 27331E3 37331E3 -
470 10 x 25 520 42 0.11 0.370 0.180 L2 - 90514E3 90515E3 -
470 10 x 30 590 42 0.12 0.404 0.175 L3 17471E3 27471E3 - -
680 12.5 x 30 800 58 0.12 0.297 0.110 L3 17681E3 27681E3 - -
1000 12.5 x 30 900 84 0.12 0.190 0.110 L3 17102E3 27102E3 - -
1500 15 x 30 1120 124 0.15 0.159 0.070 L3 17152E3 27152E3 - 47152E3
2200 18 x 30 1390 180 0.17 0.118 0.065 L3 17222E3 - - 47222E3
3300 18 x 38 1810 268 0.19 0.090 0.040 L3 17332E3 - - 47332E3
4700 21 x 38 1940 380 0.21 0.072 0.035 L3 17472E3 - - 47472E3
63
1.0 4.5 x 10 12 4.1 0.09 150.0 55.00 L2 - 28108E3 38108E3 -
2.2 4.5 x 10 21 4.3 0.09 65.00 25.00 L2 - 28228E3 38228E3 -
3.3 4.5 x 10 25 4.4 0.09 44.00 17.00 L2 - 28338E3 38338E3 -
4.7 4.5 x 10 31 4.6 0.09 31.00 12.00 L2 - 28478E3 38478E3 -
10 4.5 x 10 50 5.3 0.08 13.00 5.500 L2 - 28109E3 38109E3 -
15 4.5 x 10 55 5.9 0.08 8.500 3.700 L2 - 28159E3 38159E3 -
22 6 x 10 90 6.8 0.08 5.800 2.500 L2 - 28229E3 38229E3 -
33 6 x 10 100 8.2 0.08 3.900 1.700 L2 - 28339E3 38339E3 -
47 8 x 11 140 10 0.08 2.700 1.200 L2 - 90541E3 90542E3 -
47 6.5 x 18 150 10 0.08 2.700 1.200 L2 - 28479E3 38479E3 -
68 8 x 11 160 13 0.08 1.900 0.810 L2 - 90544E3 90545E3 -
68 6.5 x 18 170 13 0.08 1.900 0.810 L2 - 28689E3 38689E3 -
100 8 x 18 250 17 0.08 1.300 0.550 L2 - 28101E3 38101E3 -
150 10 x 18 320 23 0.08 0.850 0.370 L2 - 28151E3 38151E3 -
220 10 x 25 430 32 0.08 0.600 0.250 L2 - 90511E3 90512E3 -
220 10 x 30 480 32 0.08 0.614 0.260 L3 18221E3 28221E3 - -
330 12.5 x 30 610 46 0.08 0.409 0.190 L3 18331E3 28331E3 - -
470 12.5 x 30 700 63 0.08 0.287 0.130 L3 18471E3 28471E3 - -
680 15 x 30 890 90 0.08 0.199 0.095 L3 18681E3 28681E3 - 48681E3
1000 18 x 30 1170 130 0.08 0.135 0.075 L3 18102E3 - - 48102E3
1500 18 x 38 1530 193 0.11 0.122 0.045 L3 18152E3 - - 48152E3
2200 21 x 38 1780 281 0.13 0.099 0.040 L3 18222E3 - - 48222E3
100
1.0 4.5 x 10 14 4.2 0.08 130.0 90.00 L2 - 29108E3 39108E3 -
2.2 4.5 x 10 20 4.4 0.08 58.00 41.00 L2 - 29228E3 39228E3 -
4.7 4.5 x 10 30 4.9 0.08 27.00 19.00 L2 - 29478E3 39478E3 -
10 6 x 10 65 6 0.08 13.00 9.000 L2 - 29109E3 39109E3 -
15 8 x 11 77 7 0.08 8.500 6.000 L2 - 90547E3 90548E3 -
15 6.5 x 18 85 7 0.08 8.500 6.000 L2 - 29159E3 39159E3 -
22 8 x 11 95 8.4 0.08 5.800 4.100 L2 - 90551E3 90552E3 -
22 6.5 x 18 100 8.4 0.08 5.800 4.100 L2 - 29229E3 39229E3 -
33 6.5 x 18 120 10.6 0.08 3.900 2.700 L2 - 29339E3 39339E3 -
47 8 x 18 160 13.4 0.08 2.700 1.900 L2 - 29479E3 39479E3 -
68 10 x 18 220 17.6 0.08 1.900 1.300 L2 - 29689E3 39689E3 -
100 10 x 25 300 24 0.08 1.300 0.900 L2 - 90531E3 90532E3 -
100 10 x 30 340 24 0.07 1.150 1.000 L3 19101E3 29101E3 - -
150 12.5 x 30 490 34 0.07 0.645 0.610 L3 19151E3 29151E3 - -
220 12.5 x 30 560 48 0.08 0.610 0.560 L3 19221E3 29221E3 - -
330 15 x 30 740 70 0.09 0.420 0.400 L3 19331E3 29331E3 - 49331E3
470 18 x 30 980 98 0.09 0.310 0.290 L3 19471E3 - - 49471E3
680 18 x 38 1260 140 0.09 0.195 0.180 L3 19681E3 - - 49681E3
1000 21 x 38 1470 204 0.10 0.160 0.150 L3 19102E3 - - 49102E3
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
85 °C
(mA)
IL5
5 min
(μA)
tan
100 Hz
ESR
100 Hz
()
Z
10 kHz
()
LIFE
CODE (1)
ORDERING CODE MAL2021.......
IN BOX
FORM
AA
TAPED
ON REEL
FORM
BR
TAPED
IN BOX
FORM
BA
MOUNTING
RING
FORM
MR
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 6Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 4
Note
Multiplier of useful life code: CCC205
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS
VALUE
AXIAL MOUNTING RING
Voltage
Surge voltage Us 1.15 x UR
Reverse voltage Urev 1 V
Current
Leakage current
After 1 min at URIL1 0.006 CR x UR + 4 μA
After 5 min at URIL5 0.002 CR x UR + 4 μA
Inductance
Equivalent series inductance (ESL)
Case Ø D x L mm:
4.5 x 10 Typ. 10 nH -
6 x 10 Typ. 22 nH -
8 x 11 Typ. 85 nH -
6.5 x 18 Typ. 25 nH -
8 x 18 Typ. 40 nH -
10 x 18 Typ. 61 nH -
10 x 25 Typ. 38 nH -
10 x 30 Typ. 38 nH -
12.5 x 30 Typ. 46 nH -
15 x 30 Typ. 48 nH Typ. 39 nH
18 x 30 Typ. 50 nH Typ. 39 nH
18 x 38 Typ. 54 nH Typ. 39 nH
21 x 38 Typ. 59 nH Typ. 39 nH
ENDURANCE TEST DURATION AND USEFUL LIFE
LIFE CODE ENDURANCE
AT 85 °C (h)
ENDURANCE
AT 105 °C (h)
USEFUL LIFE
AT 85 °C (h)
L1 1000 - 2500
L2 2000 - 2500
L3 5000 2000 8000
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 7Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 6 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 5
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
FREQUENCY (Hz)
50 100 300 1000 3000 10 000
IR MULTIPLIER
6.3 0.95 1.00 1.07 1.12 1.15 1.20
10 0.95 1.00 1.07 1.12 1.15 1.20
16 0.95 1.00 1.07 1.12 1.15 1.20
25 0.90 1.00 1.12 1.20 1.25 1.30
40 0.90 1.00 1.12 1.20 1.25 1.30
63 0.85 1.00 1.20 1.30 1.35 1.40
100 0.85 1.00 1.20 1.30 1.35 1.40
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100
CCC205
Lifetime multiplier
(1)
70
50
4.0
6.0
2.0
1.5
30
15
10
3.0
20
1.0
IA
IR
IA = Actual ripple current at 100 Hz
IR = Rated ripple current at 100 Hz, 85 °C
(1) Useful life at 85 °C and IR applied:
Case Ø D x L = 4.5 mm x 10 mm to 10 mm x 25 mm: 2500 h
Case Ø D x L = 10 mm x 30 mm to 21 mm x 38 mm: 8000 h
Tamb (°C)
021 ASM
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 8Document Number: 28325
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 6
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance
IEC 60384-4 /
EN130300
subclause 4.13
Tamb = 85 °C; UR applied;
case Ø D x L = 4.5 mm x 10 mm to
10 mm x 25 mm:
UR = 6.3 V to 25 V: 1000 h;
UR = 40 V to 100 V: 2000 h;
case Ø D x L = 10 mm x 30 m to
21 mm x 38 mm:
UR = 6.3 V to 100 V: 5000 h
UR 6.3 V; C/C: +15 % / -30 %
UR > 6.3 V; C/C: ± 15 %
tan  1.3 x spec. limit
Z 2 x spec. limit
IL5 spec. limit
Tamb = 105 °C; UR applied;
case Ø D x L = 10 mm x 30 mm to
21 mm x 38 mm: 2000 h
C/C: ± 20 %
tan  1.6 x spec. limit
Z 2x spec. limit
IL5 spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 85 °C; UR and IR applied;
case Ø D x L = 4.5 mm x 10 mm to
10 mm x 25 mm: 2500 h;
case Ø D x L = 10 mm x 30 mm to
21 mm x 38 mm: 8000 h
UR 6.3 V; C/C: +45 % / -50 %
UR > 6.3 V;C/C: ± 45 %
tan 3 x spec. limit
Z 3 x spec. limit
IL5 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at
high temperature)
IEC 60384-4 /
EN130300
subclause 4.17
Tamb = 85 °C; no voltage applied;
500 h
After test: UR to be applied for 30 min,
24 h to 48 h before measurement
C/C, tan , Z:
for requirements
see “Endurance test” above
IL5 2 x spec. limit
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

CAP ALUM 100UF 20% 63V AXIAL
Verfügbare Menge3796
Stückpreis2.09
CAP ALUM 1000UF 20% 40V AXIAL
Verfügbare Menge411
Stückpreis2.96
CAP ALUM 4700UF 20% 10V AXIAL
Verfügbare Menge2968
Stückpreis3.26
CAP ALUM 2200UF 20% 25V AXIAL
Verfügbare Menge688
Stückpreis3.29
CAP ALUM 1000UF 20% 63V AXIAL
Verfügbare Menge800
Stückpreis3.93
CAP ALUM 3300UF 20% 25V AXIAL
Verfügbare Menge742
Stückpreis4.06
CAP ALUM 4.7UF 20% 63V AXIAL
Verfügbare Menge16686
Stückpreis1.33
CAP ALUM 10UF 20% 63V AXIAL
Verfügbare Menge3628
Stückpreis1.33
CAP ALUM 1UF 20% 63V AXIAL
Verfügbare Menge2147
Stückpreis1.33
CAP ALUM 2.2UF 20% 63V AXIAL
Verfügbare Menge1667
Stückpreis1.33
CAP ALUM 1UF 20% 100V AXIAL
Verfügbare Menge2172
Stückpreis1.33
CAP ALUM 100UF 20% 10V AXIAL
Verfügbare Menge3113
Stückpreis1.46
CAP ALUM 22UF 20% 40V AXIAL
Verfügbare Menge3743
Stückpreis1.46
CAP ALUM 68UF 20% 16V AXIAL
Verfügbare Menge2760
Stückpreis1.46
CAP ALUM 10UF 20% 100V AXIAL
Verfügbare Menge3357
Stückpreis1.54
CAP ALUM 33UF 20% 63V AXIAL
Verfügbare Menge2863
Stückpreis1.61
CAP ALUM 150UF 20% 40V AXIAL
Verfügbare Menge2215
Stückpreis2.09
CAP ALUM 68UF 20% 63V AXIAL
Verfügbare Menge2711
Stückpreis1.83
CAP ALUM 22UF 20% 100V AXIAL
Verfügbare Menge2639
Stückpreis1.83
CAP ALUM 220UF 20% 16V AXIAL
Verfügbare Menge2007
Stückpreis1.83