EUR | USD

ACM7060 Series, Commercial Datasheet

TDK Corporation

Download PDF Datasheet

Datasheet

Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181011
(1/4)
cmf_commercial_power_acm7060_en.fm
EMC Components
Common mode filters
For power line
ACM series
ACM7060 type
FEATURES
Chip common mode filter for large current applications.
For each series, there is excellent common mode impedance and noise suppression in a compact case.
Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been
reduced.
Operating temperature range: –40 to +85°C
APPLICATION
Power line noise countermeasure for various electronic equipment.
Noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note PCs and word processors.
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
ACM 7060 - 301 - 2PL - TL 01
Series name L×W×H dimensions Impedance Number of lines Packaging style Internal code
7.0×6.0×3.5 mm () at 100MHz
Common mode impedance
[100MHz]
DC resistance
[1 line]
Rated current Insulation
resistance
Rated voltage Part No.
()min. ()typ. (m)max. (A)max. (M)min. (V)max.
225 300 10 5 10 80 ACM7060-301-2PL-TL01
500 700 15 410 80 ACM7060-701-2PL-TL01
Measurement item Product No. Manufacturer
Common mode impedance 4991A Keysight Technologies
DC resistance 4338A Keysight Technologies
Insulation resistance 4339A Keysight Technologies
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181011
(2/4)
cmf_commercial_power_acm7060_en.fm
EMC Components
ACM7060 type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4991A Keysight Technologies
1 10 100 1000
10000
1000
1
10
100
Frequency (MHz)
Impedance (Ω)
301 Common mode
701 Common mode
301 Differential mode
701 Differential mode
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181011
(3/4)
cmf_commercial_power_acm7060_en.fm
EMC Components
ACM7060 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
CIRCUIT DIAGRAM
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
7.0±0.2
6.0±0.23.5max.
1
2
4
3
4.0typ.1.5±0.2 1.5±0.2
1.5±0.2 1.5±0.2
1.5±0.2
Dimensions in mm
1.5
4.5
4.0
9.0
1
2
4
3
• No polarity
Natural
cooling
5s
60 to 120s
Preheating
10 to 30s
Soldering
230°C 230°C
245°C
180°C
150°C
Time
Peak
Temperature
Ty p e A B K
ACM7060 6.6±0.1 7.6±0.1 3.6±0.1
Package quantity 1500 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–40 to +85 °C –40 to +85 °C 0.35 g
ø13.0±0.2
ø21.0±0.8
100±1
2 typ.2.0±0.5
ø330±2
Dimensions in mm
1.0
20.4 typ.
16.4+2/–0
0.4±0.05
K
B
1.75±0.1
16.0±0.3
4.0±0.12.0±0.1
8.0±0.1
A
7.5±0.1
Dimensions in mm
Sprocket
hole
Cavity
1.5
+0.1
0
160min. Taping 440min.
Drawing direction
500 to 560min.
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181011
(4/4)
cmf_commercial_power_acm7060_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products

CMC 4A 2LN 700 OHM SMD
Verfügbare Menge172718
Stückpreis1.84
CMC 5A 2LN 300 OHM SMD
Verfügbare Menge51464
Stückpreis1.84