EUR | USD

CPH3225A, CP3225A Datasheet

Seiko Instruments

Download PDF Datasheet

Datasheet

Chip type Electric Double Layer Capacitor
Chip type Electric Double Layer Capacitor
Chip type Electric Double Layer Capacitor
CPH3225A / CP3225A
CPH3225A / CP3225A
3.3V 3.2 × 2.5 × 0.9mm
4.6μAh (3.3V-1.8V)
0.011F 0.025g
160Ω
CPH3225A
2.6V 3.2 × 2.5 × 0.9mm
4.5μAh (2.6V-1.4V)
0.014F 0.025g
80Ω
CP3225A
Weight
Type
Maximum Use
Voltage
Nominal Capacity
(Voltage Range)
Size
(L × W × H)
Internal Impedance
<Nominal>
CPH3225A/CP3225A is thinnest and
smallest chip-type electric double layer
capacitor.
The unique ceramic packaging with superior
air-tightness is used. As the result, it offers
leakage resistance and humidity resistance.
Also, by optimizing its materials, a 1 minute
rapid charge stores approximately 90% of
full capacity.
Its heat-resistant design allows for Pb-free
reflowable SMT board attachment.
Small and thin size
RoHS directive compliant
Pb free reflowable: 260deg.C peak
WEEE not applicable
Rapid Charge
Long Cycle Life
FEATURES
Backup Power for various devices.
Super small size power supply.
Personal computer, IC card,
Game machine, Handy terminal, Video camera,
various kinds of small appliance, etc.
APPLICATIONS
CHARACTERISTICS
SPECIFICATIONS
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
CP3225A
CPH3225A
0246810
Charge: 2.6V/3.3V, 120 min
Discharge: 5μA
Voltage (V)
Capacity (μAh)
Discharge Characteristics
www.sii-me.com
Micro Battery 2010-2011
Seiko Instruments Inc.

Products

CAP 11MF 3.3V SURFACE MNT
Verfügbare Menge40000
Stückpreis0.61476
CAP 11MF 3.3V SURFACE MNT
Verfügbare Menge49503
Stückpreis1.88
CAP 11MF 3.3V SURFACE MNT
Verfügbare Menge70076
Stückpreis2.03