EUR | USD

Datasheet

PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 1 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
TABLE OF CONTENTS
PARAGRAPH DESCRIPTION PAGE
1.0 SCOPE ........................................................................ 2
2.0 PRODUCT DESCRIPTION.............................................. 2
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS.. 4
4.0 RATINGS.......................................................................... 4
5.0 PERFORMANCE.............................................................. 5
6.0 PACKAGING ................................................................... 10
7.0 QUALITY ASSURANCE PROVISIONS........................ 10
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 2 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
1.0 SCOPE
This specification is intended to define the mechanical, electrical and environmental requirements for
the SL .100” (2.54) pitch modular, single row wire-to-board and wire-to-wire system.
SL is designed for high density signal applications. The system includes: low profile latching vertical
and right angle headers; low profile housings for male and female crimp terminals; pre-assembled,
single piece pin and receptacle connectors for Insulation Displacement Technology (IDT); panel
mounts for modular wire-to-wire remote interconnections; and SL offers design flexibility and
automated harness-making capabilities when combined with our tooling.
2.0 PRODUCT DESCRIPTION:
2.1 The following Series are covered by this product specification:
70021, male, crimp terminal
70058, female box, crimp terminal
71851, female box, high force crimp terminal
70066 & 70107, single row, crimp housing
70450 & 74130, dual row, crimp housing
70400, female, single row, insulation displacement, connector assembly
70475 & 71178 ,male, single row, insulation displacement, connector assembly
Headers:
70541, single row, .120” pocket, wire-to-board, shrouded header, vertical, split peg
70543, single row, .120” pocket, wire-to-board, shrouded header, vertical
70545, single row, .120” pocket, wire-to-board, shrouded header, vertical, tri-peg
70546, single row, .120” pocket, wire-to-board, shrouded header, vertical, tri-peg
70551, single row, .120” pocket, wire-to-board, shrouded header, right angle, split peg
70553, single row, .120” pocket, wire-to-board, shrouded header, right angle
70555, single row, .120” pocket, wire-to-board, shrouded header, right angle, tri-peg
70556, single row, .120” pocket, wire-to-board, shrouded header, right angle, tri-peg
70563, single row, .180” pocket, wire-to-board, shrouded header, vertical
70564, single row, .180” pocket, wire-to-board, shrouded header, vertical
70566, single row, .180” pocket, wire-to-board, shrouded header, vertical, tri-peg
70571, single row, .180” pocket, wire-to-board, shrouded header, right angle, board snaps
70575, single row, .180” pocket, wire-to-board, shrouded header, right angle, tri-peg
70634, single row, .120” pocket, wire-to-board, shrouded header, right angle, tri-peg, SMT
71164, single row, .120” pocket, wire-to-board, shrouded header, voided circuits
74095, single row, .120” pocket, wire-to-board, shrouded header, vertical, compliant pin
74098, single row, .120” pocket, wire-to-board, shrouded header, right angle, split peg, SMT
74099, single row, .120” pocket, wire-to-board, shrouded header, vertical, SMT
74105, single row, .120” pocket, wire-to-board, shrouded header, right angle, SMT
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 3 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
2.2 DIMENSIONS, MATERIALS AND SPECIFICATIONS:
2.2.1 Mating Pin Height
2.2.1.1 Maximum mating pin height: .320” (8.13 mm)
2.2.1.2 Minimum mating pin height: .200” (5.08 mm)
2.2.2 Centerline spacing (pitch): .100” (2.54 mm)
2.2.3 Wire Sizes:
For IDT: #22 - #28 AWG stranded wire, with an insulation diameter of .053”
(1.35 mm) max.
For Crimp: #22-#36 AWG wire. See Termination Application Specs for insulation
diameter requirements
2.2.4 Molex cable: 7307, 7767, 8996, 8997, 24226, 24241, 24369 and 24389.
2.2.5 Termination Method:
2.2.5.1 Crimp (70021, 70058, 71851)
2.2.5.2 IDT (70400, 70475)
2.2.5.3 Header
2.2.5.3.1 Thru Hole: Wave Solder
2.2.5.3.2 SMT: Reflow
2.2.5.3.3 Compliant: N/A
2.2.6 Housings:
(70066, 70450, 70107, 74130): Black Glass Filled Polyester, UL 94V-0
Header: Black Glass Filled Polyester, UL 94V-0
2.2.7 Terminals: (70021, 70058, 71851): Phosphor Bronze
2.2.8 Pins: Phosphor Bronze
2.2.9 Plating: Gold and Tin
2.2.9.1 Gold: 30 microinches minimum Gold in select area over Nickel overall
with 75 microinches Tin in select area over Nickel overall
or
Gold: 15 microinches minimum Gold in select area over Nickel overall
with 75 microinches Tin in select area over Nickel overall
2.2.9.2 Tin: 150 microinches minimum Tin over Nickel overall.
See the appropriate Sales Drawing(s) for additional information on dimensions, materials, platings,
and markings.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 4 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
2.3 SAFETY AGENCY APPROVALS:
UL File Number . . . . . . . . . . . E29179
CSA File Number . . . . . . . . . . LR19980
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS:
All documents referenced shall be of the latest revision. The order of precedence shall be as follows.
Product Drawings
This product specification
Reference documents
3.1 REFERENCE DOCUMENTS:
EIA 364 Electronic Industries Association, Recommended Standard
MIL-STD-202: Test methods for electronics and electrical component parts.
UL-94: Tests for flammability of plastic material
4.0 RATINGS:
4.1 VOLTAGE:
250 V
4.2 CURRENT:
1.2 A - 28 AWG
1.8 A - 26 AWG
3.0 A - 24 AWG
3.0 A - 22 AWG
4.2 TEMPERATURE:
Operating: -40 °C to +105 °C
Non-Operating -40 °C to +105 °C
Processing Temperature for Headers: 260°C Maximum for Thru Hole Wave solder only
245°C Maximum for IR reflow SMT and Thru Hole Paste
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 5 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.0 PERFORMANCE:
Note: For Specifications of individual Terminals and un-mated Headers please see their
respective Product Specs:
PS-70021 – Male, crimp terminal
PS-70058 – Female box, crimp terminal
PS-71851 – Female box, high force crimp terminal
PS-70541 – Vertical and Right Angle Headers
PS-70495 – Compliant Header
5.1 ELECTRICAL PERFORMANCE:
Item
Test Condition
Contact Resistance
(Low Level)
Mate Connectors with a maximum
voltage of 20mV and a current of 100
mA.
30 milliohm Maximum
Initial
Insulation
Resistance
Mate Connectors with a voltage of 500
VDC between adjacent terminals and
between terminals and ground.
10000 Megohms Minimum
Dielectric
Withstanding
Voltage
Mate Connectors with a voltage of
1500 VAC for 1 minute between
adjacent terminals and between
terminals and ground.
Or
Mate Connector
s with a voltage of 500
VDC for 1 minute between adjacent
terminals
No breakdown
Voltage Drop
Mate Connectors with a current of 3
amps and the open circuit voltage set
to not exceed 15 VDC. Power is
applied for a minimum of 30 seconds
before the first measurement
30 millivolt Maximum
Initial
Voltage Drop after
Vibration
Subject mated connectors to a total of
8 hours of simple harmonic motions.
(Apply 4 hours in the Z axis and 2
hours in each of the X and Y axes).
Vary the frequency uniformly from 10
Hz to 50 Hz traversed continuously in
8 minutes
30 millivolt Maximum
Initial
&
60 millivolt Maximum
After Endurance Exposure
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 6 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
Item
Test Condition
Voltage Drop after
Heat Resistance
Place mated connectors in an air
circulating chamber oven exposed to
a temperature of 100 degrees for 120
hours.
30
millivolt Maximum
Initial
&
60 millivolt Maximum
After Endurance Exposure
Voltage Drop after
Cold Resistance
Place mated connectors in an air
circulating chamber exposed to a
temperature of -40°C for 120 hours.
30
millivolt Maximum
Initial
&
60 millivolt Maximum
After Endurance Exposure
Voltage Drop after
Dust Proofness
Place mated connectors 150mm from
the walls of a chamber that measure
1000 mm in length, width, and height.
Approximately 1.5kg of Portland
cement is to be diffused at a rate of 10
seconds per 15 minutes by blowing air
onto it. Expose for 1 hour
30 millivolt Maximum
Initial
&
60 millivolt Maximum
After Endurance Exposure
Leak Current
Apply a potential of 13 volts DC
across the adjacent contacts of a
mated pair. After 60 seconds,
measure the initial leakage current.
Place mated pair in a thermostatic
chamber at a temperature of 60±5° C
and a humidity level of 90-
95% for one
hour
10 microamps Maximum
Initial
&
1 milliamp Maximum Post
Environmental
Capacitance Measure between adjacent terminals
at 1 MHz. (Loaded: 50 ohms
impedance)
Loaded:
2
picofarad
maximum
Unloaded: 0.5 picofarad
maximum
5.2 MECHANICAL PERFORMANCE:
Item
Test Condition
Terminal
Insertion and
Withdrawal Forces
Insert and withdraw a terminal (male
to female) at a rate of 25 ± 6mm (1 ±
1/4 inch) per minute.
70058 - Insertion force
shall be 4.45 N (1.0 lb)
maximum and withdrawal
0.56 N (0.125 lb) minimum
71851 - Insertion force
shall be 13.34 N (3.0 lb)
maximum and withdrawal
1.67 N (0.375 lb) minimum
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 7 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
Item
Test Condition
Retention Force (in
Housing) for
Crimped/IDT
Terminals
Axial pullout force on the terminal in
the housing at a rate of 25 ± 6mm (1
± 1/4 inch) per minute.
Contact : 17.79 N (4.0
lbs.)
min.
Durability
Mate connectors up to 25 cycles for
tin plating and 50 cycles for gold
plating at a maximum rate of 10 cycles
per minute prior to defined
Environmental Tests
.
Contact Resistance :
10 milliohms Maximum
Change from Initial
Durability – Male
Plug (30 Gold Plate
Pins)
Male Plug is mated to the receptacle
and then unmated at a rate of 500
cycles/hour. The receptacle was
replaced every 50 cycles. The male
plug was subjected to 500
mate/unmate cycles
Contact Resistance :
10 milliohms Maximum
Change from Initial
Vibration
Mil-Std-1344
Method 2005.1
Condition I
Amplitude: 1.50mm (.060 inch) peak
to peak
Sweep: 10-55-10 Hz in one minute
Duration: 2 hours in each X-Y-Z axis.
(Test module shall be per Section 7.0)
Contact Resistance:
10 milliohms Maximum
Change from Initial
Discontinuity: not greater
than one microsecond
Mechanical Shock
Mil-Std-1344
Method 2004.1
Condition A
50 g's with three 1/2 sine wave form
shocks in each X-Y-Z axis.
(Test module shall be per Section 8.2)
Contact Resistance:
10 milliohms Maximum
Change from Initial
Discontinuity: not greater
than one microsecond
Wire Pullout Force
(Axial)
Apply an axial pullout force on the
wire at a rate of 25 ± 6mm (1 ± 1/4
inch) per minute.
Pullout force - 75% tensile
strength of wire, minimum.
Wire Pullout Force
(Right Angle)
Apply a right angle pullout force on the
wire at a rate of 25 ± 6mm (1 ± 1/4
inch) per minute.
Pullout force
-
75%
tensile
strength of wire, minimum.
20 Newton’s and below -
no plastic deformation / no
electrical discontinuity
Above 20 and below 60
Newton’s - slight non-
functional plastic
deformation / no electrical
discontinuity.
Insertion Force (into
Housing) for Female
Terminals
Apply an axial insertion force on the
terminal at a rate of 25 ± 6mm (1 ± 1/4
inch) per minute.
13.34 N (3.0 lbs) maximum
insertion force.
Wire Flex Flex cable 180° for 500 cycles.
Contact resistance:
10 milliohms Maximum
Change from Initial.
Appearance: No Damage
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 8 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
Item
Test Condition
Normal Force of Box
Crimp
Apply a perpendicular force at a rate
of
25 ± 6mm (1 ± 1
/4 inch) per minute on
the contacts in a manner simulating
actual use.
0.49 N (50 grams)
minimum end of life, for
gold plating
0.98 N (100 grams)
minimum end of life, for tin
plating.
Connector Insertion
Mate connectors at a rate of 1 in/min
until latch engagement was achieved
29.4 N Maximum
Connector Retention
Unmate connectors
at a rate of 1
in/min until latch defeat occurred
&
Unmate connectors at a rate of 0.8
in/min with latch disengaged
45
N Minimum with latch
engaged
&
15 N Minimum with latch
dise
ngaged
Connector Retention
Apply a perpendicular force of 45 N to
the wire harness using a free hanging
weight.
No deformation or
Terminal separation
5.3 ENVIRONMENTAL PERFORMANCE
Item
Test Condition
Thermal Shock
Mil-Std-202F
Method 107 E
Mate connectors exposed to 10 cycles
of:
Temperature °C Duration (Min)
-40 +0/-3 30
+25 +/-10 5 Max
+105 +3/-0 30
+25 +/-10 5 Max
-40 +0/-3 30
Appearance: No Damage
Contact Resistance:
10 milliohms maximum
change from initial
Thermal Aging
Mil-Std-202F
Method 108
Mate connectors; expose to 240 hours
at 105 ± 3o C
Appearance: No Damage
Contact Resistance:
10 milliohms maximum
change from initial
Humidity (Steady
State)
Mil-Std-202F
Method 103
Mate connectors; expose to a
temperature of :
85 ± 2°C with a Relative Humidity of
92 ± 3% for 96 hours.
Note: Remove surface moisture and
air dry for 1 hour prior to
measurements.
Appearance: No Damage
Contact Resistance:
10 milliohms maximum
change from initial.
Dielectric Withstanding
Voltage: No Breakdown
Insulation Resistance:
10000 Megohms Minimum
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 9 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
Item
Test Condition
Humidity
(Cyclic)
Mil-Std-202
Method 105
Mate connectors; expose for 10 cycles
at 90-98% relative humidity with a
transition time of 2.5 hours between
extremes:
Temperature °C Duration (Min)
+25 ± 10 5 maximum
+65 +3/-0 15 maximum
Note: Remove surface moisture and
air dry for one hour prior to
measurements.
Appearance: No Damage
Contact Resistance: 10
milliohms maximum
change from initial.
Dielectric Withstanding
Voltage: No Breakdown
Insulation Resistance:
10000 Megohms Minimum
Temperature Rise
and
Current Cycling
Temperature Rise: Mate the
connectors; and measure the
temperature rise at the rated current
after 96 hours.
Current Cycling: Mate connectors;
measure the temperature rise at the
rated current after 500 hours (45
minutes ON and 15 minutes OFF per
hour). Measure temperature rise.
Temperature Rise: 30°C
above ambient maximum
Temperature Rise: 30°C
above ambient maximum
Temperature Rise
and
Vibration
Temperature Rise: Mate the
connectors; and measure the
temperature rise at the rated current
after 45 minutes.
Vibration: Subject mated connectors
to a total of 8 hours of simple
harmonic motions. (Apply 4 hours in
the Z axis and 2 hours in each of the
X and Y axes). Vary the frequency
uniformly from 10 Hz to 50 Hz
traversed continuously in 8 minutes.
Measure temperature rise.
Temperature Rise: 30°C
above ambient maximum
Temperature Rise: 30°C
above ambient maximum
Temperature Rise
and
Heat Resistance
Temperature Rise: Mate the
connectors; and measure the
temperature rise at the rated current
after 45 minutes.
Heat Resistance: Place mated
connectors in an air circulating
chamber oven exposed to a
temperature of 100 degrees for 120
hours. Measure temperature rise.
Temperature Rise: 30°C
above ambient maximum
Temperature Rise: 30°C
above ambient maximum
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
SINGLE ROW – STACKABLE
LINEAR (SL) CONNECTOR SYSTEM
SHEET No.
N EC No: UCP2013-1367 10 of 10
DATE: 2012/10/15
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70400
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
Item
Test Condition
Temperature Rise
and
Cold Resistance
Temperature Rise: Mate the
connectors; and measure the
temperature rise at the rated current
after 45 minutes.
Cold Resistance: Place mated
connectors in an air circulating
chamber exposed to a temperature of
-40°C for 120 hours
Temperature Rise: 30°C
above ambient maximum
Temperature Rise: 30°C
above ambient maximum
Solderability
Molex SMES-152
Steam age 1 hr. Solder time 5 ± 0.5
seconds. Solder temperature: 245 ±
5°C
Non activated flux.
95% of the immersed area
must show no voids, pin
holes
Flowing Mixed Gas
(FMG)
Battelle Class II, 10 ppm
Cl
2
, 10 ppm
H2S, 100 ppm NO2, 70 ± 1% R.H., 25
deg. C.
50-60 CFM. 10 days mated and 7
days unmated exposure.
Contact Resistance:
10 milliohms Maximum
change from Initial
Resistance to Solder
Heats
Solder Time 3 ± 0.5 seconds
Solder Temperature: 260 ± 5°C
Immerse leads to a depth of 1.57mm
(.062 in.) from connector body.
Appearance: No damage
or discoloration of
connector materials.
6.0 PACKAGING:
Parts are packaged in trays, tubes or bulk packed, refer to appropriate Sales Drawing for specific
information.
7.0 QUALITY ASSURANCE PROVISIONS:
7.1 MATERIAL INSPECTION:
Shall consist of certification supported by verifying data.
7.2 ACCEPTANCE INSPECTION:
Acceptance of ongoing production product shall be determined by inspection according to
Molex approved quality plans and required PPM levels for critical characteristics.
7.3 CONFORMANCE TESTING:
Shall be performed on production quality manufactured products.

Products

CONN SOCKET 24-30AWG CRIMP TIN
Verfügbare Menge180231
Stückpreis0.1
CONN SOCKET 22-24AWG CRIMP TIN
Verfügbare Menge120621
Stückpreis0.1
CONN PIN 22-24AWG CRIMP TIN
Verfügbare Menge95755
Stückpreis0.12
CONN SOCKET 24-30AWG CRIMP GOLD
Verfügbare Menge120516
Stückpreis0.16
CONN SOCKET 22-24AWG CRIMP GOLD
Verfügbare Menge130976
Stückpreis0.16
CONN SOCKET 24-30AWG CRIMP GOLD
Verfügbare Menge79802
Stückpreis0.17
CONN SOCKET 22-24AWG CRIMP GOLD
Verfügbare Menge50575
Stückpreis0.17
CONN SOCKET 24-30AWG CRIMP GOLD
Verfügbare Menge92230
Stückpreis0.19
CONN PIN 22-24AWG CRIMP GOLD
Verfügbare Menge39226
Stückpreis0.22
CONN HOUSING 3POS .100 W/LATCH
Verfügbare Menge50501
Stückpreis0.2
CONN HOUSING 4POS .100 W/LATCH
Verfügbare Menge84001
Stückpreis0.23
CONN HOUSING 2POS .100 SINGLE
Verfügbare Menge31858
Stückpreis0.31
CONN HOUSING 5POS .100 W/LATCH
Verfügbare Menge29961
Stückpreis0.32
CONN HOUSING 3POS .100 SINGLE
Verfügbare Menge14443
Stückpreis0.42
CONN HOUSING MALE 2POS .100
Verfügbare Menge30411
Stückpreis0.46
CONN HOUSING MALE 3POS .100
Verfügbare Menge43624
Stückpreis0.53
CONN HOUSING MALE 4POS .100
Verfügbare Menge12017
Stückpreis0.53
CONN HEADER R/A 2POS 2.54MM
Verfügbare Menge19980
Stückpreis0.69
CONN HEADER VERT 3POS 2.54MM
Verfügbare Menge6619
Stückpreis0.79
CONN HEADER VERT 3POS 2.54MM
Verfügbare Menge18683
Stückpreis0.82