EUR | USD

BBBWL-SC-562 Datasheet

GHI Electronics, LLC

Download PDF Datasheet

Datasheet

MFR: BEAGLEBOARD
MPN : BBBWL-SC-562
BeagleBone Black Wireless with WiFi and
Bluetooth
Overview:
BeagleBone Black Wireless is based on the extremely successful open-source hardware design from
the BeagleBone Black, a high-expansion, maker-focused, community-supported open hardware
computer created by BeagleBoard.org Foundation.
Focused on connectivity, the BeagleBone Black Wireless replaces the 10/100 Ethernet port from the
BeagleBone Black with a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. Just
like the BeagleBone Black, the wireless retains HDMI output, serial debug port, PC USB interface,
USB 2.0 host, reset and power buttons, and adds two more status LEDs for WiFi and Bluetooth. Also
retained is the 4GB of onboard eMMC memory with Debian Linux preinstalled, allowing the
BeagleBone Wireless to boot in around 10 seconds and have you developing through your web
browser in less than 5 minutes using just a single USB cable.
The BeagleBone Wireless also introduces the Octavo OSD3358 SiP (system-in-package) which
integrates BeagleBone functionality into one easy-to-use BGA package. The board is open source
and was designed in CadSoft Eagle.
Like the BeagleBone Black, the BeagleBone Black Wireless is compatible with capes for hardware
expansion, integration and peripherals.
Specifications:
Processor
AM335x 1GHz ARM® Cortex-A8
SGX530 graphics accelerator
NEON floating-point accelerator
2x PRU 32-bit 200MHzmicrocontrollers
Connectivity
WiLink 1835 802.11b/g/n 2.4GHz WiFi, Bluetooth, and Bluetooth Smart Module
USB client: power, debug and device
USB host
Micro HDMI output
2x 46 pin headers
Memory
512MB DDR3 800MHZ RAM
4GB Embedded eMMC Flash with Debian Distribution
microSD Card Slot
Software Compatibility
Debian
Android
Ubuntu
Cloud9 IDE on Node.js w/ BoneScript library

Products

BEAGLEBONE BLACK WIRELESS
Verfügbare Menge500
Stückpreis72.58