EUR | USD

B170(B) - B1100(B) Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

B170/B - B1100/B
Document number: DS30018 Rev. 12 - 2
1 of 5
www.diodes.com
January 2016
© Diodes Incorporated
B170/B - B1100/B
1.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER
Product Summary (@ +25°C)
B170/B
VRRM (V)
IO (A)
VF Max (V)
70
1.0
0.79
B180/B
VRRM (V)
IO (A)
VF Max (V)
80
1.0
0.79
B190/B
VRRM (V)
IO (A)
VF Max (V)
90
1.0
0.79
B1100/B
VRRM (V)
IO (A)
VF Max (V)
100
1.0
0.79
Applications
Polarity Protection Diode
Re-Circulating Diode
Blocking Diode
DC-DC
AC-DC
Features and Benefits
Guard Ring Die Construction for Transient Protection
Ideally Suited for Automated Assembly
Low Power Loss, High Efficiency
Surge Overload Rating to 125A Peak
For Use in Low Voltage Drop, High Frequency Inverters, Free
Wheeling, and Polarity Protection Application
High Temperature Soldering: +260°C/10 Second at Terminal
Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
An Automotive-Compliant Part is Available Under Separate
Datasheet (B170BQ B180BQ B190BQ B1100BQ)
Mechanical Data
Case: SMB and SMB
Case Material: Molded Plastic. "Green" Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Band
Weight: 0.093 grams (Approximate)
Ordering Information (Note 4)
Part Number
Compliance
Case
Packaging
B1x0-13-F
AEC-Q101
SMA
5,000/Tape & Reel
B1x0B-13-F
AEC-Q101
SMB
3,000/Tape & Reel
*x = Device type, e.g. B180-13-F (SMA package); B1100B-13-F (SMB package).
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html
Marking Information
Top View
Bottom View
Green
XXX = Product Type Marking Code, ex: B170 (SMA Package)
XXXX = Product Type Marking Code, ex: B190B (SMB Package)
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 5 for 2015)
WW = Week Code 01 to 52
SMA / SMB
SMA / SMB
B170/B - B1100/B
Document number: DS30018 Rev. 12 - 2
2 of 5
www.diodes.com
January 2016
© Diodes Incorporated
B170/B - B1100/B
Maximum Ratings (@TA = +25°C unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
B170/B
B180/B
B190/B
B1100/B
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
70
80
90
100
V
RMS Reverse Voltage
VR(RMS)
49
56
63
70
V
Average Rectified Output Current @ TT = +125°C
IO
1.0
A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load
IFSM
30
A
Repetitive Peak Reverse Current
IRRM
1.0
A
Thermal Characteristics
Characteristic
Symbol
B170/B
B180/B
B190/B
B1100/B
Unit
Typical Thermal Resistance Junction to Terminal (Note 5)
RθJT
25
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Forward Voltage Drop
VF
0.79
0.69
V
IF = 1.0A, TA = +25°C
IF = 1.0A, TA = +100°C
Leakage Current (Note 6)
IR
0.5
5.0
mA
@ Rated VR, TA = +25°C
@ Rated VR, TA = +100°C
Total Capacitance
CT
80
pF
VR = 4V, f = 1MHz
Notes: 5. Valid provided that terminals are kept at ambient temperature.
6. Short duration pulse test used to minimize self-heating effect.
B170/B - B1100/B
Document number: DS30018 Rev. 12 - 2
3 of 5
www.diodes.com
January 2016
© Diodes Incorporated
B170/B - B1100/B
0.01
0.1
1.0
10
0 0.2 0.4 0.6 0.8 1.0
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 1 Typical Forward Characteristics
F
T = 25°C
I Pulse Width = 300µs
J
F
10
100
1,000
0.1 1 10 100
C , TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Fig. 2 Total Capacitance vs. Reverse Voltage
R
0
0.5
1.0
25 50 75 100 125 150
I AVERAGE FORWARD CURRENT (A)
F(AV),
T , TERMINAL TEMPERATURE ( C)
Fig. 3 Forward Current Derating Curve
T°
10
20
30
40
0110 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 4 Max Non-Repetitive Peak Forward Surge Current
Single Half Sine-Wave
T = 150 C
J°
B170/B - B1100/B
Document number: DS30018 Rev. 12 - 2
4 of 5
www.diodes.com
January 2016
© Diodes Incorporated
B170/B - B1100/B
Package Outline Dimensions
Please see AP02001 at http://www.diodes.com/_files/datasheets/ap02001.pdf for the latest version.
SMA
SMA
Dim
Min
Max
A
2.29
2.92
B
4.00
4.60
C
1.27
1.63
D
0.15
0.31
E
4.80
5.59
G
0.05
0.20
H
0.76
1.52
J
1.96
2.40
All Dimensions in mm
SMB
SMB
Dim
Min
Max
A
3.30
3.94
B
4.06
4.57
C
1.96
2.21
D
0.15
0.31
E
5.00
5.59
G
0.05
0.20
H
0.76
1.52
J
2.00
2.50
All Dimensions in mm
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/_files/datasheets/ap02001.pdf for the latest version.
SMB
C
X1
Y
G
X
Dimensions
Value (in mm)
C
4.30
G
1.80
X
2.50
X1
6.80
Y
2.30
Dimensions
Value
(in mm)
C
4.00
G
1.50
X
2.50
X1
6.50
Y
1.70
AC
J
G
B
E
H
D
A
B
C
D
G
H
E
J
C
X1
Y
G
X
SMA
B170/B - B1100/B
Document number: DS30018 Rev. 12 - 2
5 of 5
www.diodes.com
January 2016
© Diodes Incorporated
B170/B - B1100/B
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com

Products

DIODE SCHOTTKY 100V 1A SMA
Verfügbare Menge162186
Stückpreis0.41
DIODE SCHOTTKY 100V 1A SMB
Verfügbare Menge21181
Stückpreis0.35
DIODE SCHOTTKY 70V 1A SMA
Verfügbare Menge31469
Stückpreis0.38
DIODE SCHOTTKY 80V 1A SMA
Verfügbare Menge28974
Stückpreis0.38
DIODE SCHOTTKY 90V 1A SMB
Verfügbare Menge12305
Stückpreis0.35
DIODE SCHOTTKY 70V 1A SMB
Verfügbare Menge2350
Stückpreis0.38
DIODE SCHOTTKY 90V 1A SMA
Verfügbare Menge9544
Stückpreis0.46
DIODE SCHOTTKY 80V 1A SMB
Verfügbare Menge0
Stückpreis0.54