Print Print this page
 
Bridgelux
Vero™ 10 Array Series
Bridgelux
Vero™ 13 Array Series
 
Bridgelux
Vero™ 18 Array Series
  • Images

Vero™ 13 Array Series

Vero™ 13 Array Series

Bridgelux

Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. These LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero includes an on board connector port to enable solder-free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.

Features
  • Market leading efficacy of 120 lm/W typical and 110 lm/W minimum
  • Vero 13 lumen output performance ranges from 500 to as much as 4,400 lumens
  • Broad range of CCT options from 2700K to 5000K
  • CRI options include; minimum 70, 80, 90 for standard and 97 typical for Decor products
  • 2 and 3 SDCM color control for 2700K-4000K CCT
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings
  • Broad application coverage for interior and exterior lighting
  • Flexibility for application driven lighting design requirements
  • High quality true color reproduction
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Solderless connectivity enables plug and play installation and field upgradability
  • Improved inventory management and quality control
Specifications
  • CRI (Color Rendering Index):70 ~ 97 (Typ)
  • Configuration:Round
  • Current - Max:1.05A ~ 1.5A
  • Current - Test:500mA
  • Features:With Connector
  • Flux @ Current/Temperature - Test:1105 lm (Typ) ~ 2037 lm (Typ)
  • Height:1.90mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):13.20mm Diameter
  • Lumens/Watt @ Current - Test:70 lm/W ~ 130 lm/W
  • Packaging:Tray
  • Size / Dimension:36.20mm Diameter
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):31.3V ~ 31.5V
Parts

View in Parametric Search

BXRC-30E2000-C-23BXRC-30E2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRC-50C2000-C-24BXRC-50C2000-C-24LED ARRAY 2000LM COOL WHITE COB Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
BXRC-27G2000-C-23BXRC-27G2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRC-30G2000-C-23BXRC-30G2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRC-35E2000-C-23BXRC-35E2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm3500K 3-Step MacAdam Ellipse-RoHS
BXRC-40E2000-C-23BXRC-40E2000-C-23LED ARRAY 2000LM NEU WHITE COB Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
BXRC-50E2000-C-24BXRC-50E2000-C-24LED ARRAY 2000LM COOL WHITE COB Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
BXRC-40G2000-C-23BXRC-40G2000-C-23LED ARRAY 2000LM NEU WHITE COB Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS
BXRC-50G2000-C-24BXRC-50G2000-C-24LED ARRAY 2000LM COOL WHITE COB Chip On Board (COB)White, Cool5000K 4-Step MacAdam Ellipse-RoHS
BXRC-27E2000-C-23BXRC-27E2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRC-30H2000-C-23BXRC-30H2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRC-27H2000-C-23BXRC-27H2000-C-23LED ARRAY 2000LM WARM WHITE COB Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search

Associated Product
Khatod North America LLC KCLP1799ST
Category: Optoelectronics-LED Optics-Reflectors
Khatod North America LLC Narrow Beam Angle Reflectors
Category: Optoelectronics-LED Optics-Reflectors
Ledil FN15997_RONDA-O-B
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
Molex 0688014146
Category: Interconnect, Wire-Cable Assemblies-Solid State Lighting
Ledil F13702_BARBARA-WW-PF
Category: Optoelectronics-LED Optics-Reflectors
Aavid Thermalloy R186-70 LED Heatsinks
Category: Optoelectronics-Thermal Products
Aavid Thermalloy NX301115
Category: Optoelectronics-Thermal Products
Ledil FN15264_STELLA-HB-WWW
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
ebm-papst Inc. PG1W-12-60-M3BN
Category: Optoelectronics-Thermal Products
Khatod North America LLC PLL2056SR88
Category: Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)