Print Print this page
 
3M
SCOTCHLOK™ 972 Series
Adam Tech
FH Series
 
Altech Corporation
Fuse Holders
  • Images

FH Series

Free Hanging (In-Line), Fuse Holders

Adam Tech

Datasheets:
Specifications
  • Contact Finish:Tin
  • Contact Material:Phosphorus Bronze
  • Current Rating (Amps):500mA ~ 6A
  • For Use With/Related Products:5mm x 20mm
  • Fuse Size:0.197" Dia x 0.787" L (5mm x 20mm)
  • Fuse Type:Cartridge
  • Fuseholder Type:Holder
  • Mounting Type:Free Hanging (In-Line)
  • Number of Circuits:2
  • Orientation:Horizontal and Vertical
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage:250V
Parts

View in Parametric Search

FH-A-A01BFH-A-A01BFUSEHOLDER 5X20MM .25" QC 3.0A Free Hanging (In-Line)0.197" Dia x 0.787" L (5mm x 20mm)3A5mm x 20mmRoHS
FH-A-A01AFH-A-A01AFUSEHOLDER 5X20MM .25" QC 0.5A Free Hanging (In-Line)0.197" Dia x 0.787" L (5mm x 20mm)500mA5mm x 20mmRoHS
FH-A-A01CFH-A-A01CFUSEHOLDER 5X20MM .25" QC 6.0A Free Hanging (In-Line)0.197" Dia x 0.787" L (5mm x 20mm)6A5mm x 20mmRoHS

View in Parametric Search