EUR | USD
Print Print this page
 
TE Connectivity Measurement Specialties
UltraStable™ US300 Series
VersaSense
VersaSense Barometric Pressure Sensor
 
Wurth Elektronik
WSEN-PADS Series
  • Images

VersaSense Barometric Pressure Sensor

S06 - VersaSense Barometric Pressure Sensor

VersaSense

The VersaSense Barometric Pressure Sensor (S06) detects the absolute pressure of the surrounding air. VersaSense Sensors are self-identifying sensors and actuators that connect to VersaSense Wireless Devices to provide plug-and-play sensing and control. The VersaSense software automatically installs and configures all drivers, eliminating the cost and complexity of deploying an IoT network.

Specifications
  • Accuracy:±0.058PSI (±0.4kPa)
  • Applications:Industrial Automation
  • Maximum Pressure:29.01PSI (200kPa)
  • Operating Pressure:29.01PSI (200kPa)
  • Operating Temperature:-40°C ~ 85°C
  • Output:I²C
  • Output Type:I²C
  • Package / Case:Module
  • Pressure Type:Absolute
  • Termination Style:Connector
  • Voltage - Supply:1.5V ~ 3.6V
Parts