EUR | USD
Print Print this page
 
Eaton - Electronics Division
PowerStor, Radial Can Series
Eaton - Electronics Division
TV Series
 
Elna America
DB and DBN Series
  • Images

TV Series

Ultra Low ESR, Radial Leaded Electric Double Layer Capacitors

Eaton - Electronics Division

The TV Series are high reliability, high power, ultra high capacitance energy storage devices utilizing electromechanical double layer capacitors.

Features
  • Industry leading power and ESR in high reliability applications
Applications:
  • Electric, gas, water smart meters
  • RF radio pulse power
  • Storage server
  • Industrial backup/ride through
  • Pulse power
  • Solar capture
Specifications
  • Capacitance:6F ~ 100F
  • ESR (Equivalent Series Resistance):11mOhm ~ 35mOhm
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Termination:PC Pins
  • Tolerance:-10%, +30%
  • Voltage - Rated:3V
Parts

View in Parametric Search

TV1020-3R0605-RTV1020-3R0605-RCAP 6F -10% +30% 3V T/H 6F-10%, +30%3V35mOhmRadial, Can
TV1030-3R0106-RTV1030-3R0106-RCAP 10F -10% +30% 3V T/H 10F-10%, +30%3V26mOhmRadial, CanRoHS
TV1325-3R0156-RTV1325-3R0156-RCAP 15F -10% +30% 3V T/H 15F-10%, +30%3V24mOhmRadial, CanRoHS
TV1625-3R0256-RTV1625-3R0256-RCAP 25F -10% +30% 3V T/H 25F-10%, +30%3V18mOhmRadial, CanRoHS
TV1245-3R0346-RTV1245-3R0346-RCAP 34F -10% +30% 3V T/H 34F-10%, +30%3V16mOhmRadial, CanRoHS
TV1635-3R0356-RTV1635-3R0356-RCAP 35F -10% +30% 3V T/H 35F-10%, +30%3V15mOhmRadial, CanRoHS
TV1840-3R0606-RTV1840-3R0606-RCAP 60F -10% +30% 3V T/H 60F-10%, +30%3V13mOhmRadial, CanRoHS
TV1860-3R0107-RTV1860-3R0107-RCAP 100F -10% +30% 3V T/H 100F-10%, +30%3V11mOhmRadial, CanRoHS

View in Parametric Search