EUR | USD
Print Print this page
 
QT Brightek
QT852 Series
QT Brightek
QTH214 Series
 
QT Brightek
QTH217 Series
  • Images

QTH214 Series

Half Pitch Mini-Flat Phototransistor Optocoupler

QT Brightek

Datasheets:
Features
  • High Isolation voltage between input and output
  • AC input with transistor output
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Current Transfer Ratio (Max):300% @ 1mA
  • Current Transfer Ratio (Min):20% @ 1mA
  • Input Type:AC, DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Package / Case:4-SOIC (0.173", 4.40mm Width)
  • Rise / Fall Time (Typ):6µs, 8µs
  • Supplier Device Package:4-Mini-Flat
  • Vce Saturation (Max):200mV
  • Voltage - Forward (Vf) (Typ):1.24V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):80V
Parts