EUR | USD
Print Print this page
 
QT Brightek
QT4502/QT4503 Series
QT Brightek
QT851 Series
 
QT Brightek
QT852 Series
  • Images

QT851 Series

Phototransistor Optocoupler

QT Brightek

Datasheets:
Features
  • High Isolation voltage between input and output
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Current - Output / Channel:100mA
  • Current Transfer Ratio (Max):600% @ 5mA
  • Current Transfer Ratio (Min):50% @ 5mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor
  • Package / Case:4-DIP (0.300", 7.62mm)
  • Rise / Fall Time (Typ):6µs, 8µs
  • Supplier Device Package:4-DIP
  • Vce Saturation (Max):400mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):350V
Parts