EUR | USD
Print Print this page
 
QT Brightek
QT101x-W Series
QT Brightek
QT4502/QT4503 Series
 
QT Brightek
QT851 Series
  • Images

QT4502/QT4503 Series

High Speed Phototransistor Optocouplers

QT Brightek

Features
  • High Speed phototransistor
  • High Isolation voltage between input and output
Specifications
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:8mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Package / Case:8-DIP (0.300", 7.62mm)
  • Supplier Device Package:8-DIP
  • Voltage - Forward (Vf) (Typ):1.45V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):20V
Parts

View in Parametric Search

QT4502QT45028 PIN 1 MBITS HIGH SPEED PHOTOTR15000Vrms19% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS
QT4503QT45038 PIN 1 MBITS HIGH SPEED PHOTOTR15000Vrms19% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS
QT4504QT45048 PIN 1 MBITS HIGH SPEED PHOTOTR15000Vrms25% @ 16mA60% @ 16mA8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search