EUR | USD
Print Print this page
 
QT Brightek
Q817 Series
QT Brightek
QT101x-W Series
 
QT Brightek
QT4502/QT4503 Series
  • Images

QT101x-W Series

Phototransistor Optocoupler

QT Brightek

Datasheets:
Features
  • High Isolation voltage between input and output
  • Extra low couping capactiance
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):2.8µs, 4µs
  • Supplier Device Package:4-Mini-Flat
  • Turn On / Turn Off Time (Typ):4.8µs, 4.2µs
  • Vce Saturation (Max):400mV
  • Voltage - Forward (Vf) (Typ):1.42V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts

View in Parametric Search

QT1010T1-WQT1010T1-WLONG CREEPAGE MINI-FLAT PACKAGE 15000Vrms50% @ 5mA600% @ 5mA4-SMD, Gull WingRoHS
QT1013T1-WQT1013T1-WLONG CREEPAGE MINI-FLAT PACKAGE 15000Vrms100% @ 10mA200% @ 10mA4-SMD, Gull WingRoHS

View in Parametric Search