EUR | USD
Print Print this page
 
Infineon Technologies
PVI-NPbF Series
QT Brightek
Q817 Series
 
QT Brightek
QT101x-W Series
  • Images

Q817 Series

4-PIN DC Input Optocoupler

QT Brightek

Datasheets:
Features
  • High Isolation voltage between input and output
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Rise / Fall Time (Typ):6µs, 8µs
  • Supplier Device Package:4-DIP ~ 4-SMD
  • Vce Saturation (Max):200mV
  • Voltage - Forward (Vf) (Typ):1.24V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):35V
Parts

View in Parametric Search

Q817BST1Q817BST1SMD 4PIN DC INPUT PHOTOTRANSISTO15000Vrms130% @ 5mA260% @ 5mA4-SMD, Gull WingRoHS
Q817CST1Q817CST1SMD 4PIN DC INPUT PHOTOTRANSISTO15000Vrms200% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS
Q817BQ817BDIP 4PIN DC INPUT PHOTOTRANSISTO15000Vrms130% @ 5mA260% @ 5mA4-DIP (0.300", 7.62mm)RoHS
Q817CQ817CDIP 4PIN DC INPUT PHOTOTRANSISTO15000Vrms200% @ 5mA400% @ 5mA4-DIP (0.300", 7.62mm)RoHS

View in Parametric Search