EUR | USD
Print Print this page
 
Keystone Electronics
51 Series
KOA Speer Electronics, Inc.
PSG4 Series
 
KOA Speer Electronics, Inc.
PSJ2 Series

PSG4 Series

8W and 10W, 1% Tolerance, Nonstandard

KOA Speer Electronics, Inc.

Current sensing power shunt resistors with ultra low resistance.

Features
  • AEC-Q200 qualified
Specifications
  • Composition:Metal Element
  • Features:Automotive AEC-Q200, Current Sense, Moisture Resistant
  • Number of Terminations:2
  • Operating Temperature:-65°C ~ 175°C
  • Package / Case:Nonstandard
  • Power (Watts):8W ~ 10W
  • Ratings:AEC-Q200
  • Resistance:1 mOhms ~ 500 µOhms
  • Size / Dimension:0.272" L x 0.260" W (6.90mm x 6.60mm)
  • Temperature Coefficient:±50ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

PSG4NTEB1L00FPSG4NTEB1L00FRES 1M OHM 1% 8W NONSTANDARD 1 mOhms±1%8WMetal ElementNonstandardRoHS
PSG4NTEBL500FPSG4NTEBL500FRES 500 UOHM 1% 10W NONSTANDARD 500 µOhms±1%10WMetal ElementNonstandardRoHS

View in Parametric Search