EUR | USD
Print Print this page
 
Micro Commercial Co
PIN Diodes
NXP USA Inc.
PIN Diodes
 
ON Semiconductor
PIN Diodes

PIN Diodes

General Purpose PIN Diodes

NXP USA Inc.

NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications. Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.

Features
  • Low series inductance
  • Low forward resistance (RD) and diode capacitance (Cd)
  • High isolation, low distortion, low insertion loss
Applications
  • Signal switching in satellite accessories
  • Band switch for TV tuners
  • Antenna switching for cordless phones, Bluetooth™, WLAN and telemetry modules
  • Transmit-receive switches in mobile communications
  • RF attenuators for car radios and base stations
Specifications
  • Current - Max:50mA ~ 100mA
  • Operating Temperature:-65°C ~ 150°C (TJ)
  • Power Dissipation (Max):125mW ~ 715mW
  • Voltage - Peak Reverse (Max):30V ~ 175V
Parts

View in Parametric Search

BAP64-06,215BAP64-06,215DIODE PIN 175V 100MA SOT-23 PIN - 1 Pair Common Anode175V100mA0.35pF @ 20V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAP51-06W,115BAP51-06W,115RF DIODE PIN 50V 240MW SOT323 PIN - 1 Pair Common Anode50V50mA0.35pF @ 5V, 1MHzSC-70, SOT-323RoHS
BAP50-05,215BAP50-05,215RF DIODE PIN 50V 250MW TO236AB PIN - 1 Pair Common Cathode50V50mA0.5pF @ 5V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAP64-05,215BAP64-05,215RF DIODE PIN 175V 250MW TO236AB PIN - 1 Pair Common Cathode175V100mA0.35pF @ 20V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAP64-05W,115BAP64-05W,115RF DIODE PIN 100V 240MW SOT323 PIN - 1 Pair Common Cathode100V100mA0.35pF @ 20V, 1MHzSC-70, SOT-323RoHS
BAP64-04W,115BAP64-04W,115RF DIODE PIN 100V 240MW SOT323 PIN - 1 Pair Series Connection100V100mA0.35pF @ 20V, 1MHzSC-70, SOT-323RoHS
BAP64-04,215BAP64-04,215RF DIODE PIN 175V 250MW TO236AB PIN - 1 Pair Series Connection175V100mA0.35pF @ 20V, 1MHzTO-236-3, SC-59, SOT-23-3RoHS
BAP50-04W,115BAP50-04W,115RF DIODE PIN 50V 240MW SOT323-3 PIN - 1 Pair Series Connection50V50mA0.5pF @ 5V, 1MHzSC-70, SOT-323RoHS
BAP70Q,125BAP70Q,125RF DIODE PIN 50V 125MW 5TSOP PIN - 2 Pair CA + CC50V100mA0.3pF @ 20V, 1MHzSC-74A, SOT-753RoHS
BAP64Q,125BAP64Q,125RF DIODE PIN 100V 125MW 5TSOP PIN - 2 Pair CA + CC100V100mA0.35pF @ 20V, 1MHzSC-74A, SOT-753RoHS
BAP51-03,115BAP51-03,115RF DIODE PIN 50V 500MW SOD323 PIN - Single50V50mA0.35pF @ 5V, 1MHzSC-76, SOD-323RoHS
BAP64-02,115BAP64-02,115RF DIODE PIN 175V 715MW SOD523 PIN - Single175V100mA0.35pF @ 20V, 1MHzSC-79, SOD-523RoHS
BAP50-03,135BAP50-03,135RF DIODE PIN 50V 500MW SOD323 PIN - Single50V50mA0.35pF @ 5V, 1MHzSC-76, SOD-323RoHS
BAP50-03,115BAP50-03,115RF DIODE PIN 50V 500MW SOD323 PIN - Single50V50mA0.35pF @ 5V, 1MHzSC-76, SOD-323RoHS
BAP64-03,115BAP64-03,115RF DIODE PIN 175V 500MW SOD323 PIN - Single175V100mA0.35pF @ 20V, 1MHzSC-76, SOD-323RoHS
BAP51-02,115BAP51-02,115RF DIODE PIN 60V 715MW SOD523 PIN - Single60V50mA0.35pF @ 5V, 1MHzSC-79, SOD-523RoHS
BAP65-02,115BAP65-02,115RF DIODE PIN 30V 715MW SOD523 PIN - Single30V100mA0.375pF @ 20V, 1MHzSC-79, SOD-523RoHS
BAP55LX,315BAP55LX,315RF DIODE PIN 50V 135MW 2DFN PIN - Single50V100mA0.28pF @ 20V, 1MHz2-XDFNRoHS
BAP65-03,115BAP65-03,115RF DIODE PIN 30V 500MW SOD323 PIN - Single30V100mA0.375pF @ 20V, 1MHzSC-76, SOD-323RoHS
BAP70-02,115BAP70-02,115RF DIODE PIN 50V 415MW SOD523 PIN - Single50V100mA0.25pF @ 20V, 1MHzSC-79, SOD-523RoHS
BAP70-03,115BAP70-03,115RF DIODE PIN 50V 500MW SOD323 PIN - Single50V100mA0.25pF @ 20V, 1MHzSC-76, SOD-323RoHS

View in Parametric Search