EUR | USD
Print Print this page
 
Critical Link LLC
MitySOM-335x™
Critical Link LLC
MitySOM-5CSx
 
Critical Link LLC
MitySOM-A10S
  • Images

MitySOM-5CSx

Single or Dual Cortex® A9 and User Programmable FPGA SOM

Critical Link LLC

The MitySOM-5CSx is a highly configurable, small form-factor System-on-Module (SOM) designed for high-throughput applications requiring dual hard-core Cortex-A9 applications processors tightly integrated with FPGA fabric. The MitySOM-5CSx combines the Altera Cyclone V System-on-Chip (SoC), memory subsystems, and an onboard power supplies. The MitySOM-5CSx provides a complete and flexible CPU + FPGA infrastructure for highly integrated embedded systems.

Specifications
  • Co-Processor:NEON™ SIMD
  • Connector Type:Edge Connector
  • Core Processor:ARM® Cortex®-A9, Cyclone V SX/SE
  • Flash Size:16MB ~ 32MB
  • Module/Board Type:MPU, FPGA Core
  • RAM Size:512MB ~ 1.25GB
  • Size / Dimension:3.2" x 1.5" (82mm x 39mm)
  • Speed:600MHz ~ 800MHz
Parts

View in Parametric Search

5CSX-H6-42A-RC5CSX-H6-42A-RCIC MOD CORTEX-A9 800MHZ 1.25GB MPU, FPGA CoreARM® Cortex®-A9, Cyclone V SX/SENEON™ SIMD800MHzRoHS
5CSX-H6-4YA-RI5CSX-H6-4YA-RIIC MOD CORTEX-A9 800MHZ 1GB 32MBMPU, FPGA CoreARM® Cortex®-A9, Cyclone V SX/SENEON™ SIMD800MHzRoHS
5CSE-L2-3Y8-RC5CSE-L2-3Y8-RCIC MOD CORTEX-A9 600MHZ 512MB MPU, FPGA CoreARM® Cortex®-A9, Cyclone V SX/SENEON™ SIMD600MHzRoHS
5CSE-H4-3YA-RI5CSE-H4-3YA-RIIC MOD CORTEX-A9 800MHZ 1GB 16MBMPU, FPGA CoreARM® Cortex®-A9, Cyclone V SX/SENEON™ SIMD800MHzRoHS
5CSX-H6-42A-RI5CSX-H6-42A-RIIC MOD CORTEX-A9 800MHZ 1.25GB MPU, FPGA CoreARM® Cortex®-A9, Cyclone V SX/SENEON™ SIMD800MHzRoHS

View in Parametric Search

Associated Product
Critical Link LLC MitySOM-5CSx Development Kits
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Intel Cyclone® V Devices
Category: Semiconductors, Development Tools-Embedded-System On Chip (SoC)