EUR | USD
Print Print this page
 
ARM
ARM® Cortex®-M Prototyping System (MPS2+)
Critical Link LLC
MitySOM-5CSx Development Kits
 
Critical Link LLC
MitySOM-A10S Development Kits
  • Images

MitySOM-5CSx Development Kits

80-000640, 80-000708 and 80-000639 MitySOM-5CSX Development Kits

Critical Link LLC

The MitySOM-5CSx Development Kits provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-5CSX System on Module. The MitySOM-5CSX Development Kit comes complete with the MitySOM-5CSX module that meets your project’s needs. The MitySOM-5CSX Development Kit includes on-board Debug UART to USB converter, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) USB-On-The-Go (OTG) communication interfaces. Full and Partial HSMC connectors are compatible with a wide range of existing add-on cards, dual electrically isolated CAN and PCI-e x4 expansion ports provide a comprehensive set of interface options. Multi Media Card (MMC) interface supporting Secure Digital (SD) cards. Configuration dip-switches, debug switches, RTC battery and a SOM current input monitoring circuit round out the Development Kit. All powered from a single 24VDC input (adapter included) or a standard ATX PC power supply with onboard +2.5V/+3.3V/+5V/12V power supplies.

Specifications
  • Contents:Board(s), Cable(s), Power Supply
  • Type:FPGA
Parts

View in Parametric Search

80-00064080-000640KIT DEV FOR 5CSX-H6-42A-RC FPGACyclone V SXBoard(s), Cable(s), Power SupplyRoHS
80-00063980-000639DEV KIT WITH 5CSX-H6-42A-RI FPGACyclone V SXBoard(s), Cable(s), Power SupplyRoHS
80-00070880-000708DEV KIT WITH 5CSE-L2-3Y8-RC FPGACyclone V SEBoard(s), Cable(s), Power SupplyRoHS

View in Parametric Search

Associated Product
Critical Link LLC MitySOM-5CSx
Category: Semiconductors, Development Tools-Embedded-Microcontroller, Microprocessor, FPGA Modules
Intel Cyclone® V Devices
Category: Semiconductors, Development Tools-Embedded-System On Chip (SoC)