EUR | USD
Print Print this page
 
Insignis Technology Corporation
DDR2 SDRAM
Insignis Technology Corporation
DDR3 SDRAM
 
Insignis Technology Corporation
DDR3L SDRAM
  • Images

DDR3 SDRAM

DDR3 Synchronous DRAM

Insignis Technology Corporation

The chip is designed to comply with all DDR3L DRAM key features, including full backward compatibility to DDR3, with the only exception being the required voltage between the 1Gb DDR3 part and the 1Gb DDR3L part. All the control and address inputs are synchronized with a pair of externally supplied differential clocks and inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.

Specifications
  • Access Time:20ns
  • Clock Frequency:800MHz ~ 933MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Package / Case:78-VFBGA ~ 96-VFBGA
  • Technology:SDRAM - DDR3
  • Voltage - Supply:1.425V ~ 1.575V
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

NDT18PFH-9METNDT18PFH-9METIC SDRAM 1GBIT 933MHZ 78BGA VolatileDRAMSDRAM - DDR31Gb (128M x 8)78-VFBGARoHS
NDT18PFH-8KITNDT18PFH-8KITIC SDRAM 1GBIT 933MHZ 78BGA VolatileDRAMSDRAM - DDR31Gb (128M x 8)78-VFBGARoHS
NDT16PFJ-9METNDT16PFJ-9METIC SDRAM 1GBIT 933MHZ 96BGA VolatileDRAMSDRAM - DDR31Gb (64M x 16)96-VFBGARoHS
NDT16PFJ-8KITNDT16PFJ-8KITIC SDRAM 1GBIT 933MHZ 96BGA VolatileDRAMSDRAM - DDR31Gb (64M x 16)96-VFBGARoHS

View in Parametric Search