EUR | USD
Print Print this page
 
ON Semiconductor
Clock Generators
Renesas Electronics America Inc.
Clock Generators
 
Rohm Semiconductor
Clock Generators
  • Images

Clock Generators

Horizontal Genlock

Renesas Electronics America Inc.

The EL4584/5 is a PLL (Phase Lock Loop) sub-system, designed for video applications and also suitable for general purpose use up to 36MHz. In video applications, this device generates a TTL/CMOS-compatible pixel clock (CLK OUT) which is a multiple of the TV horizontal scan rate and phase locked to it.

Datasheets:
Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:Yes/No
  • Frequency - Max:36MHz
  • Input:CMOS, TTL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS, TTL
  • PLL:Yes
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Packaging:Tube
  • Ratio - Input:Output:3:1
  • Supplier Device Package:16-SOIC
  • Type:Phase Lock Loop (PLL)
  • Voltage - Supply:5V
Parts

View in Parametric Search

EL4585CSZEL4585CSZIC PLL VIDEO GP 36MHZ 16-SOIC Phase Lock Loop (PLL)YesCMOS, TTLCMOS, TTL16-SOIC (0.154", 3.90mm Width)

View in Parametric Search