EUR | USD
Print Print this page
 
Renesas Electronics America Inc.
Clock Generators
Rohm Semiconductor
Clock Generators
 
Silicon Labs
Clock Generators
  • Images

Clock Generators

CMOS LSI with an internal dual PLL Synthesizer

Rohm Semiconductor

ROHM clock generators utilize proprietary PLL technology to generate the audio, video, and system clocks required for digital devices.

Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:No/No
  • Frequency - Max:74.25MHz
  • Input:Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-10°C ~ 75°C
  • Output:Clock
  • PLL:Yes with Bypass
  • Package / Case:16-LSSOP (0.173", 4.40mm Width)
  • Packaging:Tape & Reel (TR)
  • Ratio - Input:Output:1:2
  • Supplier Device Package:16-SSOP-B
  • Voltage - Supply:3.135V ~ 3.465V
Parts