EUR | USD
Print Print this page
 
Micro Commercial Co
Chassis Mount Bridge Rectifiers
Microchip Technology
Chassis Mount Bridge Rectifiers
 
ON Semiconductor
Chassis Mount Bridge Rectifiers
  • Images

Chassis Mount Bridge Rectifiers

Standard and Fast Recovery Rectifiers

Microchip Technology

This series of high-current single-phase bridge rectifiers are constructed with hermetically sealed rectifiers built with the same design and construction techniques used in military applications for the upmost in reliability. These include voidless glass encapsulation and internal “Category 1” metallurgical bonds.

Features
  • Fuse-in-glass diodes design
  • Electrically isolated aluminum case
Specifications
  • Current - Average Rectified (Io):40A ~ 270A
  • Current - Reverse Leakage @ Vr:20µA ~ 350µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:30A ~ 200A
  • Mounting Type:Chassis Mount
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1.3V ~ 2.3V
  • Voltage - Peak Reverse (Max):600V ~ 1.7kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:600V ~ 1700V
Parts

View in Parametric Search

APT60DF60HJAPT60DF60HJBRIDGE RECT 1P 600V 90A SOT227 Single PhaseStandard600V90ASOT-227-4, miniBLOCRoHS
APT40DR160HJAPT40DR160HJBRIDGE RECT 1P 1.6KV 40A SOT227 Single PhaseStandard1.6kV40ASOT-227-4, miniBLOCRoHS
APTDF200H60GAPTDF200H60GBRIDGE RECT 1PHASE 600V 270A SP6Single PhaseStandard600V270ASP6RoHS
APT50DF170HJAPT50DF170HJBRIDGE RECT 1P 1.7KV 50A SOT227 Single PhaseStandard1.7kV50ASOT-227-4, miniBLOCRoHS
APT30DF60HJAPT30DF60HJBRIDGE RECT 1P 600V 60A SOT227 Single PhaseStandard600V60ASOT-227-4, miniBLOCRoHS
APTDR90X1601GAPTDR90X1601GBRIDGE RECT 3PHASE 1.6KV 90A SP1Three PhaseStandard1.6kV90ASP1RoHS

View in Parametric Search