EUR | USD
Print Print this page
 
BDNC (HOLDING) LIMITED
BCD
BDNC (HOLDING) LIMITED
BFC
 
BDNC (HOLDING) LIMITED
BGC

BFC

STAPEZ™ brand Speaker

BDNC (HOLDING) LIMITED

Sound Pressure Level (SPL)

Features
  • Magnetic
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:83.0 ~ 113.0
  • Frequency - Self Resonant:160Hz
  • Frequency Range:10Hz
  • Impedance:1 Ohms ~ 32 Ohms
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:100mW ~ 8W
  • Power - Rated:40mW ~ 3.5W
  • Technology:Magnetic
Parts

View in Parametric Search

BFC-D40-22-1-002BFC-D40-22-1-002SPEAKER VLO 1-OHM 40MM MagneticSubwoofer10Hz1 OhmsRoHS
BFC-D45-7-32-012BFC-D45-7-32-012SPEAKER HEADP 40MM 32OHM MagneticGeneral Purpose10Hz32 OhmsRoHS
BFC-4448-24-4-006BFC-4448-24-4-006SPEAKER CONE 48X40MM LO-D MagneticGeneral Purpose10Hz-RoHS

View in Parametric Search