EUR | USD
Print Print this page
 
Artesyn Embedded Power
LPS100-M Series
ATOP Technologies
AD1072
 
Bel Power Solutions
ABC75 Series
  • Images

AD1072

72 Watt DIN-Rail Mounting Power Supply

ATOP Technologies

72 Watt / 3A DIN-Rail 24V DC Power Supply with Universal 100-240V AC / 120-370V DC Input.

Features
  • Over Voltage Protection
  • Low Overload Protection
  • Short Circuit Protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, cULus
  • Current - Output (Max):3A
  • Efficiency:81%
  • Features:Adjustable Output
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 50°C
  • Power (Watts):72W
  • Size / Dimension:4.76" L x 2.20" W x 4.33" H (121.0mm x 56.0mm x 110.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 240 VAC, 120 ~ 370 VDC
  • Voltage - Output 1:24V
Parts