EUR | USD
Print Print this page
 
QT Brightek
6N135, 136 Series
QT Brightek
6N138, 139 Series
 
Vishay Semiconductor Opto Division
6N135, 136 Series
  • Images

6N138, 139 Series

Low Input Current Photodarlington Coupler

QT Brightek

Datasheets:
Features
  • High CTR
  • Low input current
  • High Isolation voltage between input and output
Specifications
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:60mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Darlington with Base
  • Package / Case:8-DIP (0.300", 7.62mm)
  • Supplier Device Package:8-DIP
  • Voltage - Forward (Vf) (Typ):1.4V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):7V ~ 18V
Parts

View in Parametric Search

6N1396N1398 PIN LOW INPUT CURRENT PHOTODAR15000Vrms500% @ 1.6mA-8-DIP (0.300", 7.62mm)RoHS
6N1386N1388 PIN LOW INPUT CURRENT PHOTODAR15000Vrms300% @ 1.6mA-8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search